AUD | USD

CSD195 Texas Instruments - Transistors - FETs, MOSFETs - Single

Results: 3
3 Remaining
Filter Options:
Packaging
Clear
Part Status
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
3 Remaining
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
AUD
Minimum Quantity Packaging Series Part Status FET Type Technology Drain to Source Voltage (Vdss) Current - Continuous Drain (Id) @ 25°C Drive Voltage (Max Rds On, Min Rds On) Rds On (Max) @ Id, Vgs Vgs(th) (Max) @ Id Gate Charge (Qg) (Max) @ Vgs Vgs (Max) Input Capacitance (Ciss) (Max) @ Vds FET Feature Power Dissipation (Max) Operating Temperature Mounting Type Supplier Device Package Package / Case
   
CSD19532KTT Datasheet CSD19532KTT - Texas Instruments 296-CSD19532KTTTR-ND CSD19532KTT MOSFET N-CH 100V 200A DDPAK-3 4,500 - Factory Stock AU$2.09008 500
Non-Stock
Minimum: 500
Tape & Reel (TR)
Alternate Packaging
NexFET™ Active N-Channel MOSFET (Metal Oxide) 100V 200A (Ta) 6V, 10V 5.6mOhm @ 90A, 10V 3.2V @ 250µA 57nC @ 10V ±20V 5060pF @ 50V
-
250W (Tc) -55°C ~ 175°C (TJ) Surface Mount DDPAK/TO-263-3 TO-263-4, D²Pak (3 Leads + Tab), TO-263AA
CSD19532KTT Datasheet CSD19532KTT - Texas Instruments 296-CSD19532KTTCT-ND CSD19532KTT MOSFET N-CH 100V 200A DDPAK-3 28 - Immediate Available: 28 AU$3.74000
-
Cut Tape (CT)
Alternate Packaging
NexFET™ Discontinued at Digi-Key N-Channel MOSFET (Metal Oxide) 100V 200A (Ta) 6V, 10V 5.6mOhm @ 90A, 10V 3.2V @ 250µA 57nC @ 10V ±20V 5060pF @ 50V
-
250W (Tc) -55°C ~ 175°C (TJ) Surface Mount DDPAK/TO-263-3 TO-263-4, D²Pak (3 Leads + Tab), TO-263AA
CSD19532KTT Datasheet CSD19532KTT - Texas Instruments 296-44970-6-ND CSD19532KTT MOSFET N-CH 100V 200A DDPAK-3 0 Available: 0 Digi-Reel®
-
Digi-Reel®
Alternate Packaging
NexFET™ Discontinued at Digi-Key N-Channel MOSFET (Metal Oxide) 100V 200A (Ta) 6V, 10V 5.6mOhm @ 90A, 10V 3.2V @ 250µA 57nC @ 10V ±20V 5060pF @ 50V
-
250W (Tc) -55°C ~ 175°C (TJ) Surface Mount DDPAK/TO-263-3 TO-263-4, D²Pak (3 Leads + Tab), TO-263AA
Results per Page
Page 1/1

01:55:45 11/29/2020