AUD | USD
Favorite

1703119-1 7 Position Card Edge Connector Housing Natural 0.197" (5.00mm) Free Hanging (In-Line)
Available To Order
0
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
13,500 0.57774 AU$7,799.51

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$0.57774

Excludes GST

AU$0.63551

Includes GST

1703119-1

Datasheet
Digi-Key Part Number A116455-ND
Copy  
Manufacturer

TE Connectivity AMP Connectors

Copy  
Manufacturer Part Number 1703119-1
Copy  
Description CONN CARDEDGE HSG 7POS 0.197 NAT
Copy  
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

7 Position Card Edge Connector Housing Natural 0.197" (5.00mm) Free Hanging (In-Line)

Copy  
Customer Reference
Documents & Media
Datasheets 1703119 Drawing
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series MT-Edge
Packaging Bulk 
Part Status Active
Card Type Non Specified - Single Edge
Number of Positions 7
Card Thickness 0.059" (1.50mm)
Pitch 0.197" (5.00mm)
Features Locking Latch
Mounting Type Free Hanging (In-Line)
Color Natural
Flange Feature -
Material - Insulation Polyamide (PA66), Nylon 6/6
Material Flammability Rating UL94 V-2
Operating Temperature -
Note Contacts Not Included
Base Part Number 1703119
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1,500
Other Names A116455