AUD | USD
Favorite

Price & Procurement
164 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 169.12000 $169.12

Submit a request for quotation on quantities greater than those displayed.

MA410.A.LBIJ.001

Datasheet
Digi-Key Part Number 931-1430-ND
Copy  
Manufacturer

Taoglas Limited

Copy  
Manufacturer Part Number MA410.A.LBIJ.001
Copy  
Description RF ANT 700/850MHZ BAR PANEL 1M
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

700MHz, 850MHz, 900MHz, 1.561GHz, 1.575GHz, 1.602GHz, 1.8GHz, 1.9GHz, 2.1GHz, 2.5GHz, 3.5GHz Beidou, DCS, GLONASS, GPS, GSM, LTE, PCS, UMTS Flat Bar RF Antenna 698MHz ~ 960MHz, 1.559GHz ~1.607GHz, 1.71GHz ~ 2.17GHz, 2.49GHz ~ 2.69GHz, 3.3GHz ~ 3.6GHz 3.34dBi, 3.87dBi, 3.93dBi, 4.27dBi, 6.17dBi, 6.35dBi, 7.71dBi, 3.60dBi SMA Male (4) Panel Mount

Copy  
Customer Reference
Documents & Media
Datasheets MA410.A.LBIJ.001 Spec
Environmental Information Taoglas Limited RoHS3
Design Resources Development Tool Selector
Taoglas Cable Builder
Taoglas Antenna Builder
PCN Packaging Label 25/May/2018
Product Attributes
Type Description Select All
Categories
Manufacturer Taoglas Limited
Series Storm
Packaging Box 
Part Status Active
RF Family/Standard Cellular, Navigation
Frequency Group Wide Band
Frequency (Center/Band) 700MHz, 850MHz, 900MHz, 1.561GHz, 1.575GHz, 1.602GHz, 1.8GHz, 1.9GHz, 2.1GHz, 2.5GHz, 3.5GHz
Frequency Range 698MHz ~ 960MHz, 1.559GHz ~1.607GHz, 1.71GHz ~ 2.17GHz, 2.49GHz ~ 2.69GHz, 3.3GHz ~ 3.6GHz
Antenna Type Flat Bar
Number of Bands 11
VSWR 2, 3.5
Return Loss -10dB
Gain 3.34dBi, 3.87dBi, 3.93dBi, 4.27dBi, 6.17dBi, 6.35dBi, 7.71dBi, 3.60dBi
Features Cable - 1m, LNA, Filter
Termination SMA Male (4)
Ingress Protection IP67
Mounting Type Panel Mount
Height (Max) 1.219" (30.95mm)
Applications Beidou, DCS, GLONASS, GPS, GSM, LTE, PCS, UMTS
Base Part Number MA410
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
California Prop 65
You May Also Be Interested In

MA450.K.LBICG.003

RF ANT 829MHZ/1.575GHZ FLAT BAR

Taoglas Limited

AU$372.30000 Details
Additional Resources
Standard Package 1
Other Names 931-1430