AUD | USD

STW40N STMicroelectronics - Transistors - FETs, MOSFETs - Single

Results: 8
8 Remaining
Filter Options:
Series
Clear
Part Status
Clear
Drain to Source Voltage (Vdss)
Clear
Current - Continuous Drain (Id) @ 25°C
Clear
Rds On (Max) @ Id, Vgs
Clear
Vgs(th) (Max) @ Id
Clear
Gate Charge (Qg) (Max) @ Vgs
Clear
Vgs (Max)
Clear
Input Capacitance (Ciss) (Max) @ Vds
Clear
Power Dissipation (Max)
Clear
Operating Temperature
Clear
Supplier Device Package
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • MarketPlace Product
8 Remaining
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
AUD
Minimum Quantity Packaging Series Part Status FET Type Technology Drain to Source Voltage (Vdss) Current - Continuous Drain (Id) @ 25°C Drive Voltage (Max Rds On, Min Rds On) Rds On (Max) @ Id, Vgs Vgs(th) (Max) @ Id Gate Charge (Qg) (Max) @ Vgs Vgs (Max) Input Capacitance (Ciss) (Max) @ Vds FET Feature Power Dissipation (Max) Operating Temperature Mounting Type Supplier Device Package Package / Case
   
STW40N90K5 Datasheet STW40N90K5 - STMicroelectronics 497-17090-ND
STW40N90K5 N-CHANNEL 900 V, 0.110 OHM TYP., 1,074 - Immediate Available: 1,074 AU$17.60000 1 Minimum: 1 Tube MDmesh™ K5 Active N-Channel MOSFET (Metal Oxide) 900V 40A (Tc) 10V 99mOhm @ 20A, 10V 5V @ 100µA 89nC @ 10V ±30V 3260pF @ 100V
-
446W (Tc) -55°C ~ 150°C (TJ) Through Hole TO-247 TO-247-3
STW40N95K5 Datasheet STW40N95K5 - STMicroelectronics 497-15447-5-ND STW40N95K5 MOSFET N-CH 950V 38A TO247 297 - Immediate Available: 297 AU$19.00000 1 Minimum: 1 Tube MDmesh™ K5 Active N-Channel MOSFET (Metal Oxide) 950V 38A (Tc) 10V 130mOhm @ 19A, 10V 5V @ 100µA 93nC @ 10V ±30V 3300pF @ 100V
-
450W (Tc) -55°C ~ 150°C (TJ) Through Hole TO-247 TO-247-3
STW40N95DK5 Datasheet STW40N95DK5 - STMicroelectronics 497-17223-ND STW40N95DK5 MOSFET N-CHANNEL 950V 38A TO247 581 - Immediate Available: 581 AU$18.22000 1 Minimum: 1 Tube MDmesh™ DK5 Active N-Channel MOSFET (Metal Oxide) 950V 38A (Tc) 10V 130mOhm @ 19A, 10V 5V @ 100µA 100nC @ 10V ±30V 3480pF @ 100V
-
450W (Tc) -55°C ~ 150°C Through Hole TO-247 TO-247-3
STW40N60M2 Datasheet STW40N60M2 - STMicroelectronics 497-14203-5-ND STW40N60M2 MOSFET N-CH 600V 34A TO-247 695 - Immediate Available: 695 AU$9.33000 1 Minimum: 1 Tube MDmesh™ II Plus Active N-Channel MOSFET (Metal Oxide) 600V 34A (Tc) 10V 88mOhm @ 17A, 10V 4V @ 250µA 57nC @ 10V ±25V 2500pF @ 100V
-
250W (Tc) -55°C ~ 150°C (TJ) Through Hole TO-247 TO-247-3
STW40N65M2 Datasheet STW40N65M2 - STMicroelectronics 497-15576-5-ND STW40N65M2 MOSFET N-CH 650V 32A TO247 65 - Immediate Available: 65 AU$7.49000 1 Minimum: 1 Tube MDmesh™ M2 Active N-Channel MOSFET (Metal Oxide) 650V 32A (Tc) 10V 99mOhm @ 16A, 10V 4V @ 250µA 56.5nC @ 10V ±25V 2355pF @ 100V
-
250W (Tc) 150°C (TJ) Through Hole TO-247 TO-247-3
STW40NF20 Datasheet STW40NF20 - STMicroelectronics 497-5807-5-ND STW40NF20 MOSFET N-CH 200V 40A TO-247 0 Available: 0
Standard Lead Time 14 Weeks
AU$4.16000 1 Minimum: 1 Tube STripFET™ Active N-Channel MOSFET (Metal Oxide) 200V 40A (Tc) 10V 45mOhm @ 20A, 10V 4V @ 250µA 75nC @ 10V ±20V 2500pF @ 25V
-
160W (Tc) -55°C ~ 150°C (TJ) Through Hole TO-247-3 TO-247-3
STW40N60M2-4 Datasheet STW40N60M2-4 - STMicroelectronics STW40N60M2-4-ND STW40N60M2-4 MOSFET N-CH 600V 34A TO-247 0 Available: 0
Standard Lead Time 17 Weeks
AU$5.71788 600
Non-Stock
Minimum: 600
Tube MDmesh™ II Plus Active N-Channel MOSFET (Metal Oxide) 600V 34A (Tc) 10V 88mOhm @ 17A, 10V 4V @ 250µA 57nC @ 10V ±25V 2500pF @ 100V
-
250W (Tc) -55°C ~ 150°C (TJ) Through Hole TO-247-3 TO-247-3
STW40N20 Datasheet STW40N20 - STMicroelectronics 497-4427-5-ND STW40N20 MOSFET N-CH 200V 40A TO-247 0 Available: 0
Obsolete
-
Tube STripFET™ Obsolete N-Channel MOSFET (Metal Oxide) 200V 40A (Tc) 10V 45mOhm @ 20A, 10V 4V @ 250µA 75nC @ 10V ±20V 2500pF @ 25V
-
160W (Tc) -55°C ~ 150°C (TJ) Through Hole TO-247-3 TO-247-3
Results per Page
Page 1/1

02:58:54 8/6/2020