AUD | USD

LD29150 STMicroelectronics - PMIC - Voltage Regulators - Linear

Results: 48
48 Remaining
Filter Options:
Packaging
Clear
Part Status
Clear
Output Type
Clear
Voltage - Output (Min/Fixed)
Clear
Voltage - Output (Max)
Clear
Voltage Dropout (Max)
Clear
PSRR
Clear
Control Features
Clear
Mounting Type
Clear
Package / Case
Clear
Supplier Device Package
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
48 Remaining
Results per Page
Page 1/2
|< < 1 2 >|
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
AUD
Minimum Quantity Packaging Series Part Status Output Configuration Output Type Number of Regulators Voltage - Input (Max) Voltage - Output (Min/Fixed) Voltage - Output (Max) Voltage Dropout (Max) Current - Output Current - Quiescent (Iq) Current - Supply (Max) PSRR Control Features Protection Features Operating Temperature Mounting Type Package / Case Supplier Device Package
   
LD29150DT50R Datasheet LD29150DT50R - STMicroelectronics 497-3468-2-ND LD29150DT50R IC REG LINEAR 5V 1.5A DPAK 12,500 - Immediate Available: 12,500 AU$0.71880 2,500 Minimum: 2,500 Tape & Reel (TR)
Alternate Packaging
-
Active Positive Fixed 1 14V 5V
-
0.7V @ 1.5A 1.5A 180µA 80mA 64dB (120Hz)
-
Over Current, Over Temperature -40°C ~ 125°C Surface Mount TO-252-3, DPak (2 Leads + Tab), SC-63 DPAK
LD29150DT50R Datasheet LD29150DT50R - STMicroelectronics 497-3468-1-ND LD29150DT50R IC REG LINEAR 5V 1.5A DPAK 14,068 - Immediate Available: 14,068 AU$1.62000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
-
Active Positive Fixed 1 14V 5V
-
0.7V @ 1.5A 1.5A 180µA 80mA 64dB (120Hz)
-
Over Current, Over Temperature -40°C ~ 125°C Surface Mount TO-252-3, DPak (2 Leads + Tab), SC-63 DPAK
LD29150DT50R Datasheet LD29150DT50R - STMicroelectronics 497-3468-6-ND LD29150DT50R IC REG LINEAR 5V 1.5A DPAK 14,068 - Immediate Available: 14,068 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
-
Active Positive Fixed 1 14V 5V
-
0.7V @ 1.5A 1.5A 180µA 80mA 64dB (120Hz)
-
Over Current, Over Temperature -40°C ~ 125°C Surface Mount TO-252-3, DPak (2 Leads + Tab), SC-63 DPAK
LD29150PTR Datasheet LD29150PTR - STMicroelectronics 497-4250-2-ND LD29150PTR IC REG LINEAR POS ADJ 1.5A PPAK 7,500 - Immediate Available: 7,500 AU$0.83772 2,500 Minimum: 2,500 Tape & Reel (TR)
Alternate Packaging
-
Active Positive Adjustable 1 14V 1.23V 13.3V 0.7V @ 1.5A 1.5A 180µA 80mA 75dB (120Hz) Enable Over Current, Over Temperature -40°C ~ 125°C Surface Mount TO-252-5, DPak (4 Leads + Tab), TO-252AD PPAK
LD29150PTR Datasheet LD29150PTR - STMicroelectronics 497-4250-1-ND LD29150PTR IC REG LINEAR POS ADJ 1.5A PPAK 9,883 - Immediate Available: 9,883 AU$1.89000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
-
Active Positive Adjustable 1 14V 1.23V 13.3V 0.7V @ 1.5A 1.5A 180µA 80mA 75dB (120Hz) Enable Over Current, Over Temperature -40°C ~ 125°C Surface Mount TO-252-5, DPak (4 Leads + Tab), TO-252AD PPAK
LD29150PTR Datasheet LD29150PTR - STMicroelectronics 497-4250-6-ND LD29150PTR IC REG LINEAR POS ADJ 1.5A PPAK 9,883 - Immediate Available: 9,883 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
-
Active Positive Adjustable 1 14V 1.23V 13.3V 0.7V @ 1.5A 1.5A 180µA 80mA 75dB (120Hz) Enable Over Current, Over Temperature -40°C ~ 125°C Surface Mount TO-252-5, DPak (4 Leads + Tab), TO-252AD PPAK
LD29150DT33R Datasheet LD29150DT33R - STMicroelectronics 497-1496-2-ND LD29150DT33R IC REG LINEAR 3.3V 1.5A DPAK 5,000 - Immediate Available: 5,000 AU$1.06498 2,500 Minimum: 2,500 Tape & Reel (TR)
Alternate Packaging
-
Active Positive Fixed 1 14V 3.3V
-
0.7V @ 1.5A 1.5A 180µA 80mA 67dB (120Hz)
-
Over Current, Over Temperature -40°C ~ 125°C Surface Mount TO-252-3, DPak (2 Leads + Tab), SC-63 DPAK
LD29150DT33R Datasheet LD29150DT33R - STMicroelectronics 497-1496-1-ND LD29150DT33R IC REG LINEAR 3.3V 1.5A DPAK 5,581 - Immediate Available: 5,581 AU$2.42000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
-
Active Positive Fixed 1 14V 3.3V
-
0.7V @ 1.5A 1.5A 180µA 80mA 67dB (120Hz)
-
Over Current, Over Temperature -40°C ~ 125°C Surface Mount TO-252-3, DPak (2 Leads + Tab), SC-63 DPAK
LD29150DT33R Datasheet LD29150DT33R - STMicroelectronics 497-1496-6-ND LD29150DT33R IC REG LINEAR 3.3V 1.5A DPAK 5,581 - Immediate Available: 5,581 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
-
Active Positive Fixed 1 14V 3.3V
-
0.7V @ 1.5A 1.5A 180µA 80mA 67dB (120Hz)
-
Over Current, Over Temperature -40°C ~ 125°C Surface Mount TO-252-3, DPak (2 Leads + Tab), SC-63 DPAK
LD29150DT25R Datasheet LD29150DT25R - STMicroelectronics 497-1495-2-ND LD29150DT25R IC REG LINEAR 2.5V 1.5A DPAK 0 Available: 0
Standard Lead Time 20 Weeks
AU$0.71880 2,500 Minimum: 2,500 Tape & Reel (TR)
Alternate Packaging
-
Active Positive Fixed 1 14V 2.5V
-
0.7V @ 1.5A 1.5A 180µA 80mA 70dB (120Hz)
-
Over Current, Over Temperature -40°C ~ 125°C Surface Mount TO-252-3, DPak (2 Leads + Tab), SC-63 DPAK
LD29150DT25R Datasheet LD29150DT25R - STMicroelectronics 497-1495-1-ND LD29150DT25R IC REG LINEAR 2.5V 1.5A DPAK 0 Available: 0
Standard Lead Time 20 Weeks
Active
1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
-
Active Positive Fixed 1 14V 2.5V
-
0.7V @ 1.5A 1.5A 180µA 80mA 70dB (120Hz)
-
Over Current, Over Temperature -40°C ~ 125°C Surface Mount TO-252-3, DPak (2 Leads + Tab), SC-63 DPAK
LD29150DT25R Datasheet LD29150DT25R - STMicroelectronics 497-1495-6-ND LD29150DT25R IC REG LINEAR 2.5V 1.5A DPAK 0 Available: 0
Standard Lead Time 20 Weeks
Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
-
Active Positive Fixed 1 14V 2.5V
-
0.7V @ 1.5A 1.5A 180µA 80mA 70dB (120Hz)
-
Over Current, Over Temperature -40°C ~ 125°C Surface Mount TO-252-3, DPak (2 Leads + Tab), SC-63 DPAK
LD29150DT25R Datasheet LD29150DT25R - STMicroelectronics 1805-LD29150DT25RTR-CHPOP LD29150DT25R IC REG LINEAR 2.5V 1.5A DPAK 2,500 - Immediate Available: 2,500 AU$0.73033 2,500
Non-Stock
Minimum: 2,500
Tape & Reel (TR)
-
Active Positive Fixed 1 14V 2.5V
-
0.7V @ 1.5A 1.5A 180µA 80mA 70dB (120Hz)
-
Over Current, Over Temperature -40°C ~ 125°C Surface Mount TO-252-3, DPak (2 Leads + Tab), SC-63 DPAK
LD29150PT50R Datasheet LD29150PT50R - STMicroelectronics 497-4249-2-ND LD29150PT50R IC REG LINEAR 5V 1.5A PPAK 0 Available: 0
Standard Lead Time 20 Weeks
AU$0.68180 2,500 Minimum: 2,500 Tape & Reel (TR)
Alternate Packaging
-
Active Positive Fixed 1 14V 5V
-
0.7V @ 1.5A 1.5A 180µA 80mA 64dB (120Hz) Enable Over Current, Over Temperature -40°C ~ 125°C Surface Mount TO-252-5, DPak (4 Leads + Tab), TO-252AD PPAK
LD29150PT50R Datasheet LD29150PT50R - STMicroelectronics 497-4249-1-ND LD29150PT50R IC REG LINEAR 5V 1.5A PPAK 2,227 - Immediate Available: 2,227 AU$1.54000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
-
Active Positive Fixed 1 14V 5V
-
0.7V @ 1.5A 1.5A 180µA 80mA 64dB (120Hz) Enable Over Current, Over Temperature -40°C ~ 125°C Surface Mount TO-252-5, DPak (4 Leads + Tab), TO-252AD PPAK
LD29150PT50R Datasheet LD29150PT50R - STMicroelectronics 497-4249-6-ND LD29150PT50R IC REG LINEAR 5V 1.5A PPAK 2,227 - Immediate Available: 2,227 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
-
Active Positive Fixed 1 14V 5V
-
0.7V @ 1.5A 1.5A 180µA 80mA 64dB (120Hz) Enable Over Current, Over Temperature -40°C ~ 125°C Surface Mount TO-252-5, DPak (4 Leads + Tab), TO-252AD PPAK
LD29150DT18R Datasheet LD29150DT18R - STMicroelectronics 497-1494-2-ND LD29150DT18R IC REG LINEAR 1.8V 1.5A DPAK 0 Available: 0
Standard Lead Time 20 Weeks
AU$0.68180 2,500 Minimum: 2,500 Tape & Reel (TR)
Alternate Packaging
-
Active Positive Fixed 1 14V 1.8V
-
0.7V @ 1.5A 1.5A 180µA 80mA 72dB (120Hz)
-
Over Current, Over Temperature -40°C ~ 125°C Surface Mount TO-252-3, DPak (2 Leads + Tab), SC-63 DPAK
LD29150DT18R Datasheet LD29150DT18R - STMicroelectronics 497-1494-1-ND LD29150DT18R IC REG LINEAR 1.8V 1.5A DPAK 635 - Immediate Available: 635 AU$1.54000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
-
Active Positive Fixed 1 14V 1.8V
-
0.7V @ 1.5A 1.5A 180µA 80mA 72dB (120Hz)
-
Over Current, Over Temperature -40°C ~ 125°C Surface Mount TO-252-3, DPak (2 Leads + Tab), SC-63 DPAK
LD29150DT18R Datasheet LD29150DT18R - STMicroelectronics 497-1494-6-ND LD29150DT18R IC REG LINEAR 1.8V 1.5A DPAK 635 - Immediate Available: 635 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
-
Active Positive Fixed 1 14V 1.8V
-
0.7V @ 1.5A 1.5A 180µA 80mA 72dB (120Hz)
-
Over Current, Over Temperature -40°C ~ 125°C Surface Mount TO-252-3, DPak (2 Leads + Tab), SC-63 DPAK
LD29150P2T33R Datasheet LD29150P2T33R - STMicroelectronics 497-7779-2-ND LD29150P2T33R IC REG LINEAR 3.3V 1.5A P2PAK 0 Available: 0
Obsolete
-
Tape & Reel (TR)
-
Obsolete Positive Fixed 1 14V 3.3V
-
0.7V @ 1.5A 1.5A 180µA 80mA 67dB (120Hz) Enable Over Current, Over Temperature -40°C ~ 125°C Surface Mount P²PAK (4 Leads + Tab) P2PAK
LD29150P2T33R Datasheet LD29150P2T33R - STMicroelectronics 497-7779-1-ND LD29150P2T33R IC REG LINEAR 3.3V 1.5A P2PAK 0 Available: 0
Obsolete
-
Cut Tape (CT)
-
Obsolete Positive Fixed 1 14V 3.3V
-
0.7V @ 1.5A 1.5A 180µA 80mA 67dB (120Hz) Enable Over Current, Over Temperature -40°C ~ 125°C Surface Mount P²PAK (4 Leads + Tab) P2PAK
LD29150P2T33R Datasheet LD29150P2T33R - STMicroelectronics 497-7779-6-ND LD29150P2T33R IC REG LINEAR 3.3V 1.5A P2PAK 0 Available: 0 Digi-Reel®
-
Digi-Reel®
-
Obsolete Positive Fixed 1 14V 3.3V
-
0.7V @ 1.5A 1.5A 180µA 80mA 67dB (120Hz) Enable Over Current, Over Temperature -40°C ~ 125°C Surface Mount P²PAK (4 Leads + Tab) P2PAK
LD29150V80 Datasheet LD29150V80 - STMicroelectronics 497-1498-5-ND LD29150V80 IC REG LINEAR 8V 1.5A TO220AB 0 Available: 0
Obsolete
-
Tube
-
Obsolete Positive Fixed 1 14V 8V
-
-
1.5A 180µA 80mA
-
-
Over Current, Over Temperature -40°C ~ 125°C Through Hole TO-220-3 TO-220AB
LD29150DT15R Datasheet LD29150DT15R - STMicroelectronics 497-1493-2-ND LD29150DT15R IC REG LINEAR 1.5V 1.5A DPAK 0 Available: 0
Obsolete
-
Tape & Reel (TR)
-
Obsolete Positive Fixed 1 14V 1.5V
-
-
1.5A 180µA 80mA 75dB (120Hz)
-
Over Current, Over Temperature -40°C ~ 125°C Surface Mount TO-252-3, DPak (2 Leads + Tab), SC-63 DPAK
LD29150DT15R Datasheet LD29150DT15R - STMicroelectronics 497-1493-1-ND LD29150DT15R IC REG LINEAR 1.5V 1.5A DPAK 0 Available: 0
Obsolete
-
Cut Tape (CT)
-
Obsolete Positive Fixed 1 14V 1.5V
-
-
1.5A 180µA 80mA 75dB (120Hz)
-
Over Current, Over Temperature -40°C ~ 125°C Surface Mount TO-252-3, DPak (2 Leads + Tab), SC-63 DPAK
Results per Page
Page 1/2
|< < 1 2 >|

16:41:55 1/27/2021