AUD | USD

BTA24 STMicroelectronics - Thyristors - TRIACs

Results: 6
6 Remaining
Filter Options:
Part Status
Clear
Voltage - Off State
Clear
Current - Gate Trigger (Igt) (Max)
Clear
Current - Hold (Ih) (Max)
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
6 Remaining
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
AUD
Minimum Quantity Packaging Series Part Status Triac Type Voltage - Off State Current - On State (It (RMS)) (Max) Voltage - Gate Trigger (Vgt) (Max) Current - Non Rep. Surge 50, 60Hz (Itsm) Current - Gate Trigger (Igt) (Max) Current - Hold (Ih) (Max) Configuration Operating Temperature Mounting Type Package / Case Supplier Device Package
   
BTA24-600CWRG Datasheet BTA24-600CWRG - STMicroelectronics 497-3124-5-ND BTA24-600CWRG TRIAC ALTERNISTOR 600V TO220AB 2,000 - Immediate Available: 2,000 AU$3.68000 1 Minimum: 1 Tube Snubberless™ Active Alternistor - Snubberless 600V 25A 1.3V 250A, 260A 35mA 50mA Single -40°C ~ 125°C (TJ) Through Hole TO-220-3 TO-220AB
BTA24-600BWRG Datasheet BTA24-600BWRG - STMicroelectronics 497-3123-5-ND BTA24-600BWRG TRIAC ALTERNISTOR 600V TO220AB 3,146 - Immediate Available: 3,146 AU$3.79000 1 Minimum: 1 Tube Snubberless™ Active Alternistor - Snubberless 600V 25A 1.3V 250A, 260A 50mA 75mA Single -40°C ~ 125°C (TJ) Through Hole TO-220-3 TO-220AB
BTA24-800BWRG Datasheet BTA24-800BWRG - STMicroelectronics 497-2402-5-ND BTA24-800BWRG TRIAC ALTERNISTOR 800V TO220AB 328 - Immediate Available: 328 AU$4.18000 1 Minimum: 1 Tube Snubberless™ Active Alternistor - Snubberless 800V 25A 1.3V 250A, 260A 50mA 75mA Single -40°C ~ 125°C (TJ) Through Hole TO-220-3 TO-220AB
BTA24-800CWRG Datasheet BTA24-800CWRG - STMicroelectronics 497-4169-5-ND BTA24-800CWRG TRIAC ALTERNISTOR 800V TO220AB 3,311 - Immediate Available: 3,311 AU$4.18000 1 Minimum: 1 Tube Snubberless™ Active Alternistor - Snubberless 800V 25A 1.3V 250A, 260A 35mA 50mA Single -40°C ~ 125°C (TJ) Through Hole TO-220-3 TO-220AB
BTA24-600CW Datasheet BTA24-600CW - STMicroelectronics 497-2419-ND BTA24-600CW TRIAC ALTERNISTOR 600V TO220AB 0 Available: 0
Obsolete
-
Tube Snubberless™ Obsolete Alternistor - Snubberless 600V 25A 1.3V 250A, 260A 35mA 50mA Single -40°C ~ 125°C (TJ) Through Hole TO-220-3 TO-220AB
BTA24-600BW Datasheet BTA24-600BW - STMicroelectronics 497-2423-ND BTA24-600BW TRIAC ALTERNISTOR 600V TO220AB 0 Available: 0
Obsolete
-
Tube Snubberless™ Obsolete Alternistor - Snubberless 600V 25A 1.3V 250A, 260A 50mA 75mA Single -40°C ~ 125°C (TJ) Through Hole TO-220-3 TO-220AB
Results per Page
Page 1/1

07:53:15 1/26/2020