AUD | USD

FC694601 Panasonic Electronic Components - Transistors - FETs, MOSFETs - Arrays

Results: 3
3 Remaining
Filter Options:
Packaging
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
3 Remaining
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
AUD
Minimum Quantity Packaging Series Part Status FET Type FET Feature Drain to Source Voltage (Vdss) Current - Continuous Drain (Id) @ 25°C Rds On (Max) @ Id, Vgs Vgs(th) (Max) @ Id Gate Charge (Qg) (Max) @ Vgs Input Capacitance (Ciss) (Max) @ Vds Power - Max Operating Temperature Mounting Type Package / Case Supplier Device Package
   
FC6946010R Datasheet FC6946010R - Panasonic Electronic Components FC6946010RTR-ND FC6946010R Panasonic Electronic Components MOSFET 2N-CH 60V 0.1A SSMINI6 0 Available: 0
Standard Lead Time 27 Weeks
AU$0.09825 8,000 Minimum: 8,000 Tape & Reel (TR)
Alternate Packaging
-
Active 2 N-Channel (Dual) Logic Level Gate 60V 100mA 12Ohm @ 10mA, 4V 1.5V @ 1µA
-
12pF @ 3V 125mW 150°C (TJ) Surface Mount SOT-563, SOT-666 SSMini6-F3-B
FC6946010R Datasheet FC6946010R - Panasonic Electronic Components FC6946010RCT-ND FC6946010R Panasonic Electronic Components MOSFET 2N-CH 60V 0.1A SSMINI6 614 - Immediate Available: 614 AU$0.58000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
-
Active 2 N-Channel (Dual) Logic Level Gate 60V 100mA 12Ohm @ 10mA, 4V 1.5V @ 1µA
-
12pF @ 3V 125mW 150°C (TJ) Surface Mount SOT-563, SOT-666 SSMini6-F3-B
FC6946010R Datasheet FC6946010R - Panasonic Electronic Components FC6946010RDKR-ND FC6946010R Panasonic Electronic Components MOSFET 2N-CH 60V 0.1A SSMINI6 614 - Immediate Available: 614 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
-
Active 2 N-Channel (Dual) Logic Level Gate 60V 100mA 12Ohm @ 10mA, 4V 1.5V @ 1µA
-
12pF @ 3V 125mW 150°C (TJ) Surface Mount SOT-563, SOT-666 SSMini6-F3-B
Results per Page
Page 1/1

01:13:02 5/13/2021