AUD | USD

S2M ON Semiconductor - Diodes - Rectifiers - Single

Results: 4
4 Remaining
Filter Options:
Packaging
Clear
Speed
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
4 Remaining
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
AUD
Minimum Quantity Packaging Series Part Status Diode Type Voltage - DC Reverse (Vr) (Max) Current - Average Rectified (Io) Voltage - Forward (Vf) (Max) @ If Speed Reverse Recovery Time (trr) Current - Reverse Leakage @ Vr Capacitance @ Vr, F Mounting Type Package / Case Supplier Device Package Operating Temperature - Junction
   
S2M Datasheet S2M - ON Semiconductor S2MFSTR-ND S2M DIODE GEN PURP 1KV 2A DO214AA 0 Available: 0
Standard Lead Time 29 Weeks
AU$0.12671 3,000 Minimum: 3,000 Tape & Reel (TR)
Alternate Packaging
-
Active Standard 1000V 2A 1.15V @ 2A Standard Recovery >500ns, > 200mA (Io) 2µs 1µA @ 1000V 30pF @ 4V, 1MHz Surface Mount DO-214AA, SMB DO-214AA (SMB) -65°C ~ 150°C
S2M Datasheet S2M - ON Semiconductor S2MFSCT-ND S2M DIODE GEN PURP 1KV 2A DO214AA 0 Available: 0
Standard Lead Time 29 Weeks
AU$0.68000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
-
Active Standard 1000V 2A 1.15V @ 2A Standard Recovery >500ns, > 200mA (Io) 2µs 1µA @ 1000V 30pF @ 4V, 1MHz Surface Mount DO-214AA, SMB DO-214AA (SMB) -65°C ~ 150°C
S2M Datasheet S2M - ON Semiconductor S2MFSDKR-ND S2M DIODE GEN PURP 1KV 2A DO214AA 0 Available: 0
Standard Lead Time 29 Weeks
Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
-
Active Standard 1000V 2A 1.15V @ 2A Standard Recovery >500ns, > 200mA (Io) 2µs 1µA @ 1000V 30pF @ 4V, 1MHz Surface Mount DO-214AA, SMB DO-214AA (SMB) -65°C ~ 150°C
-
S2M-F080 - ON Semiconductor S2M-F080-ND S2M-F080 DIODE GEN PURP 1KV 1.5A SMB 408,000 - Factory Stock AU$0.11630 6,000
Non-Stock
Minimum: 6,000
Tape & Reel (TR)
-
Active Standard 1000V 2A 1.15V @ 2A Fast Recovery =< 500ns, > 200mA (Io) 2µs 1µA @ 1000V 30pF @ 4V, 1MHz Surface Mount DO-214AA, SMB DO-214AA (SMB) -65°C ~ 150°C
Results per Page
Page 1/1

10:17:05 4/23/2021