AUD | USD

S1M ON Semiconductor - Diodes - Rectifiers - Single

Results: 9
9 Remaining
Filter Options:
Packaging
Clear
Series
Clear
Part Status
Clear
Current - Average Rectified (Io)
Clear
Voltage - Forward (Vf) (Max) @ If
Clear
Reverse Recovery Time (trr)
Clear
Current - Reverse Leakage @ Vr
Clear
Capacitance @ Vr, F
Clear
Package / Case
Clear
Supplier Device Package
Clear
Operating Temperature - Junction
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
9 Remaining
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
AUD
Minimum Quantity Packaging Series Part Status Diode Type Voltage - DC Reverse (Vr) (Max) Current - Average Rectified (Io) Voltage - Forward (Vf) (Max) @ If Speed Reverse Recovery Time (trr) Current - Reverse Leakage @ Vr Capacitance @ Vr, F Mounting Type Package / Case Supplier Device Package Operating Temperature - Junction
   
S1M Datasheet S1M - ON Semiconductor S1MFSTR-ND S1M DIODE GEN PURP 1KV 1A SMA 142,500 - Immediate
2,820,000 - Factory Stock
Available: 142,500
AU$0.04857 7,500 Minimum: 7,500 Tape & Reel (TR)
Alternate Packaging
-
Active Standard 1000V 1A 1.1V @ 1A Standard Recovery >500ns, > 200mA (Io) 1.8µs 1µA @ 1000V 12pF @ 4V, 1MHz Surface Mount DO-214AC, SMA SMA (DO-214AC) -55°C ~ 150°C
S1M Datasheet S1M - ON Semiconductor S1MFSCT-ND S1M DIODE GEN PURP 1KV 1A SMA 148,397 - Immediate
2,820,000 - Factory Stock
Available: 148,397
AU$0.35000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
-
Active Standard 1000V 1A 1.1V @ 1A Standard Recovery >500ns, > 200mA (Io) 1.8µs 1µA @ 1000V 12pF @ 4V, 1MHz Surface Mount DO-214AC, SMA SMA (DO-214AC) -55°C ~ 150°C
S1M Datasheet S1M - ON Semiconductor S1MFSDKR-ND S1M DIODE GEN PURP 1KV 1A SMA 148,397 - Immediate
2,820,000 - Factory Stock
Available: 148,397
Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
-
Active Standard 1000V 1A 1.1V @ 1A Standard Recovery >500ns, > 200mA (Io) 1.8µs 1µA @ 1000V 12pF @ 4V, 1MHz Surface Mount DO-214AC, SMA SMA (DO-214AC) -55°C ~ 150°C
S1MFL Datasheet S1MFL - ON Semiconductor S1MFLTR-ND S1MFL DIODE GP 1000V 1A SOD123F 27,000 - Immediate Available: 27,000 AU$0.07411 3,000 Minimum: 3,000 Tape & Reel (TR)
Alternate Packaging
Automotive, AEC-Q101 Active Standard 1000V 1A 1.1V @ 1A Standard Recovery >500ns, > 200mA (Io) 2µs 1µA @ 1000V 4pF @ 4V, 1MHz Surface Mount SOD-123F SOD-123F -50°C ~ 150°C
S1MFL Datasheet S1MFL - ON Semiconductor S1MFLCT-ND S1MFL DIODE GP 1000V 1A SOD123F 29,005 - Immediate Available: 29,005 AU$0.51000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
Automotive, AEC-Q101 Active Standard 1000V 1A 1.1V @ 1A Standard Recovery >500ns, > 200mA (Io) 2µs 1µA @ 1000V 4pF @ 4V, 1MHz Surface Mount SOD-123F SOD-123F -50°C ~ 150°C
S1MFL Datasheet S1MFL - ON Semiconductor S1MFLDKR-ND S1MFL DIODE GP 1000V 1A SOD123F 29,005 - Immediate Available: 29,005 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
Automotive, AEC-Q101 Active Standard 1000V 1A 1.1V @ 1A Standard Recovery >500ns, > 200mA (Io) 2µs 1µA @ 1000V 4pF @ 4V, 1MHz Surface Mount SOD-123F SOD-123F -50°C ~ 150°C
S1MFP Datasheet S1MFP - ON Semiconductor S1MFPTR-ND S1MFP DIODE GP 1000V 1.2A SOD-123HE 1,938,000 - Factory Stock AU$0.10933 6,000
Non-Stock
Minimum: 6,000
Tape & Reel (TR) Automotive, AEC-Q101 Active Standard 1000V 1.2A 1.3V @ 1.2A Standard Recovery >500ns, > 200mA (Io) 1.5µs 5µA @ 1000V 18pF @ 0V, 1MHz Surface Mount SOD-123H SOD-123HE -55°C ~ 150°C
S1MFP Datasheet S1MFP - ON Semiconductor S1MFPCT-ND S1MFP DIODE GP 1000V 1.2A SOD-123HE 0 Available: 0
Discontinued at Digi-Key
-
Cut Tape (CT)
Alternate Packaging
Automotive, AEC-Q101 Discontinued at Digi-Key Standard 1000V 1.2A 1.3V @ 1.2A Standard Recovery >500ns, > 200mA (Io) 1.5µs 5µA @ 1000V 18pF @ 0V, 1MHz Surface Mount SOD-123H SOD-123HE -55°C ~ 150°C
S1MFP Datasheet S1MFP - ON Semiconductor S1MFPDKR-ND S1MFP DIODE GP 1000V 1.2A SOD-123HE 0 Available: 0 Digi-Reel®
-
Digi-Reel®
Alternate Packaging
Automotive, AEC-Q101 Discontinued at Digi-Key Standard 1000V 1.2A 1.3V @ 1.2A Standard Recovery >500ns, > 200mA (Io) 1.5µs 5µA @ 1000V 18pF @ 0V, 1MHz Surface Mount SOD-123H SOD-123HE -55°C ~ 150°C
Results per Page
Page 1/1

11:20:13 10/31/2020