AUD | USD

NTJD41 ON Semiconductor - Transistors - FETs, MOSFETs - Arrays

Results: 5
5 Remaining
Filter Options:
FET Type
Clear
Drain to Source Voltage (Vdss)
Clear
Current - Continuous Drain (Id) @ 25°C
Clear
Rds On (Max) @ Id, Vgs
Clear
Vgs(th) (Max) @ Id
Clear
Gate Charge (Qg) (Max) @ Vgs
Clear
Input Capacitance (Ciss) (Max) @ Vds
Clear
Power - Max
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
5 Remaining
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
AUD
Minimum Quantity Packaging Series Part Status FET Type FET Feature Drain to Source Voltage (Vdss) Current - Continuous Drain (Id) @ 25°C Rds On (Max) @ Id, Vgs Vgs(th) (Max) @ Id Gate Charge (Qg) (Max) @ Vgs Input Capacitance (Ciss) (Max) @ Vds Power - Max Operating Temperature Mounting Type Package / Case Supplier Device Package
   
NTJD4105CT2 Datasheet NTJD4105CT2 - ON Semiconductor NTJD4105CT2-ND NTJD4105CT2 MOSFET N/P-CH 20V/8V SOT-363 0 Available: 0
Obsolete
-
Tape & Reel (TR)
-
Obsolete N and P-Channel Logic Level Gate 20V, 8V 630mA, 775mA 375mOhm @ 630mA, 4.5V 1.5V @ 250µA 3nC @ 4.5V 46pF @ 20V 270mW -55°C ~ 150°C (TJ) Surface Mount 6-TSSOP, SC-88, SOT-363 SC-88/SC70-6/SOT-363
NTJD4105CT4 Datasheet NTJD4105CT4 - ON Semiconductor NTJD4105CT4-ND NTJD4105CT4 MOSFET N/P-CH 20V/8V SOT-363 0 Available: 0
Obsolete
-
Tape & Reel (TR)
-
Obsolete N and P-Channel Logic Level Gate 20V, 8V 630mA, 775mA 375mOhm @ 630mA, 4.5V 1.5V @ 250µA 3nC @ 4.5V 46pF @ 20V 270mW -55°C ~ 150°C (TJ) Surface Mount 6-TSSOP, SC-88, SOT-363 SC-88/SC70-6/SOT-363
NTJD4105CT4G Datasheet NTJD4105CT4G - ON Semiconductor NTJD4105CT4G-ND
NTJD4105CT4G MOSFET N/P-CH 20V/8V SOT-363 0 Available: 0
Obsolete
-
Tape & Reel (TR)
-
Obsolete N and P-Channel Logic Level Gate 20V, 8V 630mA, 775mA 375mOhm @ 630mA, 4.5V 1.5V @ 250µA 3nC @ 4.5V 46pF @ 20V 270mW -55°C ~ 150°C (TJ) Surface Mount 6-TSSOP, SC-88, SOT-363 SC-88/SC70-6/SOT-363
NTJD4152PT1 Datasheet NTJD4152PT1 - ON Semiconductor NTJD4152PT1-ND NTJD4152PT1 MOSFET 2P-CH 20V 0.88A SOT-363 0 Available: 0
Obsolete
-
Tape & Reel (TR)
-
Obsolete 2 P-Channel (Dual) Logic Level Gate 20V 880mA 260mOhm @ 880mA, 4.5V 1.2V @ 250µA 2.2nC @ 4.5V 155pF @ 20V 272mW -55°C ~ 150°C (TJ) Surface Mount 6-TSSOP, SC-88, SOT-363 SC-88/SC70-6/SOT-363
NTJD4158CT2G Datasheet NTJD4158CT2G - ON Semiconductor NTJD4158CT2G-ND
NTJD4158CT2G MOSFET N/P-CH 30V/20V SC88-6 0 Available: 0
Obsolete
-
Tape & Reel (TR)
Alternate Packaging
-
Obsolete N and P-Channel Logic Level Gate 30V, 20V 250mA, 880mA 1.5Ohm @ 10mA, 4.5V 1.5V @ 100µA 1.5nC @ 5V 33pF @ 5V 270mW -55°C ~ 150°C (TJ) Surface Mount 6-TSSOP, SC-88, SOT-363 SC-88/SC70-6/SOT-363
Results per Page
Page 1/1

17:41:13 3/2/2021