AUD | USD

NDS351 ON Semiconductor - Transistors - FETs, MOSFETs - Single

Results: 6
6 Remaining
Filter Options:
Packaging
Clear
Series
Clear
Part Status
Clear
Current - Continuous Drain (Id) @ 25°C
Clear
Vgs(th) (Max) @ Id
Clear
Gate Charge (Qg) (Max) @ Vgs
Clear
Input Capacitance (Ciss) (Max) @ Vds
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
6 Remaining
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
AUD
Minimum Quantity Packaging Series Part Status FET Type Technology Drain to Source Voltage (Vdss) Current - Continuous Drain (Id) @ 25°C Drive Voltage (Max Rds On, Min Rds On) Rds On (Max) @ Id, Vgs Vgs(th) (Max) @ Id Gate Charge (Qg) (Max) @ Vgs Vgs (Max) Input Capacitance (Ciss) (Max) @ Vds FET Feature Power Dissipation (Max) Operating Temperature Mounting Type Supplier Device Package Package / Case
   
NDS351AN Datasheet NDS351AN - ON Semiconductor NDS351ANTR-ND NDS351AN MOSFET N-CH 30V 1.4A SUPERSOT3 65,748 - Immediate Available: 65,748 AU$0.15714 3,000 Minimum: 3,000 Tape & Reel (TR)
Alternate Packaging
PowerTrench® Active N-Channel MOSFET (Metal Oxide) 30V 1.4A (Ta) 4.5V, 10V 160mOhm @ 1.4A, 10V 3V @ 250µA 1.8nC @ 4.5V ±20V 145pF @ 15V
-
500mW (Ta) -55°C ~ 150°C (TJ) Surface Mount SuperSOT-3 TO-236-3, SC-59, SOT-23-3
NDS351AN Datasheet NDS351AN - ON Semiconductor NDS351ANCT-ND NDS351AN MOSFET N-CH 30V 1.4A SUPERSOT3 65,748 - Immediate Available: 65,748 AU$0.55000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
PowerTrench® Active N-Channel MOSFET (Metal Oxide) 30V 1.4A (Ta) 4.5V, 10V 160mOhm @ 1.4A, 10V 3V @ 250µA 1.8nC @ 4.5V ±20V 145pF @ 15V
-
500mW (Ta) -55°C ~ 150°C (TJ) Surface Mount SuperSOT-3 TO-236-3, SC-59, SOT-23-3
NDS351AN Datasheet NDS351AN - ON Semiconductor NDS351ANDKR-ND NDS351AN MOSFET N-CH 30V 1.4A SUPERSOT3 65,748 - Immediate Available: 65,748 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
PowerTrench® Active N-Channel MOSFET (Metal Oxide) 30V 1.4A (Ta) 4.5V, 10V 160mOhm @ 1.4A, 10V 3V @ 250µA 1.8nC @ 4.5V ±20V 145pF @ 15V
-
500mW (Ta) -55°C ~ 150°C (TJ) Surface Mount SuperSOT-3 TO-236-3, SC-59, SOT-23-3
NDS351N Datasheet NDS351N - ON Semiconductor NDS351NTR-ND NDS351N MOSFET N-CH 30V 1.1A SUPERSOT3 0 Available: 0
Last Time Buy
-
Tape & Reel (TR)
Alternate Packaging
-
Last Time Buy N-Channel MOSFET (Metal Oxide) 30V 1.1A (Ta) 4.5V, 10V 160mOhm @ 1.4A, 10V 2V @ 250µA 3.5nC @ 5V ±20V 140pF @ 10V
-
500mW (Ta) -55°C ~ 150°C (TJ) Surface Mount SuperSOT-3 TO-236-3, SC-59, SOT-23-3
NDS351N Datasheet NDS351N - ON Semiconductor NDS351NCT-ND NDS351N MOSFET N-CH 30V 1.1A SUPERSOT3 0 Available: 0
Last Time Buy
-
Cut Tape (CT)
Alternate Packaging
-
Last Time Buy N-Channel MOSFET (Metal Oxide) 30V 1.1A (Ta) 4.5V, 10V 160mOhm @ 1.4A, 10V 2V @ 250µA 3.5nC @ 5V ±20V 140pF @ 10V
-
500mW (Ta) -55°C ~ 150°C (TJ) Surface Mount SuperSOT-3 TO-236-3, SC-59, SOT-23-3
NDS351N Datasheet NDS351N - ON Semiconductor NDS351NDKR-ND NDS351N MOSFET N-CH 30V 1.1A SUPERSOT3 0 Available: 0 Digi-Reel®
-
Digi-Reel®
Alternate Packaging
-
Last Time Buy N-Channel MOSFET (Metal Oxide) 30V 1.1A (Ta) 4.5V, 10V 160mOhm @ 1.4A, 10V 2V @ 250µA 3.5nC @ 5V ±20V 140pF @ 10V
-
500mW (Ta) -55°C ~ 150°C (TJ) Surface Mount SuperSOT-3 TO-236-3, SC-59, SOT-23-3
Results per Page
Page 1/1

02:17:52 1/23/2021