AUD | USD

MURA220 ON Semiconductor - Diodes - Rectifiers - Single

Results: 3
3 Remaining
Filter Options:
Packaging
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
3 Remaining
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
AUD
Minimum Quantity Packaging Series Part Status Diode Type Voltage - DC Reverse (Vr) (Max) Current - Average Rectified (Io) Voltage - Forward (Vf) (Max) @ If Speed Reverse Recovery Time (trr) Current - Reverse Leakage @ Vr Capacitance @ Vr, F Mounting Type Package / Case Supplier Device Package Operating Temperature - Junction
   
MURA220T3G Datasheet MURA220T3G - ON Semiconductor MURA220T3GOSTR-ND MURA220T3G ON Semiconductor DIODE GEN PURP 200V 2A SMA 0 Available: 0 $0.16267 5,000 Minimum: 5,000 Tape & Reel (TR)
Alternate Packaging
-
Active Standard 200V 2A 950mV @ 2A Fast Recovery =< 500ns, > 200mA (Io) 35ns 2µA @ 200V
-
Surface Mount DO-214AC, SMA SMA -65°C ~ 175°C
MURA220T3G Datasheet MURA220T3G - ON Semiconductor MURA220T3GOSCT-ND MURA220T3G ON Semiconductor DIODE GEN PURP 200V 2A SMA 111 - Immediate Available: 111 $0.57000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
-
Active Standard 200V 2A 950mV @ 2A Fast Recovery =< 500ns, > 200mA (Io) 35ns 2µA @ 200V
-
Surface Mount DO-214AC, SMA SMA -65°C ~ 175°C
MURA220T3G Datasheet MURA220T3G - ON Semiconductor MURA220T3GOSDKR-ND MURA220T3G ON Semiconductor DIODE GEN PURP 200V 2A SMA 111 - Immediate Available: 111 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
-
Active Standard 200V 2A 950mV @ 2A Fast Recovery =< 500ns, > 200mA (Io) 35ns 2µA @ 200V
-
Surface Mount DO-214AC, SMA SMA -65°C ~ 175°C
Results per Page
Page 1/1

08:11:40 7/25/2021