AUD | USD

FDN561 ON Semiconductor - Transistors - FETs, MOSFETs - Single

Results: 4
4 Remaining
Filter Options:
Packaging
Clear
Part Status
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
4 Remaining
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
AUD
Minimum Quantity Packaging Series Part Status FET Type Technology Drain to Source Voltage (Vdss) Current - Continuous Drain (Id) @ 25°C Drive Voltage (Max Rds On, Min Rds On) Rds On (Max) @ Id, Vgs Vgs(th) (Max) @ Id Gate Charge (Qg) (Max) @ Vgs Vgs (Max) Input Capacitance (Ciss) (Max) @ Vds FET Feature Power Dissipation (Max) Operating Temperature Mounting Type Supplier Device Package Package / Case
   
FDN5618P Datasheet FDN5618P - ON Semiconductor FDN5618PTR-ND FDN5618P MOSFET P-CH 60V 1.25A SUPERSOT3 30,000 - Immediate Available: 30,000 AU$0.19266 3,000 Minimum: 3,000 Tape & Reel (TR)
Alternate Packaging
PowerTrench® Active P-Channel MOSFET (Metal Oxide) 60V 1.25A (Ta) 4.5V, 10V 170mOhm @ 1.25A, 10V 3V @ 250µA 13.8nC @ 10V ±20V 430pF @ 30V
-
500mW (Ta) -55°C ~ 150°C (TJ) Surface Mount SuperSOT-3 TO-236-3, SC-59, SOT-23-3
FDN5618P Datasheet FDN5618P - ON Semiconductor FDN5618PCT-ND FDN5618P MOSFET P-CH 60V 1.25A SUPERSOT3 31,858 - Immediate Available: 31,858 AU$0.67000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
PowerTrench® Active P-Channel MOSFET (Metal Oxide) 60V 1.25A (Ta) 4.5V, 10V 170mOhm @ 1.25A, 10V 3V @ 250µA 13.8nC @ 10V ±20V 430pF @ 30V
-
500mW (Ta) -55°C ~ 150°C (TJ) Surface Mount SuperSOT-3 TO-236-3, SC-59, SOT-23-3
FDN5618P Datasheet FDN5618P - ON Semiconductor FDN5618PDKR-ND FDN5618P MOSFET P-CH 60V 1.25A SUPERSOT3 31,858 - Immediate Available: 31,858 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
PowerTrench® Active P-Channel MOSFET (Metal Oxide) 60V 1.25A (Ta) 4.5V, 10V 170mOhm @ 1.25A, 10V 3V @ 250µA 13.8nC @ 10V ±20V 430pF @ 30V
-
500mW (Ta) -55°C ~ 150°C (TJ) Surface Mount SuperSOT-3 TO-236-3, SC-59, SOT-23-3
-
FDN5618P_G - ON Semiconductor FDN5618P_G-ND
FDN5618P_G MOSFET P-CH 60V 1.25A SUPERSOT3 0 Available: 0
Obsolete
-
Bulk PowerTrench® Obsolete P-Channel MOSFET (Metal Oxide) 60V 1.25A (Ta) 4.5V, 10V 170mOhm @ 1.25A, 10V 3V @ 250µA 13.8nC @ 10V ±20V 430pF @ 30V
-
500mW (Ta) -55°C ~ 150°C (TJ) Surface Mount SuperSOT-3 TO-236-3, SC-59, SOT-23-3
Results per Page
Page 1/1

10:50:00 1/21/2021