AUD | USD

FDD842 ON Semiconductor - Transistors - FETs, MOSFETs - Arrays

Results: 10
10 Remaining
Filter Options:
Packaging
Clear
Part Status
Clear
Current - Continuous Drain (Id) @ 25°C
Clear
Rds On (Max) @ Id, Vgs
Clear
Gate Charge (Qg) (Max) @ Vgs
Clear
Input Capacitance (Ciss) (Max) @ Vds
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
10 Remaining
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
AUD
Minimum Quantity Packaging Series Part Status FET Type FET Feature Drain to Source Voltage (Vdss) Current - Continuous Drain (Id) @ 25°C Rds On (Max) @ Id, Vgs Vgs(th) (Max) @ Id Gate Charge (Qg) (Max) @ Vgs Input Capacitance (Ciss) (Max) @ Vds Power - Max Operating Temperature Mounting Type Package / Case Supplier Device Package
   
FDD8424H Datasheet FDD8424H - ON Semiconductor FDD8424HTR-ND FDD8424H MOSFET N/P-CH 40V 9A/6.5A DPAK 22,500 - Immediate Available: 22,500 AU$0.71049 2,500 Minimum: 2,500 Tape & Reel (TR)
Alternate Packaging
PowerTrench® Active N and P-Channel Logic Level Gate 40V 9A, 6.5A 24mOhm @ 9A, 10V 3V @ 250µA 20nC @ 10V 1000pF @ 20V 1.3W -55°C ~ 150°C (TJ) Surface Mount TO-252-5, DPak (4 Leads + Tab), TO-252AD TO-252-4L
FDD8424H Datasheet FDD8424H - ON Semiconductor FDD8424HCT-ND FDD8424H MOSFET N/P-CH 40V 9A/6.5A DPAK 22,752 - Immediate Available: 22,752 AU$1.64000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
PowerTrench® Active N and P-Channel Logic Level Gate 40V 9A, 6.5A 24mOhm @ 9A, 10V 3V @ 250µA 20nC @ 10V 1000pF @ 20V 1.3W -55°C ~ 150°C (TJ) Surface Mount TO-252-5, DPak (4 Leads + Tab), TO-252AD TO-252-4L
FDD8424H Datasheet FDD8424H - ON Semiconductor FDD8424HDKR-ND FDD8424H MOSFET N/P-CH 40V 9A/6.5A DPAK 22,752 - Immediate Available: 22,752 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
PowerTrench® Active N and P-Channel Logic Level Gate 40V 9A, 6.5A 24mOhm @ 9A, 10V 3V @ 250µA 20nC @ 10V 1000pF @ 20V 1.3W -55°C ~ 150°C (TJ) Surface Mount TO-252-5, DPak (4 Leads + Tab), TO-252AD TO-252-4L
-
FDD8424H_F085 - ON Semiconductor FDD8424H_F085TR-ND
FDD8424H_F085 MOSFET N/P-CH 40V 9A/6.5A DPAK 0 Available: 0
Obsolete
-
Tape & Reel (TR) PowerTrench® Obsolete N and P-Channel Logic Level Gate 40V 9A, 6.5A 24mOhm @ 9A, 10V 3V @ 250µA 20nC @ 10V 1000pF @ 20V 1.3W -55°C ~ 150°C (TJ) Surface Mount TO-252-5, DPak (4 Leads + Tab), TO-252AD TO-252-4L
-
FDD8424H_F085 - ON Semiconductor FDD8424H_F085CT-ND
FDD8424H_F085 MOSFET N/P-CH 40V 9A/6.5A DPAK 0 Available: 0
Obsolete
-
Cut Tape (CT) PowerTrench® Obsolete N and P-Channel Logic Level Gate 40V 9A, 6.5A 24mOhm @ 9A, 10V 3V @ 250µA 20nC @ 10V 1000pF @ 20V 1.3W -55°C ~ 150°C (TJ) Surface Mount TO-252-5, DPak (4 Leads + Tab), TO-252AD TO-252-4L
-
FDD8424H_F085 - ON Semiconductor FDD8424H_F085DKR-ND
FDD8424H_F085 MOSFET N/P-CH 40V 9A/6.5A DPAK 0 Available: 0 Digi-Reel®
-
Digi-Reel® PowerTrench® Obsolete N and P-Channel Logic Level Gate 40V 9A, 6.5A 24mOhm @ 9A, 10V 3V @ 250µA 20nC @ 10V 1000pF @ 20V 1.3W -55°C ~ 150°C (TJ) Surface Mount TO-252-5, DPak (4 Leads + Tab), TO-252AD TO-252-4L
FDD8426H Datasheet FDD8426H - ON Semiconductor FDD8426H-ND
FDD8426H MOSFET N/P-CH 40V 12A/10A DPAK 0 Available: 0
Obsolete
-
Tape & Reel (TR) PowerTrench® Obsolete N and P-Channel Logic Level Gate 40V 12A, 10A 12mOhm @ 12A, 10V 3V @ 250µA 53nC @ 10V 2735pF @ 20V 1.3W -55°C ~ 150°C (TJ) Surface Mount TO-252-5, DPak (4 Leads + Tab), TO-252AD TO-252-4L
FDD8424H-F085A Datasheet FDD8424H-F085A - ON Semiconductor FDD8424H-F085ATR-ND
FDD8424H-F085A MOSFET N/P-CH 40V 9A/6.5A DPAK 0 Available: 0
Obsolete
-
Tape & Reel (TR) PowerTrench® Obsolete N and P-Channel Logic Level Gate 40V 9A, 6.5A 24mOhm @ 9A, 10V 3V @ 250µA 20nC @ 10V 1000pF @ 20V 1.3W -55°C ~ 150°C (TJ) Surface Mount TO-252-5, DPak (4 Leads + Tab), TO-252AD TO-252-4L
FDD8424H-F085A Datasheet FDD8424H-F085A - ON Semiconductor FDD8424H-F085ACT-ND
FDD8424H-F085A MOSFET N/P-CH 40V 9A/6.5A DPAK 0 Available: 0
Obsolete
-
Cut Tape (CT) PowerTrench® Obsolete N and P-Channel Logic Level Gate 40V 9A, 6.5A 24mOhm @ 9A, 10V 3V @ 250µA 20nC @ 10V 1000pF @ 20V 1.3W -55°C ~ 150°C (TJ) Surface Mount TO-252-5, DPak (4 Leads + Tab), TO-252AD TO-252-4L
FDD8424H-F085A Datasheet FDD8424H-F085A - ON Semiconductor FDD8424H-F085ADKR-ND
FDD8424H-F085A MOSFET N/P-CH 40V 9A/6.5A DPAK 0 Available: 0 Digi-Reel®
-
Digi-Reel® PowerTrench® Obsolete N and P-Channel Logic Level Gate 40V 9A, 6.5A 24mOhm @ 9A, 10V 3V @ 250µA 20nC @ 10V 1000pF @ 20V 1.3W -55°C ~ 150°C (TJ) Surface Mount TO-252-5, DPak (4 Leads + Tab), TO-252AD TO-252-4L
Results per Page
Page 1/1

00:35:26 7/2/2020