AUD | USD

FDC6401 ON Semiconductor - Transistors - FETs, MOSFETs - Arrays

Results: 3
3 Remaining
Filter Options:
Packaging
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
3 Remaining
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
AUD
Minimum Quantity Packaging Series Part Status FET Type FET Feature Drain to Source Voltage (Vdss) Current - Continuous Drain (Id) @ 25°C Rds On (Max) @ Id, Vgs Vgs(th) (Max) @ Id Gate Charge (Qg) (Max) @ Vgs Input Capacitance (Ciss) (Max) @ Vds Power - Max Operating Temperature Mounting Type Package / Case Supplier Device Package
   
FDC6401N Datasheet FDC6401N - ON Semiconductor FDC6401NTR-ND FDC6401N MOSFET 2N-CH 20V 3A SSOT-6 15,000 - Immediate Available: 15,000 AU$0.23825 3,000 Minimum: 3,000 Tape & Reel (TR)
Alternate Packaging
PowerTrench® Active 2 N-Channel (Dual) Standard 20V 3A 70mOhm @ 3A, 4.5V 1.5V @ 250µA 4.6nC @ 4.5V 324pF @ 10V 700mW -55°C ~ 150°C (TJ) Surface Mount SOT-23-6 Thin, TSOT-23-6 SuperSOT™-6
FDC6401N Datasheet FDC6401N - ON Semiconductor FDC6401NCT-ND FDC6401N MOSFET 2N-CH 20V 3A SSOT-6 17,517 - Immediate Available: 17,517 AU$0.67000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
PowerTrench® Active 2 N-Channel (Dual) Standard 20V 3A 70mOhm @ 3A, 4.5V 1.5V @ 250µA 4.6nC @ 4.5V 324pF @ 10V 700mW -55°C ~ 150°C (TJ) Surface Mount SOT-23-6 Thin, TSOT-23-6 SuperSOT™-6
FDC6401N Datasheet FDC6401N - ON Semiconductor FDC6401NDKR-ND FDC6401N MOSFET 2N-CH 20V 3A SSOT-6 17,517 - Immediate Available: 17,517 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
PowerTrench® Active 2 N-Channel (Dual) Standard 20V 3A 70mOhm @ 3A, 4.5V 1.5V @ 250µA 4.6nC @ 4.5V 324pF @ 10V 700mW -55°C ~ 150°C (TJ) Surface Mount SOT-23-6 Thin, TSOT-23-6 SuperSOT™-6
Results per Page
Page 1/1

03:21:03 1/24/2021