AUD | USD

FAN7842 ON Semiconductor - PMIC - Gate Drivers

Results: 4
4 Remaining
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
4 Remaining
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
AUD
Minimum Quantity Packaging Series Part Status Driven Configuration Channel Type Number of Drivers Gate Type Voltage - Supply Logic Voltage - VIL, VIH Current - Peak Output (Source, Sink) Input Type High Side Voltage - Max (Bootstrap) Rise / Fall Time (Typ) Operating Temperature Mounting Type Package / Case Supplier Device Package
   
FAN7842MX Datasheet FAN7842MX - ON Semiconductor FAN7842MXTR-ND FAN7842MX IC GATE DRVR HALF-BRIDGE 8SOIC 11,956 - Immediate
372,000 - Factory Stock
Available: 11,956
AU$0.59191 3,000 Minimum: 3,000 Tape & Reel (TR)
Alternate Packaging
-
Active Half-Bridge Independent 2 IGBT, N-Channel MOSFET 10V ~ 20V 0.8V, 2.9V 350mA, 650mA Non-Inverting 200V 60ns, 30ns -40°C ~ 150°C (TJ) Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SOIC
FAN7842MX Datasheet FAN7842MX - ON Semiconductor FAN7842MXCT-ND FAN7842MX IC GATE DRVR HALF-BRIDGE 8SOIC 11,956 - Immediate
372,260 - Factory Stock
Available: 11,956
AU$1.45000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
-
Active Half-Bridge Independent 2 IGBT, N-Channel MOSFET 10V ~ 20V 0.8V, 2.9V 350mA, 650mA Non-Inverting 200V 60ns, 30ns -40°C ~ 150°C (TJ) Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SOIC
FAN7842MX Datasheet FAN7842MX - ON Semiconductor FAN7842MXDKR-ND FAN7842MX IC GATE DRVR HALF-BRIDGE 8SOIC 11,956 - Immediate
372,260 - Factory Stock
Available: 11,956
Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
-
Active Half-Bridge Independent 2 IGBT, N-Channel MOSFET 10V ~ 20V 0.8V, 2.9V 350mA, 650mA Non-Inverting 200V 60ns, 30ns -40°C ~ 150°C (TJ) Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SOIC
FAN7842M Datasheet FAN7842M - ON Semiconductor FAN7842M-ND
FAN7842M IC GATE DRVR HALF-BRIDGE 8SOIC 0 Available: 0
Obsolete
-
Tube
Alternate Packaging
-
Obsolete Half-Bridge Independent 2 IGBT, N-Channel MOSFET 10V ~ 20V 0.8V, 2.9V 350mA, 650mA Non-Inverting 200V 60ns, 30ns -40°C ~ 150°C (TJ) Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SOIC
Results per Page
Page 1/1

00:11:58 10/25/2020