AUD | USD

ESD8011 ON Semiconductor - TVS - Diodes

Results: 3
3 Remaining
Filter Options:
Packaging
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
3 Remaining
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
AUD
Minimum Quantity Packaging Series Part Status Type Unidirectional Channels Bidirectional Channels Voltage - Reverse Standoff (Typ) Voltage - Breakdown (Min) Voltage - Clamping (Max) @ Ipp Current - Peak Pulse (10/1000µs) Power - Peak Pulse Power Line Protection Applications Capacitance @ Frequency Operating Temperature Mounting Type Package / Case Supplier Device Package
   
ESD8011MUT5G Datasheet ESD8011MUT5G - ON Semiconductor ESD8011MUT5GOSTR-ND ESD8011MUT5G TVS DIODE 5.5V 19V 2X3DFN 80,000 - Immediate Available: 80,000 AU$0.12939 10,000 Minimum: 10,000 Tape & Reel (TR)
Alternate Packaging
-
Active Zener
-
1 5.5V (Max) 6.5V 19V 3.6A (8/20µs) 34W No General Purpose 0.10pF @ 1MHz -55°C ~ 125°C (TJ) Surface Mount 0201 (0603 Metric) 2-X3DFN (0.62x0.32)
ESD8011MUT5G Datasheet ESD8011MUT5G - ON Semiconductor ESD8011MUT5GOSCT-ND ESD8011MUT5G TVS DIODE 5.5V 19V 2X3DFN 93,950 - Immediate Available: 93,950 AU$0.51000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
-
Active Zener
-
1 5.5V (Max) 6.5V 19V 3.6A (8/20µs) 34W No General Purpose 0.10pF @ 1MHz -55°C ~ 125°C (TJ) Surface Mount 0201 (0603 Metric) 2-X3DFN (0.62x0.32)
ESD8011MUT5G Datasheet ESD8011MUT5G - ON Semiconductor ESD8011MUT5GOSDKR-ND ESD8011MUT5G TVS DIODE 5.5V 19V 2X3DFN 93,950 - Immediate Available: 93,950 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
-
Active Zener
-
1 5.5V (Max) 6.5V 19V 3.6A (8/20µs) 34W No General Purpose 0.10pF @ 1MHz -55°C ~ 125°C (TJ) Surface Mount 0201 (0603 Metric) 2-X3DFN (0.62x0.32)
Results per Page
Page 1/1

10:25:16 4/19/2021