AUD | USD

BAV199 ON Semiconductor - Diodes - Rectifiers - Arrays

Results: 3
3 Remaining
Filter Options:
Packaging
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
3 Remaining
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
AUD
Minimum Quantity Packaging Series Part Status Diode Configuration Diode Type Voltage - DC Reverse (Vr) (Max) Current - Average Rectified (Io) (per Diode) Voltage - Forward (Vf) (Max) @ If Speed Reverse Recovery Time (trr) Current - Reverse Leakage @ Vr Operating Temperature - Junction Mounting Type Package / Case Supplier Device Package
   
BAV199LT1G Datasheet BAV199LT1G - ON Semiconductor BAV199LT1GOSTR-ND BAV199LT1G DIODE ARRAY GP 70V 215MA SOT23-3 171,000 - Immediate
2,388,000 - Factory Stock
Available: 171,000
AU$0.08551 3,000 Minimum: 3,000 Tape & Reel (TR)
Alternate Packaging
-
Active 1 Pair Series Connection Standard 70V 215mA (DC) 1.25V @ 150mA Standard Recovery >500ns, > 200mA (Io) 3µs 5nA @ 70V -65°C ~ 150°C Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3 (TO-236)
BAV199LT1G Datasheet BAV199LT1G - ON Semiconductor BAV199LT1GOSCT-ND BAV199LT1G DIODE ARRAY GP 70V 215MA SOT23-3 171,811 - Immediate
2,389,000 - Factory Stock
Available: 171,811
AU$0.49000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
-
Active 1 Pair Series Connection Standard 70V 215mA (DC) 1.25V @ 150mA Standard Recovery >500ns, > 200mA (Io) 3µs 5nA @ 70V -65°C ~ 150°C Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3 (TO-236)
BAV199LT1G Datasheet BAV199LT1G - ON Semiconductor BAV199LT1GOSDKR-ND BAV199LT1G DIODE ARRAY GP 70V 215MA SOT23-3 171,811 - Immediate
2,389,000 - Factory Stock
Available: 171,811
Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
-
Active 1 Pair Series Connection Standard 70V 215mA (DC) 1.25V @ 150mA Standard Recovery >500ns, > 200mA (Io) 3µs 5nA @ 70V -65°C ~ 150°C Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3 (TO-236)
Results per Page
Page 1/1

10:46:49 4/19/2021