AUD | USD

BAS20 ON Semiconductor - Diodes - Rectifiers - Single

Results: 14
14 Remaining
Filter Options:
Packaging
Clear
Series
Clear
Part Status
Clear
Current - Average Rectified (Io)
Clear
Current - Reverse Leakage @ Vr
Clear
Package / Case
Clear
Supplier Device Package
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
14 Remaining
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
AUD
Minimum Quantity Packaging Series Part Status Diode Type Voltage - DC Reverse (Vr) (Max) Current - Average Rectified (Io) Voltage - Forward (Vf) (Max) @ If Speed Reverse Recovery Time (trr) Current - Reverse Leakage @ Vr Capacitance @ Vr, F Mounting Type Package / Case Supplier Device Package Operating Temperature - Junction
   
BAS20LT3G Datasheet BAS20LT3G - ON Semiconductor BAS20LT3GOSTR-ND BAS20LT3G DIODE GP 200V 200MA SOT23-3 20,000 - Immediate Available: 20,000 AU$0.02296 10,000 Minimum: 10,000 Tape & Reel (TR)
Alternate Packaging
-
Active Standard 200V 200mA (DC) 1.25V @ 200mA Small Signal =< 200mA (Io), Any Speed 50ns 100nA @ 150V 5pF @ 0V, 1MHz Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3 (TO-236) -55°C ~ 150°C
BAS20LT3G Datasheet BAS20LT3G - ON Semiconductor BAS20LT3GOSCT-ND BAS20LT3G DIODE GP 200V 200MA SOT23-3 34,242 - Immediate Available: 34,242 AU$0.16000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
-
Active Standard 200V 200mA (DC) 1.25V @ 200mA Small Signal =< 200mA (Io), Any Speed 50ns 100nA @ 150V 5pF @ 0V, 1MHz Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3 (TO-236) -55°C ~ 150°C
BAS20LT3G Datasheet BAS20LT3G - ON Semiconductor BAS20LT3GOSDKR-ND BAS20LT3G DIODE GP 200V 200MA SOT23-3 34,242 - Immediate Available: 34,242 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
-
Active Standard 200V 200mA (DC) 1.25V @ 200mA Small Signal =< 200mA (Io), Any Speed 50ns 100nA @ 150V 5pF @ 0V, 1MHz Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3 (TO-236) -55°C ~ 150°C
BAS20HT1G Datasheet BAS20HT1G - ON Semiconductor BAS20HT1GOSTR-ND BAS20HT1G DIODE GEN PURP 200V 200MA SOD323 30,000 - Immediate Available: 30,000 AU$0.04975 3,000 Minimum: 3,000 Tape & Reel (TR)
Alternate Packaging
-
Active Standard 200V 200mA (DC) 1.25V @ 200mA Small Signal =< 200mA (Io), Any Speed 50ns 1µA @ 200V 5pF @ 0V, 1MHz Surface Mount SC-76, SOD-323 SOD-323 -55°C ~ 150°C
BAS20HT1G Datasheet BAS20HT1G - ON Semiconductor BAS20HT1GOSCT-ND BAS20HT1G DIODE GEN PURP 200V 200MA SOD323 30,143 - Immediate Available: 30,143 AU$0.29000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
-
Active Standard 200V 200mA (DC) 1.25V @ 200mA Small Signal =< 200mA (Io), Any Speed 50ns 1µA @ 200V 5pF @ 0V, 1MHz Surface Mount SC-76, SOD-323 SOD-323 -55°C ~ 150°C
BAS20HT1G Datasheet BAS20HT1G - ON Semiconductor BAS20HT1GOSDKR-ND BAS20HT1G DIODE GEN PURP 200V 200MA SOD323 30,143 - Immediate Available: 30,143 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
-
Active Standard 200V 200mA (DC) 1.25V @ 200mA Small Signal =< 200mA (Io), Any Speed 50ns 1µA @ 200V 5pF @ 0V, 1MHz Surface Mount SC-76, SOD-323 SOD-323 -55°C ~ 150°C
BAS20LT1G Datasheet BAS20LT1G - ON Semiconductor BAS20LT1GOSTR-ND BAS20LT1G DIODE GP 200V 200MA SOT23-3 3,000 - Immediate Available: 3,000 AU$0.02714 3,000 Minimum: 3,000 Tape & Reel (TR)
Alternate Packaging
-
Active Standard 200V 200mA (DC) 1.25V @ 200mA Small Signal =< 200mA (Io), Any Speed 50ns 100nA @ 150V 5pF @ 0V, 1MHz Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3 (TO-236) -55°C ~ 150°C
BAS20LT1G Datasheet BAS20LT1G - ON Semiconductor BAS20LT1GOSCT-ND BAS20LT1G DIODE GP 200V 200MA SOT23-3 4,691 - Immediate Available: 4,691 AU$0.16000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
-
Active Standard 200V 200mA (DC) 1.25V @ 200mA Small Signal =< 200mA (Io), Any Speed 50ns 100nA @ 150V 5pF @ 0V, 1MHz Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3 (TO-236) -55°C ~ 150°C
BAS20LT1G Datasheet BAS20LT1G - ON Semiconductor BAS20LT1GOSDKR-ND BAS20LT1G DIODE GP 200V 200MA SOT23-3 4,691 - Immediate Available: 4,691 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
-
Active Standard 200V 200mA (DC) 1.25V @ 200mA Small Signal =< 200mA (Io), Any Speed 50ns 100nA @ 150V 5pF @ 0V, 1MHz Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3 (TO-236) -55°C ~ 150°C
BAS20LT1 Datasheet BAS20LT1 - ON Semiconductor BAS20LT1OSCT-ND BAS20LT1 DIODE GEN PURP 200V 200MA SOT23 0 Available: 0
Obsolete
-
Cut Tape (CT)
*
Obsolete
-
-
-
-
-
-
-
-
-
-
-
-
BAS20HT1 Datasheet BAS20HT1 - ON Semiconductor BAS20HT1-ND BAS20HT1 DIODE GEN PURP 200V 200MA SOD323 0 Available: 0
Obsolete
-
Tape & Reel (TR)
-
Obsolete Standard 200V 200mA (DC) 1.25V @ 200mA Small Signal =< 200mA (Io), Any Speed 50ns 1µA @ 200V 5pF @ 0V, 1MHz Surface Mount SC-76, SOD-323 SOD-323 -55°C ~ 150°C
BAS20 Datasheet BAS20 - ON Semiconductor BAS20FSTR-ND BAS20 DIODE GP 200V 200MA SOT23-3 0 Available: 0
Obsolete
-
Tape & Reel (TR)
-
Obsolete Standard 200V 200mA 1.25V @ 200mA Small Signal =< 200mA (Io), Any Speed 50ns 100nA @ 50V 5pF @ 0V, 1MHz Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3 (TO-236) -55°C ~ 150°C
BAS20 Datasheet BAS20 - ON Semiconductor BAS20FSCT-ND BAS20 DIODE GP 200V 200MA SOT23-3 0 Available: 0
Obsolete
-
Cut Tape (CT)
-
Obsolete Standard 200V 200mA 1.25V @ 200mA Small Signal =< 200mA (Io), Any Speed 50ns 100nA @ 50V 5pF @ 0V, 1MHz Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3 (TO-236) -55°C ~ 150°C
BAS20 Datasheet BAS20 - ON Semiconductor BAS20FSDKR-ND BAS20 DIODE GP 200V 200MA SOT23-3 0 Available: 0 Digi-Reel®
-
Digi-Reel®
-
Obsolete Standard 200V 200mA 1.25V @ 200mA Small Signal =< 200mA (Io), Any Speed 50ns 100nA @ 50V 5pF @ 0V, 1MHz Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3 (TO-236) -55°C ~ 150°C
Results per Page
Page 1/1

12:30:21 3/3/2021