AUD | USD

200528 Molex - FFC, FPC (Flat Flexible) Connectors

Results: 22
22 Remaining
Filter Options:
Packaging
Clear
Number of Positions
Clear
Contact Material
Clear
Operating Temperature
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
22 Remaining
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
AUD
Minimum Quantity Packaging Series Part Status Flat Flex Type Mounting Type Connector/Contact Type Number of Positions Pitch Termination FFC, FCB Thickness Height Above Board Locking Feature Cable End Type Contact Material Contact Finish Housing Material Actuator Material Features Voltage Rating Operating Temperature Material Flammability Rating
   
2005280040 Datasheet 2005280040 - Molex WM20760TR-ND 2005280040 1.0 FPC ZIF BTM CONT EMBT PKG 4C 9,000 - Immediate Available: 9,000 AU$0.31769 3,000 Minimum: 3,000 Tape & Reel (TR)
Alternate Packaging
Easy-On FD19 200528 Active FFC, FPC Surface Mount, Right Angle Contacts, Bottom 4 0.039" (1.00mm) Solder 0.30mm 0.075" (1.90mm) Flip Lock Straight, Tabbed Phosphor Bronze Gold Liquid Crystal Polymer (LCP), Glass Filled Polyamide (PA), Nylon, Glass Filled Solder Retention, Zero Insertion Force (ZIF) 125V -40°C ~ 105°C UL94 V-0
2005280040 Datasheet 2005280040 - Molex WM20760CT-ND 2005280040 1.0 FPC ZIF BTM CONT EMBT PKG 4C 10,550 - Immediate Available: 10,550 AU$0.64000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
Easy-On FD19 200528 Active FFC, FPC Surface Mount, Right Angle Contacts, Bottom 4 0.039" (1.00mm) Solder 0.30mm 0.075" (1.90mm) Flip Lock Straight, Tabbed Phosphor Bronze Gold Liquid Crystal Polymer (LCP), Glass Filled Polyamide (PA), Nylon, Glass Filled Solder Retention, Zero Insertion Force (ZIF) 125V -40°C ~ 105°C UL94 V-0
2005280040 Datasheet 2005280040 - Molex WM20760DKR-ND 2005280040 1.0 FPC ZIF BTM CONT EMBT PKG 4C 10,550 - Immediate Available: 10,550 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
Easy-On FD19 200528 Active FFC, FPC Surface Mount, Right Angle Contacts, Bottom 4 0.039" (1.00mm) Solder 0.30mm 0.075" (1.90mm) Flip Lock Straight, Tabbed Phosphor Bronze Gold Liquid Crystal Polymer (LCP), Glass Filled Polyamide (PA), Nylon, Glass Filled Solder Retention, Zero Insertion Force (ZIF) 125V -40°C ~ 105°C UL94 V-0
2005280050 Datasheet 2005280050 - Molex WM17778TR-ND 2005280050 1.0 FPC ZIF BTM CONT EMBT PKG 5C 12,000 - Immediate Available: 12,000 AU$0.32486 3,000 Minimum: 3,000 Tape & Reel (TR)
Alternate Packaging
Easy-On FD19 200528 Active FFC, FPC Surface Mount, Right Angle Contacts, Bottom 5 0.039" (1.00mm) Solder 0.30mm 0.075" (1.90mm) Flip Lock Straight, Tabbed Phosphor Bronze Gold Liquid Crystal Polymer (LCP), Glass Filled Polyamide (PA), Nylon, Glass Filled Solder Retention, Zero Insertion Force (ZIF) 125V -40°C ~ 105°C UL94 V-0
2005280050 Datasheet 2005280050 - Molex WM17778CT-ND 2005280050 1.0 FPC ZIF BTM CONT EMBT PKG 5C 14,948 - Immediate Available: 14,948 AU$0.65000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
Easy-On FD19 200528 Active FFC, FPC Surface Mount, Right Angle Contacts, Bottom 5 0.039" (1.00mm) Solder 0.30mm 0.075" (1.90mm) Flip Lock Straight, Tabbed Phosphor Bronze Gold Liquid Crystal Polymer (LCP), Glass Filled Polyamide (PA), Nylon, Glass Filled Solder Retention, Zero Insertion Force (ZIF) 125V -40°C ~ 105°C UL94 V-0
2005280050 Datasheet 2005280050 - Molex WM17778DKR-ND 2005280050 1.0 FPC ZIF BTM CONT EMBT PKG 5C 14,948 - Immediate Available: 14,948 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
Easy-On FD19 200528 Active FFC, FPC Surface Mount, Right Angle Contacts, Bottom 5 0.039" (1.00mm) Solder 0.30mm 0.075" (1.90mm) Flip Lock Straight, Tabbed Phosphor Bronze Gold Liquid Crystal Polymer (LCP), Glass Filled Polyamide (PA), Nylon, Glass Filled Solder Retention, Zero Insertion Force (ZIF) 125V -40°C ~ 105°C UL94 V-0
2005280070 Datasheet 2005280070 - Molex WM20761TR-ND 2005280070 1.0 FPC ZIF BTM CONT EMBT PKG 7C 6,000 - Immediate Available: 6,000 AU$0.34145 3,000 Minimum: 3,000 Tape & Reel (TR)
Alternate Packaging
Easy-On FD19 200528 Active FFC, FPC Surface Mount, Right Angle Contacts, Bottom 7 0.039" (1.00mm) Solder 0.30mm 0.075" (1.90mm) Flip Lock Straight, Tabbed Phosphor Bronze Gold Liquid Crystal Polymer (LCP), Glass Filled Polyamide (PA), Nylon, Glass Filled Solder Retention, Zero Insertion Force (ZIF) 125V -40°C ~ 105°C UL94 V-0
2005280070 Datasheet 2005280070 - Molex WM20761CT-ND 2005280070 1.0 FPC ZIF BTM CONT EMBT PKG 7C 8,077 - Immediate Available: 8,077 AU$0.69000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
Easy-On FD19 200528 Active FFC, FPC Surface Mount, Right Angle Contacts, Bottom 7 0.039" (1.00mm) Solder 0.30mm 0.075" (1.90mm) Flip Lock Straight, Tabbed Phosphor Bronze Gold Liquid Crystal Polymer (LCP), Glass Filled Polyamide (PA), Nylon, Glass Filled Solder Retention, Zero Insertion Force (ZIF) 125V -40°C ~ 105°C UL94 V-0
2005280070 Datasheet 2005280070 - Molex WM20761DKR-ND 2005280070 1.0 FPC ZIF BTM CONT EMBT PKG 7C 8,077 - Immediate Available: 8,077 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
Easy-On FD19 200528 Active FFC, FPC Surface Mount, Right Angle Contacts, Bottom 7 0.039" (1.00mm) Solder 0.30mm 0.075" (1.90mm) Flip Lock Straight, Tabbed Phosphor Bronze Gold Liquid Crystal Polymer (LCP), Glass Filled Polyamide (PA), Nylon, Glass Filled Solder Retention, Zero Insertion Force (ZIF) 125V -40°C ~ 105°C UL94 V-0
2005280080 Datasheet 2005280080 - Molex WM17815TR-ND 2005280080 1.0 FPC ZIF BTM CONT EMBT PKG 8C 15,000 - Immediate Available: 15,000 AU$0.34616 3,000 Minimum: 3,000 Tape & Reel (TR)
Alternate Packaging
Easy-On FD19 200528 Active FFC, FPC Surface Mount, Right Angle Contacts, Bottom 8 0.039" (1.00mm) Solder 0.30mm 0.075" (1.90mm) Flip Lock Straight, Tabbed Phosphor Bronze Gold Liquid Crystal Polymer (LCP), Glass Filled Polyamide (PA), Nylon, Glass Filled Solder Retention, Zero Insertion Force (ZIF) 125V -40°C ~ 105°C UL94 V-0
2005280080 Datasheet 2005280080 - Molex WM17815CT-ND 2005280080 1.0 FPC ZIF BTM CONT EMBT PKG 8C 16,762 - Immediate Available: 16,762 AU$0.70000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
Easy-On FD19 200528 Active FFC, FPC Surface Mount, Right Angle Contacts, Bottom 8 0.039" (1.00mm) Solder 0.30mm 0.075" (1.90mm) Flip Lock Straight, Tabbed Phosphor Bronze Gold Liquid Crystal Polymer (LCP), Glass Filled Polyamide (PA), Nylon, Glass Filled Solder Retention, Zero Insertion Force (ZIF) 125V -40°C ~ 105°C UL94 V-0
2005280080 Datasheet 2005280080 - Molex WM17815DKR-ND 2005280080 1.0 FPC ZIF BTM CONT EMBT PKG 8C 16,762 - Immediate Available: 16,762 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
Easy-On FD19 200528 Active FFC, FPC Surface Mount, Right Angle Contacts, Bottom 8 0.039" (1.00mm) Solder 0.30mm 0.075" (1.90mm) Flip Lock Straight, Tabbed Phosphor Bronze Gold Liquid Crystal Polymer (LCP), Glass Filled Polyamide (PA), Nylon, Glass Filled Solder Retention, Zero Insertion Force (ZIF) 125V -40°C ~ 105°C UL94 V-0
2005280170 Datasheet 2005280170 - Molex WM20762TR-ND 2005280170 1.0 FPC ZIF BTM CONT EMBT PKG 17 3,000 - Immediate Available: 3,000 AU$0.47069 3,000 Minimum: 3,000 Tape & Reel (TR)
Alternate Packaging
Easy-On FD19 200528 Active FFC, FPC Surface Mount, Right Angle Contacts, Bottom 17 0.039" (1.00mm) Solder 0.30mm 0.075" (1.90mm) Flip Lock Straight, Tabbed Phosphor Bronze Gold Liquid Crystal Polymer (LCP), Glass Filled Polyamide (PA), Nylon, Glass Filled Solder Retention, Zero Insertion Force (ZIF) 125V -40°C ~ 105°C UL94 V-0
2005280170 Datasheet 2005280170 - Molex WM20762CT-ND 2005280170 1.0 FPC ZIF BTM CONT EMBT PKG 17 6,960 - Immediate Available: 6,960 AU$0.95000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
Easy-On FD19 200528 Active FFC, FPC Surface Mount, Right Angle Contacts, Bottom 17 0.039" (1.00mm) Solder 0.30mm 0.075" (1.90mm) Flip Lock Straight, Tabbed Phosphor Bronze Gold Liquid Crystal Polymer (LCP), Glass Filled Polyamide (PA), Nylon, Glass Filled Solder Retention, Zero Insertion Force (ZIF) 125V -40°C ~ 105°C UL94 V-0
2005280170 Datasheet 2005280170 - Molex WM20762DKR-ND 2005280170 1.0 FPC ZIF BTM CONT EMBT PKG 17 6,960 - Immediate Available: 6,960 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
Easy-On FD19 200528 Active FFC, FPC Surface Mount, Right Angle Contacts, Bottom 17 0.039" (1.00mm) Solder 0.30mm 0.075" (1.90mm) Flip Lock Straight, Tabbed Phosphor Bronze Gold Liquid Crystal Polymer (LCP), Glass Filled Polyamide (PA), Nylon, Glass Filled Solder Retention, Zero Insertion Force (ZIF) 125V -40°C ~ 105°C UL94 V-0
2005280060 Datasheet 2005280060 - Molex WM24188TR-ND 2005280060 1.0 FPC ZIF BTM CONT EMBT PKG 6C 0 Available: 0
Standard Lead Time 12 Weeks
AU$0.32977 3,000 Minimum: 3,000 Tape & Reel (TR)
Alternate Packaging
Easy-On FD19 200528 Active FFC, FPC Surface Mount, Right Angle Contacts, Bottom 6 0.039" (1.00mm) Solder 0.30mm 0.075" (1.90mm) Flip Lock Straight, Tabbed Phosphor Bronze Gold Liquid Crystal Polymer (LCP), Glass Filled Polyamide (PA), Nylon, Glass Filled Solder Retention, Zero Insertion Force (ZIF) 125V -40°C ~ 105°C UL94 V-0
2005280060 Datasheet 2005280060 - Molex WM24188CT-ND 2005280060 1.0 FPC ZIF BTM CONT EMBT PKG 6C 154 - Immediate Available: 154 AU$0.66000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
Easy-On FD19 200528 Active FFC, FPC Surface Mount, Right Angle Contacts, Bottom 6 0.039" (1.00mm) Solder 0.30mm 0.075" (1.90mm) Flip Lock Straight, Tabbed Phosphor Bronze Gold Liquid Crystal Polymer (LCP), Glass Filled Polyamide (PA), Nylon, Glass Filled Solder Retention, Zero Insertion Force (ZIF) 125V -40°C ~ 105°C UL94 V-0
2005280060 Datasheet 2005280060 - Molex WM24188DKR-ND 2005280060 1.0 FPC ZIF BTM CONT EMBT PKG 6C 154 - Immediate Available: 154 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
Easy-On FD19 200528 Active FFC, FPC Surface Mount, Right Angle Contacts, Bottom 6 0.039" (1.00mm) Solder 0.30mm 0.075" (1.90mm) Flip Lock Straight, Tabbed Phosphor Bronze Gold Liquid Crystal Polymer (LCP), Glass Filled Polyamide (PA), Nylon, Glass Filled Solder Retention, Zero Insertion Force (ZIF) 125V -40°C ~ 105°C UL94 V-0
-
Photo Not Available 900-2005280061-ND
2005280061 1.0 FPC ZIF BTM CONT EMBT PKG 6C 0 Available: 0
Standard Lead Time 10 Weeks
AU$0.29240 18,000
Non-Stock
Minimum: 18,000
Tape & Reel (TR) Easy-On FD19 200528 Active FFC, FPC Surface Mount, Right Angle Contacts, Bottom 6 0.039" (1.00mm) Solder 0.30mm 0.075" (1.90mm) Flip Lock Straight, Tabbed Copper Alloy Gold Liquid Crystal Polymer (LCP), Glass Filled Polyamide (PA), Nylon, Glass Filled Solder Retention, Zero Insertion Force (ZIF) 125V -40°C ~ 150°C UL94 V-0
2005280090 Datasheet Photo Not Available 2005280090-ND 2005280090 1.0 FPC ZIF BTM CONT EMBT PKG 9C 0 Available: 0
Standard Lead Time 12 Weeks
AU$0.31328 18,000
Non-Stock
Minimum: 18,000
Tape & Reel (TR) Easy-On FD19 200528 Active FFC, FPC Surface Mount, Right Angle Contacts, Bottom 9 0.039" (1.00mm) Solder 0.30mm 0.075" (1.90mm) Flip Lock Straight, Tabbed Phosphor Bronze Gold Liquid Crystal Polymer (LCP), Glass Filled Polyamide (PA), Nylon, Glass Filled Solder Retention, Zero Insertion Force (ZIF) 125V -40°C ~ 105°C UL94 V-0
-
Photo Not Available 900-2005280200-ND
2005280200 1.0 FPC ZIF BTM CONT EMBT PKG 20 0 Available: 0
Standard Lead Time 12 Weeks
AU$0.45884 9,000
Non-Stock
Minimum: 9,000
Tape & Reel (TR) Easy-On FD19 200528 Active FFC, FPC Surface Mount, Right Angle Contacts, Bottom 20 0.039" (1.00mm) Solder 0.30mm 0.075" (1.90mm) Flip Lock Straight, Tabbed Phosphor Bronze Gold Liquid Crystal Polymer (LCP), Glass Filled Polyamide (PA), Nylon, Glass Filled Solder Retention, Zero Insertion Force (ZIF) 125V -40°C ~ 105°C UL94 V-0
2005280220 Datasheet Photo Not Available 2005280220-ND 2005280220 1.0 FPC ZIF BTM CONT EMBT PKG 22 0 Available: 0
Standard Lead Time 12 Weeks
AU$0.48364 9,000
Non-Stock
Minimum: 9,000
Tape & Reel (TR) Easy-On FD19 200528 Active FFC, FPC Surface Mount, Right Angle Contacts, Bottom 22 0.039" (1.00mm) Solder 0.30mm 0.075" (1.90mm) Flip Lock Straight, Tabbed Phosphor Bronze Gold Liquid Crystal Polymer (LCP), Glass Filled Polyamide (PA), Nylon, Glass Filled Solder Retention, Zero Insertion Force (ZIF) 125V -40°C ~ 105°C UL94 V-0
Results per Page
Page 1/1

09:54:20 4/23/2021