AUD | USD

MCP6561 Microchip Technology - Linear - Comparators

Results: 10
10 Remaining
Filter Options:
Packaging
Clear
Series
Clear
Package / Case
Clear
Supplier Device Package
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
10 Remaining
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
AUD
Minimum Quantity Packaging Series Part Status Type Number of Elements Output Type Voltage - Supply, Single/Dual (±) Voltage - Input Offset (Max) Current - Input Bias (Max) Current - Output (Typ) Current - Quiescent (Max) CMRR, PSRR (Typ) Propagation Delay (Max) Hysteresis Operating Temperature Package / Case Mounting Type Supplier Device Package
   
MCP6561T-E/OT Datasheet MCP6561T-E/OT - Microchip Technology MCP6561T-E/OTTR-ND MCP6561T-E/OT IC COMP PUSH-PULL 1.8V SOT23-5 3,000 - Immediate Available: 3,000 AU$0.53539 3,000 Minimum: 3,000 Tape & Reel (TR)
Alternate Packaging
-
Active General Purpose 1 CMOS, Push-Pull, Rail-to-Rail, TTL 1.8V ~ 5.5V 10mV @ 5.5V 1pA @ 5.5V 50mA 130µA 66dB CMRR, 70dB PSRR 80ns 5mV -40°C ~ 125°C SC-74A, SOT-753 Surface Mount SOT-23-5
MCP6561T-E/OT Datasheet MCP6561T-E/OT - Microchip Technology MCP6561T-E/OTCT-ND MCP6561T-E/OT IC COMP PUSH-PULL 1.8V SOT23-5 5,743 - Immediate Available: 5,743 AU$0.70000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
-
Active General Purpose 1 CMOS, Push-Pull, Rail-to-Rail, TTL 1.8V ~ 5.5V 10mV @ 5.5V 1pA @ 5.5V 50mA 130µA 66dB CMRR, 70dB PSRR 80ns 5mV -40°C ~ 125°C SC-74A, SOT-753 Surface Mount SOT-23-5
MCP6561T-E/OT Datasheet MCP6561T-E/OT - Microchip Technology MCP6561T-E/OTDKR-ND MCP6561T-E/OT IC COMP PUSH-PULL 1.8V SOT23-5 5,743 - Immediate Available: 5,743 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
-
Active General Purpose 1 CMOS, Push-Pull, Rail-to-Rail, TTL 1.8V ~ 5.5V 10mV @ 5.5V 1pA @ 5.5V 50mA 130µA 66dB CMRR, 70dB PSRR 80ns 5mV -40°C ~ 125°C SC-74A, SOT-753 Surface Mount SOT-23-5
MCP6561T-E/LT Datasheet MCP6561T-E/LT - Microchip Technology MCP6561T-E/LTTR-ND MCP6561T-E/LT IC COMP PUSH-PULL 1.8V SC70-5 0 Available: 0
Standard Lead Time 27 Weeks
AU$0.53539 3,000 Minimum: 3,000 Tape & Reel (TR)
Alternate Packaging
-
Active General Purpose 1 CMOS, Push-Pull, Rail-to-Rail, TTL 1.8V ~ 5.5V 10mV @ 5.5V 1pA @ 5.5V 50mA 130µA 66dB CMRR, 70dB PSRR 80ns 5mV -40°C ~ 125°C 5-TSSOP, SC-70-5, SOT-353 Surface Mount SC-70-5
MCP6561T-E/LT Datasheet MCP6561T-E/LT - Microchip Technology MCP6561T-E/LTCT-ND MCP6561T-E/LT IC COMP PUSH-PULL 1.8V SC70-5 1,118 - Immediate Available: 1,118 AU$0.70000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
-
Active General Purpose 1 CMOS, Push-Pull, Rail-to-Rail, TTL 1.8V ~ 5.5V 10mV @ 5.5V 1pA @ 5.5V 50mA 130µA 66dB CMRR, 70dB PSRR 80ns 5mV -40°C ~ 125°C 5-TSSOP, SC-70-5, SOT-353 Surface Mount SC-70-5
MCP6561T-E/LT Datasheet MCP6561T-E/LT - Microchip Technology MCP6561T-E/LTDKR-ND MCP6561T-E/LT IC COMP PUSH-PULL 1.8V SC70-5 1,118 - Immediate Available: 1,118 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
-
Active General Purpose 1 CMOS, Push-Pull, Rail-to-Rail, TTL 1.8V ~ 5.5V 10mV @ 5.5V 1pA @ 5.5V 50mA 130µA 66dB CMRR, 70dB PSRR 80ns 5mV -40°C ~ 125°C 5-TSSOP, SC-70-5, SOT-353 Surface Mount SC-70-5
MCP6561T-E/OTVAO Datasheet MCP6561T-E/OTVAO - Microchip Technology 150-MCP6561T-E/OTVAOTR-ND MCP6561T-E/OTVAO IC COMP PUSH-PULL 1.8V SOT23-5 0 Available: 0
Active
-
Tape & Reel (TR)
Alternate Packaging
Automotive, AEC-Q100 Active General Purpose 1 CMOS, Push-Pull, Rail-to-Rail, TTL 1.8V ~ 5.5V 10mV @ 5.5V 1pA @ 5.5V 50mA 130µA 66dB CMRR, 70dB PSRR 80ns 5mV -40°C ~ 125°C SC-74A, SOT-753 Surface Mount SOT-23-5
MCP6561T-E/OTVAO Datasheet MCP6561T-E/OTVAO - Microchip Technology 150-MCP6561T-E/OTVAOCT-ND MCP6561T-E/OTVAO IC COMP PUSH-PULL 1.8V SOT23-5 0 Available: 0 AU$0.69000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
Automotive, AEC-Q100 Active General Purpose 1 CMOS, Push-Pull, Rail-to-Rail, TTL 1.8V ~ 5.5V 10mV @ 5.5V 1pA @ 5.5V 50mA 130µA 66dB CMRR, 70dB PSRR 80ns 5mV -40°C ~ 125°C SC-74A, SOT-753 Surface Mount SOT-23-5
MCP6561T-E/OTVAO Datasheet MCP6561T-E/OTVAO - Microchip Technology 150-MCP6561T-E/OTVAODKR-ND MCP6561T-E/OTVAO IC COMP PUSH-PULL 1.8V SOT23-5 0 Available: 0 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
Automotive, AEC-Q100 Active General Purpose 1 CMOS, Push-Pull, Rail-to-Rail, TTL 1.8V ~ 5.5V 10mV @ 5.5V 1pA @ 5.5V 50mA 130µA 66dB CMRR, 70dB PSRR 80ns 5mV -40°C ~ 125°C SC-74A, SOT-753 Surface Mount SOT-23-5
MCP6561T-E/LTVAO Datasheet MCP6561T-E/LTVAO - Microchip Technology MCP6561T-E/LTVAOTR-ND MCP6561T-E/LTVAO IC COMP PUSH-PULL 1.8V SC70-5 0 Available: 0
Active
-
Tape & Reel (TR) Automotive, AEC-Q100 Active General Purpose 1 CMOS, Push-Pull, Rail-to-Rail, TTL 1.8V ~ 5.5V 10mV @ 5.5V 1pA @ 5.5V 50mA 130µA 66dB CMRR, 70dB PSRR 80ns 5mV -40°C ~ 125°C 5-TSSOP, SC-70-5, SOT-353 Surface Mount SC-70-5
Results per Page
Page 1/1

02:43:01 1/17/2021