AUD | USD

BAS70-04 Micro Commercial Co - Diodes - Rectifiers - Arrays

Results: 3
3 Remaining
Filter Options:
Packaging
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
3 Remaining
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
AUD
Minimum Quantity Packaging Series Part Status Diode Configuration Diode Type Voltage - DC Reverse (Vr) (Max) Current - Average Rectified (Io) (per Diode) Voltage - Forward (Vf) (Max) @ If Speed Reverse Recovery Time (trr) Current - Reverse Leakage @ Vr Operating Temperature - Junction Mounting Type Package / Case Supplier Device Package
   
BAS70-04-TP Datasheet BAS70-04-TP - Micro Commercial Co BAS70-04TPMSTR-ND BAS70-04-TP DIODE ARRAY SCHOTTKY 70V SOT23 0 Available: 0
Standard Lead Time 12 Weeks
AU$0.05236 3,000 Minimum: 3,000 Tape & Reel (TR)
Alternate Packaging
-
Active 1 Pair Series Connection Schottky 70V 70mA (DC) 1V @ 15mA Small Signal =< 200mA (Io), Any Speed 5ns 200nA @ 50V -55°C ~ 150°C Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23
BAS70-04-TP Datasheet BAS70-04-TP - Micro Commercial Co BAS70-04TPMSCT-ND BAS70-04-TP DIODE ARRAY SCHOTTKY 70V SOT23 0 Available: 0
Standard Lead Time 12 Weeks
AU$0.34000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
-
Active 1 Pair Series Connection Schottky 70V 70mA (DC) 1V @ 15mA Small Signal =< 200mA (Io), Any Speed 5ns 200nA @ 50V -55°C ~ 150°C Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23
BAS70-04-TP Datasheet BAS70-04-TP - Micro Commercial Co BAS70-04TPMSDKR-ND BAS70-04-TP DIODE ARRAY SCHOTTKY 70V SOT23 0 Available: 0
Standard Lead Time 12 Weeks
Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
-
Active 1 Pair Series Connection Schottky 70V 70mA (DC) 1V @ 15mA Small Signal =< 200mA (Io), Any Speed 5ns 200nA @ 50V -55°C ~ 150°C Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23
Results per Page
Page 1/1

22:07:47 1/26/2021