AUD | USD

1N4448W Micro Commercial Co - Diodes - Rectifiers - Single

Results: 6
6 Remaining
Filter Options:
Packaging
Clear
Voltage - Forward (Vf) (Max) @ If
Clear
Capacitance @ Vr, F
Clear
Package / Case
Clear
Supplier Device Package
Clear
Operating Temperature - Junction
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
6 Remaining
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
AUD
Minimum Quantity Packaging Series Part Status Diode Type Voltage - DC Reverse (Vr) (Max) Current - Average Rectified (Io) Voltage - Forward (Vf) (Max) @ If Speed Reverse Recovery Time (trr) Current - Reverse Leakage @ Vr Capacitance @ Vr, F Mounting Type Package / Case Supplier Device Package Operating Temperature - Junction
   
1N4448WX-TP Datasheet 1N4448WX-TP - Micro Commercial Co 1N4448WXTPMSTR-ND 1N4448WX-TP Micro Commercial Co DIODE GEN PURP 75V 250MA SOD323 84,000 - Immediate Available: 84,000 AU$0.05131 3,000 Minimum: 3,000 Tape & Reel (TR)
Alternate Packaging
-
Active Standard 75V 250mA 1.25V @ 150mA Fast Recovery =< 500ns, > 200mA (Io) 4ns 2.5µA @ 75V 4pF @ 0V, 1MHz Surface Mount SC-76, SOD-323 SOD-323 -65°C ~ 150°C
1N4448WX-TP Datasheet 1N4448WX-TP - Micro Commercial Co 1N4448WXTPMSCT-ND 1N4448WX-TP Micro Commercial Co DIODE GEN PURP 75V 250MA SOD323 89,636 - Immediate Available: 89,636 AU$0.30000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
-
Active Standard 75V 250mA 1.25V @ 150mA Fast Recovery =< 500ns, > 200mA (Io) 4ns 2.5µA @ 75V 4pF @ 0V, 1MHz Surface Mount SC-76, SOD-323 SOD-323 -65°C ~ 150°C
1N4448WX-TP Datasheet 1N4448WX-TP - Micro Commercial Co 1N4448WXTPMSDKR-ND 1N4448WX-TP Micro Commercial Co DIODE GEN PURP 75V 250MA SOD323 89,636 - Immediate Available: 89,636 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
-
Active Standard 75V 250mA 1.25V @ 150mA Fast Recovery =< 500ns, > 200mA (Io) 4ns 2.5µA @ 75V 4pF @ 0V, 1MHz Surface Mount SC-76, SOD-323 SOD-323 -65°C ~ 150°C
1N4448W-TP Datasheet 1N4448W-TP - Micro Commercial Co 1N4448WTPMSTR-ND 1N4448W-TP Micro Commercial Co DIODE GEN PURP 75V 250MA SOD123 60,000 - Immediate Available: 60,000 AU$0.05131 3,000 Minimum: 3,000 Tape & Reel (TR)
Alternate Packaging
-
Active Standard 75V 250mA 1V @ 100mA Fast Recovery =< 500ns, > 200mA (Io) 4ns 2.5µA @ 75V 4pF @ 4V, 1MHz Surface Mount SOD-123 SOD-123 -55°C ~ 150°C
1N4448W-TP Datasheet 1N4448W-TP - Micro Commercial Co 1N4448WTPMSCT-ND 1N4448W-TP Micro Commercial Co DIODE GEN PURP 75V 250MA SOD123 61,703 - Immediate Available: 61,703 AU$0.30000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
-
Active Standard 75V 250mA 1V @ 100mA Fast Recovery =< 500ns, > 200mA (Io) 4ns 2.5µA @ 75V 4pF @ 4V, 1MHz Surface Mount SOD-123 SOD-123 -55°C ~ 150°C
1N4448W-TP Datasheet 1N4448W-TP - Micro Commercial Co 1N4448WTPMSDKR-ND 1N4448W-TP Micro Commercial Co DIODE GEN PURP 75V 250MA SOD123 61,703 - Immediate Available: 61,703 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
-
Active Standard 75V 250mA 1V @ 100mA Fast Recovery =< 500ns, > 200mA (Io) 4ns 2.5µA @ 75V 4pF @ 4V, 1MHz Surface Mount SOD-123 SOD-123 -55°C ~ 150°C
Results per Page
Page 1/1

09:58:47 6/20/2021