AUD | USD

1N4148WX Micro Commercial Co - Diodes - Rectifiers - Single

Results: 3
3 Remaining
Filter Options:
Packaging
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
3 Remaining
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
AUD
Minimum Quantity Packaging Series Part Status Diode Type Voltage - DC Reverse (Vr) (Max) Current - Average Rectified (Io) Voltage - Forward (Vf) (Max) @ If Speed Reverse Recovery Time (trr) Current - Reverse Leakage @ Vr Capacitance @ Vr, F Mounting Type Package / Case Supplier Device Package Operating Temperature - Junction
   
1N4148WX-TP Datasheet 1N4148WX-TP - Micro Commercial Co 1N4148WXTPMSTR-ND 1N4148WX-TP DIODE GEN PURP 75V 150MA SOD323 642,000 - Immediate Available: 642,000 AU$0.02668 3,000 Minimum: 3,000 Tape & Reel (TR)
Alternate Packaging
-
Active Standard 75V 150mA 1V @ 50mA Small Signal =< 200mA (Io), Any Speed 4ns 5µA @ 75V
-
Surface Mount SC-76, SOD-323 SOD-323 -55°C ~ 150°C
1N4148WX-TP Datasheet 1N4148WX-TP - Micro Commercial Co 1N4148WXTPMSCT-ND 1N4148WX-TP DIODE GEN PURP 75V 150MA SOD323 644,842 - Immediate Available: 644,842 AU$0.15000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
-
Active Standard 75V 150mA 1V @ 50mA Small Signal =< 200mA (Io), Any Speed 4ns 5µA @ 75V
-
Surface Mount SC-76, SOD-323 SOD-323 -55°C ~ 150°C
1N4148WX-TP Datasheet 1N4148WX-TP - Micro Commercial Co 1N4148WXTPMSDKR-ND 1N4148WX-TP DIODE GEN PURP 75V 150MA SOD323 644,842 - Immediate Available: 644,842 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
-
Active Standard 75V 150mA 1V @ 50mA Small Signal =< 200mA (Io), Any Speed 4ns 5µA @ 75V
-
Surface Mount SC-76, SOD-323 SOD-323 -55°C ~ 150°C
Results per Page
Page 1/1

09:16:09 1/20/2020