AUD | USD

1N4148W Micro Commercial Co - Diodes - Rectifiers - Single

Results: 3
3 Remaining
Filter Options:
Packaging
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
3 Remaining
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
AUD
Minimum Quantity Packaging Series Part Status Diode Type Voltage - DC Reverse (Vr) (Max) Current - Average Rectified (Io) Voltage - Forward (Vf) (Max) @ If Speed Reverse Recovery Time (trr) Current - Reverse Leakage @ Vr Capacitance @ Vr, F Mounting Type Package / Case Supplier Device Package Operating Temperature - Junction
   
1N4148W-TP Datasheet 1N4148W-TP - Micro Commercial Co 1N4148WTPMSTR-ND 1N4148W-TP DIODE GEN PURP 100V 150MA SOD123 1,473,000 - Immediate Available: 1,473,000 AU$0.04339 3,000 Minimum: 3,000 Tape & Reel (TR)
Alternate Packaging
-
Active Standard 100V 150mA 1.25V @ 150mA Small Signal =< 200mA (Io), Any Speed 4ns 1µA @ 75V 2pF @ 0V, 1MHz Surface Mount SOD-123 SOD-123 -65°C ~ 150°C
1N4148W-TP Datasheet 1N4148W-TP - Micro Commercial Co 1N4148WTPMSCT-ND 1N4148W-TP DIODE GEN PURP 100V 150MA SOD123 1,476,440 - Immediate Available: 1,476,440 AU$0.25000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
-
Active Standard 100V 150mA 1.25V @ 150mA Small Signal =< 200mA (Io), Any Speed 4ns 1µA @ 75V 2pF @ 0V, 1MHz Surface Mount SOD-123 SOD-123 -65°C ~ 150°C
1N4148W-TP Datasheet 1N4148W-TP - Micro Commercial Co 1N4148WTPMSDKR-ND 1N4148W-TP DIODE GEN PURP 100V 150MA SOD123 1,476,440 - Immediate Available: 1,476,440 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
-
Active Standard 100V 150mA 1.25V @ 150mA Small Signal =< 200mA (Io), Any Speed 4ns 1µA @ 75V 2pF @ 0V, 1MHz Surface Mount SOD-123 SOD-123 -65°C ~ 150°C
Results per Page
Page 1/1

02:08:22 1/23/2021