AUD | USD

MCR703A Littelfuse Inc. - Thyristors - SCRs

Results: 3
3 Remaining
Filter Options:
Packaging
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
3 Remaining
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
AUD
Minimum Quantity Packaging Series Part Status Voltage - Off State Voltage - Gate Trigger (Vgt) (Max) Current - Gate Trigger (Igt) (Max) Voltage - On State (Vtm) (Max) Current - On State (It (AV)) (Max) Current - On State (It (RMS)) (Max) Current - Hold (Ih) (Max) Current - Off State (Max) Current - Non Rep. Surge 50, 60Hz (Itsm) SCR Type Operating Temperature Mounting Type Package / Case Supplier Device Package
   
MCR703AT4G Datasheet MCR703AT4G - Littelfuse Inc. MCR703AT4GOSTR-ND MCR703AT4G SCR 100V 4A DPAK 42,500 - Immediate Available: 42,500 AU$0.46885 2,500 Minimum: 2,500 Tape & Reel (TR)
Alternate Packaging
-
Active 100V 800mV 75µA 2.2V 2.6A 4A 5mA 10µA 25A @ 60Hz Sensitive Gate -40°C ~ 110°C Surface Mount TO-252-3, DPak (2 Leads + Tab), SC-63 DPAK
MCR703AT4G Datasheet MCR703AT4G - Littelfuse Inc. MCR703AT4GOSCT-ND MCR703AT4G SCR 100V 4A DPAK 45,103 - Immediate Available: 45,103 AU$1.16000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
-
Active 100V 800mV 75µA 2.2V 2.6A 4A 5mA 10µA 25A @ 60Hz Sensitive Gate -40°C ~ 110°C Surface Mount TO-252-3, DPak (2 Leads + Tab), SC-63 DPAK
MCR703AT4G Datasheet MCR703AT4G - Littelfuse Inc. MCR703AT4GOSDKR-ND MCR703AT4G SCR 100V 4A DPAK 45,103 - Immediate Available: 45,103 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
-
Active 100V 800mV 75µA 2.2V 2.6A 4A 5mA 10µA 25A @ 60Hz Sensitive Gate -40°C ~ 110°C Surface Mount TO-252-3, DPak (2 Leads + Tab), SC-63 DPAK
Results per Page
Page 1/1

08:10:38 7/11/2020