AUD | USD

ZXTR2005 Diodes Incorporated - PMIC - Voltage Regulators - Linear

Results: 6
6 Remaining
Filter Options:
Packaging
Clear
Current - Output
Clear
Package / Case
Clear
Supplier Device Package
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
6 Remaining
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
AUD
Minimum Quantity Packaging Series Part Status Output Configuration Output Type Number of Regulators Voltage - Input (Max) Voltage - Output (Min/Fixed) Voltage - Output (Max) Voltage Dropout (Max) Current - Output Current - Quiescent (Iq) Current - Supply (Max) PSRR Control Features Protection Features Operating Temperature Mounting Type Package / Case Supplier Device Package
   
ZXTR2005Z-13 Datasheet ZXTR2005Z-13 - Diodes Incorporated ZXTR2005Z-13DITR-ND ZXTR2005Z-13 IC REG LINEAR 5V 38MA SOT89 72,500 - Immediate Available: 72,500 AU$0.25320 2,500 Minimum: 2,500 Tape & Reel (TR)
Alternate Packaging
Automotive, AEC-Q101 Active Positive Fixed 1 100V 5V
-
-
38mA 500µA 900µA 45dB (100Hz)
-
-
-40°C ~ 125°C Surface Mount TO-243AA SOT-89
ZXTR2005Z-13 Datasheet ZXTR2005Z-13 - Diodes Incorporated ZXTR2005Z-13DICT-ND ZXTR2005Z-13 IC REG LINEAR 5V 38MA SOT89 73,635 - Immediate Available: 73,635 AU$0.77000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
Automotive, AEC-Q101 Active Positive Fixed 1 100V 5V
-
-
38mA 500µA 900µA 45dB (100Hz)
-
-
-40°C ~ 125°C Surface Mount TO-243AA SOT-89
ZXTR2005Z-13 Datasheet ZXTR2005Z-13 - Diodes Incorporated ZXTR2005Z-13DIDKR-ND ZXTR2005Z-13 IC REG LINEAR 5V 38MA SOT89 73,635 - Immediate Available: 73,635 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
Automotive, AEC-Q101 Active Positive Fixed 1 100V 5V
-
-
38mA 500µA 900µA 45dB (100Hz)
-
-
-40°C ~ 125°C Surface Mount TO-243AA SOT-89
ZXTR2005K-13 Datasheet ZXTR2005K-13 - Diodes Incorporated ZXTR2005K-13DITR-ND ZXTR2005K-13 IC REG LINEAR 5V 50MA TO252 2,500 - Immediate Available: 2,500 AU$0.30384 2,500 Minimum: 2,500 Tape & Reel (TR)
Alternate Packaging
Automotive, AEC-Q101 Active Positive Fixed 1 100V 5V
-
-
50mA 500µA 900µA 45dB (100Hz)
-
-
-40°C ~ 125°C Surface Mount TO-252-3, DPak (2 Leads + Tab), SC-63 TO-252
ZXTR2005K-13 Datasheet ZXTR2005K-13 - Diodes Incorporated ZXTR2005K-13DICT-ND ZXTR2005K-13 IC REG LINEAR 5V 50MA TO252 2,706 - Immediate Available: 2,706 AU$0.92000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
Automotive, AEC-Q101 Active Positive Fixed 1 100V 5V
-
-
50mA 500µA 900µA 45dB (100Hz)
-
-
-40°C ~ 125°C Surface Mount TO-252-3, DPak (2 Leads + Tab), SC-63 TO-252
ZXTR2005K-13 Datasheet ZXTR2005K-13 - Diodes Incorporated ZXTR2005K-13DIDKR-ND ZXTR2005K-13 IC REG LINEAR 5V 50MA TO252 2,706 - Immediate Available: 2,706 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
Automotive, AEC-Q101 Active Positive Fixed 1 100V 5V
-
-
50mA 500µA 900µA 45dB (100Hz)
-
-
-40°C ~ 125°C Surface Mount TO-252-3, DPak (2 Leads + Tab), SC-63 TO-252
Results per Page
Page 1/1

08:24:51 1/28/2021