AUD | USD

ZVN4306 Diodes Incorporated - Transistors - FETs, MOSFETs - Single

Results: 7
7 Remaining
Filter Options:
Packaging
Clear
Part Status
Clear
Current - Continuous Drain (Id) @ 25°C
Clear
Power Dissipation (Max)
Clear
Mounting Type
Clear
Supplier Device Package
Clear
Package / Case
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
7 Remaining
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
AUD
Minimum Quantity Packaging Series Part Status FET Type Technology Drain to Source Voltage (Vdss) Current - Continuous Drain (Id) @ 25°C Drive Voltage (Max Rds On, Min Rds On) Rds On (Max) @ Id, Vgs Vgs(th) (Max) @ Id Gate Charge (Qg) (Max) @ Vgs Vgs (Max) Input Capacitance (Ciss) (Max) @ Vds FET Feature Power Dissipation (Max) Operating Temperature Mounting Type Supplier Device Package Package / Case
   
ZVN4306GTA Datasheet ZVN4306GTA - Diodes Incorporated ZVN4306GTR-ND ZVN4306GTA Diodes Incorporated MOSFET N-CH 60V 2.1A SOT223 11,000 - Immediate Available: 11,000 $0.91978 1,000 Minimum: 1,000 Tape & Reel (TR)
Alternate Packaging
-
Active N-Channel MOSFET (Metal Oxide) 60V 2.1A (Ta) 5V, 10V 330mOhm @ 3A, 10V 3V @ 1mA
-
±20V 350pF @ 25V
-
3W (Ta) -55°C ~ 150°C (TJ) Surface Mount SOT-223-3 TO-261-4, TO-261AA
ZVN4306GTA Datasheet ZVN4306GTA - Diodes Incorporated ZVN4306GCT-ND ZVN4306GTA Diodes Incorporated MOSFET N-CH 60V 2.1A SOT223 11,118 - Immediate Available: 11,118 $2.02000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
-
Active N-Channel MOSFET (Metal Oxide) 60V 2.1A (Ta) 5V, 10V 330mOhm @ 3A, 10V 3V @ 1mA
-
±20V 350pF @ 25V
-
3W (Ta) -55°C ~ 150°C (TJ) Surface Mount SOT-223-3 TO-261-4, TO-261AA
ZVN4306AV Datasheet ZVN4306AV - Diodes Incorporated ZVN4306AV-ND ZVN4306AV Diodes Incorporated MOSFET N-CH 60V 1.1A TO92-3 712 - Immediate
4,000 - Factory Stock
Available: 712
$2.31000 1 Minimum: 1 Bulk
-
Active N-Channel MOSFET (Metal Oxide) 60V 1.1A (Ta) 5V, 10V 330mOhm @ 3A, 10V 3V @ 1mA
-
±20V 350pF @ 25V
-
850mW (Ta) -55°C ~ 150°C (TJ) Through Hole TO-92 TO-226-3, TO-92-3 (TO-226AA)
ZVN4306A Datasheet ZVN4306A - Diodes Incorporated ZVN4306A-ND ZVN4306A Diodes Incorporated MOSFET N-CH 60V 1.1A TO92-3 60 - Immediate Available: 60 $2.31000 1 Minimum: 1 Bulk
-
Active N-Channel MOSFET (Metal Oxide) 60V 1.1A (Ta) 5V, 10V 330mOhm @ 3A, 10V 3V @ 1mA
-
±20V 350pF @ 25V
-
850mW (Ta) -55°C ~ 150°C (TJ) Through Hole TO-92 TO-226-3, TO-92-3 (TO-226AA)
ZVN4306GVTA Datasheet ZVN4306GVTA - Diodes Incorporated ZVN4306GVTR-ND ZVN4306GVTA Diodes Incorporated MOSFET N-CH 60V 2.1A SOT223 26,000 - Factory Stock $1.12029 1,000
Non-Stock
Minimum: 1,000
Tape & Reel (TR)
Alternate Packaging
-
Active N-Channel MOSFET (Metal Oxide) 60V 2.1A (Ta) 5V, 10V 330mOhm @ 3A, 10V 3V @ 1mA
-
±20V 350pF @ 25V
-
3W (Ta) -55°C ~ 150°C (TJ) Surface Mount SOT-223-3 TO-261-4, TO-261AA
ZVN4306GVTA Datasheet ZVN4306GVTA - Diodes Incorporated ZVN4306GVCT-ND ZVN4306GVTA Diodes Incorporated MOSFET N-CH 60V 2.1A SOT223 22 - Immediate Available: 22 $2.08000
-
Cut Tape (CT)
Alternate Packaging
-
Discontinued at Digi-Key N-Channel MOSFET (Metal Oxide) 60V 2.1A (Ta) 5V, 10V 330mOhm @ 3A, 10V 3V @ 1mA
-
±20V 350pF @ 25V
-
3W (Ta) -55°C ~ 150°C (TJ) Surface Mount SOT-223-3 TO-261-4, TO-261AA
ZVN4306GVTA Datasheet ZVN4306GVTA - Diodes Incorporated ZVN4306GVDKR-ND ZVN4306GVTA Diodes Incorporated MOSFET N-CH 60V 2.1A SOT223 0 Available: 0 Digi-Reel®
-
Digi-Reel®
Alternate Packaging
-
Discontinued at Digi-Key N-Channel MOSFET (Metal Oxide) 60V 2.1A (Ta) 5V, 10V 330mOhm @ 3A, 10V 3V @ 1mA
-
±20V 350pF @ 25V
-
3W (Ta) -55°C ~ 150°C (TJ) Surface Mount SOT-223-3 TO-261-4, TO-261AA
Results per Page
Page 1/1

16:23:06 7/29/2021