AUD | USD

SBR160S23 Diodes Incorporated - Diodes - Rectifiers - Single

Results: 3
3 Remaining
Filter Options:
Packaging
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
3 Remaining
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
AUD
Minimum Quantity Packaging Series Part Status Diode Type Voltage - DC Reverse (Vr) (Max) Current - Average Rectified (Io) Voltage - Forward (Vf) (Max) @ If Speed Reverse Recovery Time (trr) Current - Reverse Leakage @ Vr Capacitance @ Vr, F Mounting Type Package / Case Supplier Device Package Operating Temperature - Junction
   
SBR160S23-7 Datasheet SBR160S23-7 - Diodes Incorporated SBR160S23-7DITR-ND SBR160S23-7 DIODE SBR 60V 900MA SOT23-3 2,308 - Immediate Available: 2,308 AU$0.14847 3,000 Minimum: 3,000 Tape & Reel (TR)
Alternate Packaging
SBR® Active Super Barrier 60V 900mA 530mV @ 750mA Fast Recovery =< 500ns, > 200mA (Io)
-
100µA @ 45V 19pF @ 25V, 1MHz Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3 -65°C ~ 150°C
SBR160S23-7 Datasheet SBR160S23-7 - Diodes Incorporated SBR160S23-7DICT-ND SBR160S23-7 DIODE SBR 60V 900MA SOT23-3 2,308 - Immediate Available: 2,308 AU$0.67000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
SBR® Active Super Barrier 60V 900mA 530mV @ 750mA Fast Recovery =< 500ns, > 200mA (Io)
-
100µA @ 45V 19pF @ 25V, 1MHz Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3 -65°C ~ 150°C
SBR160S23-7 Datasheet SBR160S23-7 - Diodes Incorporated SBR160S23-7DIDKR-ND SBR160S23-7 DIODE SBR 60V 900MA SOT23-3 2,308 - Immediate Available: 2,308 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
SBR® Active Super Barrier 60V 900mA 530mV @ 750mA Fast Recovery =< 500ns, > 200mA (Io)
-
100µA @ 45V 19pF @ 25V, 1MHz Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3 -65°C ~ 150°C
Results per Page
Page 1/1

08:36:29 1/28/2021