AUD | USD

MMBT4401 Diodes Incorporated - Transistors - Bipolar (BJT) - Single

Results: 11
11 Remaining
Filter Options:
Packaging
Clear
Part Status
Clear
Power - Max
Clear
Package / Case
Clear
Supplier Device Package
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
11 Remaining
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
AUD
Minimum Quantity Packaging Series Part Status Transistor Type Current - Collector (Ic) (Max) Voltage - Collector Emitter Breakdown (Max) Vce Saturation (Max) @ Ib, Ic Current - Collector Cutoff (Max) DC Current Gain (hFE) (Min) @ Ic, Vce Power - Max Frequency - Transition Operating Temperature Mounting Type Package / Case Supplier Device Package
   
MMBT4401-7-F Datasheet MMBT4401-7-F - Diodes Incorporated MMBT4401-FDITR-ND MMBT4401-7-F TRANS NPN 40V 0.6A SMD SOT23-3 396,000 - Immediate Available: 396,000 AU$0.03289 3,000 Minimum: 3,000 Tape & Reel (TR)
Alternate Packaging
Automotive, AEC-Q101 Active NPN 600mA 40V 750mV @ 50mA, 500mA 100nA 100 @ 150mA, 1V 310mW 250MHz -55°C ~ 150°C (TJ) Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3
MMBT4401-7-F Datasheet MMBT4401-7-F - Diodes Incorporated MMBT4401-FDICT-ND MMBT4401-7-F TRANS NPN 40V 0.6A SMD SOT23-3 397,795 - Immediate Available: 397,795 AU$0.19000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
Automotive, AEC-Q101 Active NPN 600mA 40V 750mV @ 50mA, 500mA 100nA 100 @ 150mA, 1V 310mW 250MHz -55°C ~ 150°C (TJ) Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3
MMBT4401-7-F Datasheet MMBT4401-7-F - Diodes Incorporated MMBT4401-FDIDKR-ND MMBT4401-7-F TRANS NPN 40V 0.6A SMD SOT23-3 397,795 - Immediate Available: 397,795 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
Automotive, AEC-Q101 Active NPN 600mA 40V 750mV @ 50mA, 500mA 100nA 100 @ 150mA, 1V 310mW 250MHz -55°C ~ 150°C (TJ) Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3
MMBT4401T-7-F Datasheet MMBT4401T-7-F - Diodes Incorporated MMBT4401T-FDITR-ND MMBT4401T-7-F TRANS NPN 40V 0.6A SOT-523 45,000 - Immediate Available: 45,000 AU$0.06592 3,000 Minimum: 3,000 Tape & Reel (TR)
Alternate Packaging
Automotive, AEC-Q101 Active NPN 600mA 40V 750mV @ 50mA, 500mA 100nA 100 @ 150mA, 1V 150mW 250MHz -55°C ~ 150°C (TJ) Surface Mount SOT-523 SOT-523
MMBT4401T-7-F Datasheet MMBT4401T-7-F - Diodes Incorporated MMBT4401T-FDICT-ND MMBT4401T-7-F TRANS NPN 40V 0.6A SOT-523 45,349 - Immediate Available: 45,349 AU$0.38000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
Automotive, AEC-Q101 Active NPN 600mA 40V 750mV @ 50mA, 500mA 100nA 100 @ 150mA, 1V 150mW 250MHz -55°C ~ 150°C (TJ) Surface Mount SOT-523 SOT-523
MMBT4401T-7-F Datasheet MMBT4401T-7-F - Diodes Incorporated MMBT4401T-FDIDKR-ND MMBT4401T-7-F TRANS NPN 40V 0.6A SOT-523 45,349 - Immediate Available: 45,349 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
Automotive, AEC-Q101 Active NPN 600mA 40V 750mV @ 50mA, 500mA 100nA 100 @ 150mA, 1V 150mW 250MHz -55°C ~ 150°C (TJ) Surface Mount SOT-523 SOT-523
MMBT4401-13-F Datasheet MMBT4401-13-F - Diodes Incorporated MMBT4401-13-F-ND MMBT4401-13-F TRANS NPN 40V 600MA SOT23 10,000 - Factory Stock AU$0.02580 10,000
Non-Stock
Minimum: 10,000
Tape & Reel (TR)
Alternate Packaging
Automotive, AEC-Q101 Active NPN 600mA 40V 750mV @ 50mA, 500mA 100nA 100 @ 150mA, 1V 310mW 250MHz -55°C ~ 150°C (TJ) Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23
MMBT4401-7 Datasheet MMBT4401-7 - Diodes Incorporated MMBT4401DITR-ND MMBT4401-7 TRANS NPN 40V 0.6A SMD SOT23-3 0 Available: 0
Discontinued at Digi-Key
-
Tape & Reel (TR) Automotive, AEC-Q101 Discontinued at Digi-Key NPN 600mA 40V 750mV @ 50mA, 500mA 100nA 100 @ 150mA, 1V 300mW 250MHz -55°C ~ 150°C (TJ) Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3
MMBT4401-7 Datasheet MMBT4401-7 - Diodes Incorporated MMBT4401DICT-ND MMBT4401-7 TRANS NPN 40V 0.6A SMD SOT23-3 0 Available: 0
Discontinued at Digi-Key
-
Cut Tape (CT) Automotive, AEC-Q101 Discontinued at Digi-Key NPN 600mA 40V 750mV @ 50mA, 500mA 100nA 100 @ 150mA, 1V 300mW 250MHz -55°C ~ 150°C (TJ) Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3
MMBT4401T-7 Datasheet MMBT4401T-7 - Diodes Incorporated MMBT4401TDITR-ND MMBT4401T-7 TRANS NPN 40V 0.6A SOT-523 0 Available: 0
Discontinued at Digi-Key
-
Tape & Reel (TR) Automotive, AEC-Q101 Discontinued at Digi-Key NPN 600mA 40V 750mV @ 50mA, 500mA 100nA 100 @ 150mA, 1V 150mW 250MHz -55°C ~ 150°C (TJ) Surface Mount SOT-523 SOT-523
MMBT4401T-7 Datasheet MMBT4401T-7 - Diodes Incorporated MMBT4401TDICT-ND MMBT4401T-7 TRANS NPN 40V 0.6A SOT-523 0 Available: 0
Discontinued at Digi-Key
-
Cut Tape (CT) Automotive, AEC-Q101 Discontinued at Digi-Key NPN 600mA 40V 750mV @ 50mA, 500mA 100nA 100 @ 150mA, 1V 150mW 250MHz -55°C ~ 150°C (TJ) Surface Mount SOT-523 SOT-523
Results per Page
Page 1/1

20:39:38 4/20/2021