AUD | USD

FZT953 Diodes Incorporated - Transistors - Bipolar (BJT) - Single

Results: 3
3 Remaining
Filter Options:
Packaging
Clear
Part Status
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
3 Remaining
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
AUD
Minimum Quantity Packaging Series Part Status Transistor Type Current - Collector (Ic) (Max) Voltage - Collector Emitter Breakdown (Max) Vce Saturation (Max) @ Ib, Ic Current - Collector Cutoff (Max) DC Current Gain (hFE) (Min) @ Ic, Vce Power - Max Frequency - Transition Operating Temperature Mounting Type Package / Case Supplier Device Package
   
FZT953TA Datasheet FZT953TA - Diodes Incorporated FZT953TR-ND FZT953TA TRANS PNP 100V 5A SOT-223 33,000 - Immediate Available: 33,000 AU$0.63300 1,000 Minimum: 1,000 Tape & Reel (TR)
Alternate Packaging
-
Active PNP 5A 100V 460mV @ 500mA, 5A 50nA (ICBO) 100 @ 2A, 1V 3W 120MHz -55°C ~ 150°C (TJ) Surface Mount TO-261-4, TO-261AA SOT-223
FZT953TA Datasheet FZT953TA - Diodes Incorporated FZT953CT-ND FZT953TA TRANS PNP 100V 5A SOT-223 33,217 - Immediate Available: 33,217 AU$1.44000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
-
Active PNP 5A 100V 460mV @ 500mA, 5A 50nA (ICBO) 100 @ 2A, 1V 3W 120MHz -55°C ~ 150°C (TJ) Surface Mount TO-261-4, TO-261AA SOT-223
FZT953TC Datasheet FZT953TC - Diodes Incorporated FZT953TC-ND
FZT953TC TRANS PNP 100V 5A SOT223 0 Available: 0
Obsolete
-
Tape & Reel (TR)
Alternate Packaging
-
Obsolete PNP 5A 100V 460mV @ 500mA, 5A 50nA (ICBO) 100 @ 2A, 1V 3W 120MHz -55°C ~ 150°C (TJ) Surface Mount TO-261-4, TO-261AA SOT-223
Results per Page
Page 1/1

11:18:05 1/25/2021