AUD | USD

FZT849 Diodes Incorporated - Transistors - Bipolar (BJT) - Single

Results: 4
4 Remaining
Filter Options:
Packaging
Clear
Part Status
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
4 Remaining
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
AUD
Minimum Quantity Packaging Series Part Status Transistor Type Current - Collector (Ic) (Max) Voltage - Collector Emitter Breakdown (Max) Vce Saturation (Max) @ Ib, Ic Current - Collector Cutoff (Max) DC Current Gain (hFE) (Min) @ Ic, Vce Power - Max Frequency - Transition Operating Temperature Mounting Type Package / Case Supplier Device Package
   
FZT849TA Datasheet FZT849TA - Diodes Incorporated FZT849TR-ND FZT849TA TRANS NPN 30V 7A SOT-223 21,000 - Immediate Available: 21,000 AU$0.55736 1,000 Minimum: 1,000 Tape & Reel (TR)
Alternate Packaging
-
Active NPN 7A 30V 350mV @ 300mA, 6.5A 50nA (ICBO) 100 @ 1A, 1V 3W 100MHz -55°C ~ 150°C (TJ) Surface Mount TO-261-4, TO-261AA SOT-223
FZT849TA Datasheet FZT849TA - Diodes Incorporated FZT849CT-ND FZT849TA TRANS NPN 30V 7A SOT-223 22,652 - Immediate Available: 22,652 AU$1.26000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
-
Active NPN 7A 30V 350mV @ 300mA, 6.5A 50nA (ICBO) 100 @ 1A, 1V 3W 100MHz -55°C ~ 150°C (TJ) Surface Mount TO-261-4, TO-261AA SOT-223
FZT849TA Datasheet FZT849TA - Diodes Incorporated FZT849DKR-ND FZT849TA TRANS NPN 30V 7A SOT-223 22,652 - Immediate Available: 22,652 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
-
Active NPN 7A 30V 350mV @ 300mA, 6.5A 50nA (ICBO) 100 @ 1A, 1V 3W 100MHz -55°C ~ 150°C (TJ) Surface Mount TO-261-4, TO-261AA SOT-223
FZT849TC Datasheet FZT849TC - Diodes Incorporated FZT849TC-ND
FZT849TC TRANS NPN 30V 7A SOT223 0 Available: 0
Obsolete
-
Tape & Reel (TR)
Alternate Packaging
-
Obsolete NPN 7A 30V 350mV @ 300mA, 6.5A 50nA (ICBO) 100 @ 1A, 1V 3W 100MHz -55°C ~ 150°C (TJ) Surface Mount TO-261-4, TO-261AA SOT-223
Results per Page
Page 1/1

03:13:46 1/17/2021