AUD | USD

BAV199 Diodes Incorporated - Diodes - Rectifiers - Arrays

Results: 5
5 Remaining
Filter Options:
Packaging
Clear
Part Status
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
5 Remaining
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
AUD
Minimum Quantity Packaging Series Part Status Diode Configuration Diode Type Voltage - DC Reverse (Vr) (Max) Current - Average Rectified (Io) (per Diode) Voltage - Forward (Vf) (Max) @ If Speed Reverse Recovery Time (trr) Current - Reverse Leakage @ Vr Operating Temperature - Junction Mounting Type Package / Case Supplier Device Package
   
BAV199-7-F Datasheet BAV199-7-F - Diodes Incorporated BAV199-FDITR-ND BAV199-7-F DIODE ARRAY GP 85V 140MA SOT23-3 387,000 - Immediate Available: 387,000 AU$0.04339 3,000 Minimum: 3,000 Tape & Reel (TR)
Alternate Packaging
-
Active 1 Pair Series Connection Standard 85V 140mA (DC) 1.1V @ 50mA Small Signal =< 200mA (Io), Any Speed 3µs 5nA @ 75V -65°C ~ 150°C Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3
BAV199-7-F Datasheet BAV199-7-F - Diodes Incorporated BAV199-FDICT-ND BAV199-7-F DIODE ARRAY GP 85V 140MA SOT23-3 388,784 - Immediate Available: 388,784 AU$0.23000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
-
Active 1 Pair Series Connection Standard 85V 140mA (DC) 1.1V @ 50mA Small Signal =< 200mA (Io), Any Speed 3µs 5nA @ 75V -65°C ~ 150°C Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3
BAV199-7-F Datasheet BAV199-7-F - Diodes Incorporated BAV199-FDIDKR-ND BAV199-7-F DIODE ARRAY GP 85V 140MA SOT23-3 388,784 - Immediate Available: 388,784 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
-
Active 1 Pair Series Connection Standard 85V 140mA (DC) 1.1V @ 50mA Small Signal =< 200mA (Io), Any Speed 3µs 5nA @ 75V -65°C ~ 150°C Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3
BAV199 Datasheet BAV199 - Diodes Incorporated BAV199DITR-ND BAV199 DIODE ARRAY GP 85V 140MA SOT23-3 0 Available: 0
Discontinued at Digi-Key
-
Tape & Reel (TR)
-
Discontinued at Digi-Key 1 Pair Series Connection Standard 85V 140mA (DC) 1.1V @ 50mA Small Signal =< 200mA (Io), Any Speed 3µs 5nA @ 75V -65°C ~ 150°C Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3
BAV199 Datasheet BAV199 - Diodes Incorporated BAV199DICT-ND BAV199 DIODE ARRAY GP 85V 140MA SOT23-3 0 Available: 0
Discontinued at Digi-Key
-
Cut Tape (CT)
-
Discontinued at Digi-Key 1 Pair Series Connection Standard 85V 140mA (DC) 1.1V @ 50mA Small Signal =< 200mA (Io), Any Speed 3µs 5nA @ 75V -65°C ~ 150°C Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3
Results per Page
Page 1/1

21:43:06 1/21/2021