AUD | USD

BAT54S Diodes Incorporated - Diodes - Rectifiers - Arrays

Results: 9
9 Remaining
Filter Options:
Packaging
Clear
Part Status
Clear
Voltage - Forward (Vf) (Max) @ If
Clear
Current - Reverse Leakage @ Vr
Clear
Operating Temperature - Junction
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
9 Remaining
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
AUD
Minimum Quantity Packaging Series Part Status Diode Configuration Diode Type Voltage - DC Reverse (Vr) (Max) Current - Average Rectified (Io) (per Diode) Voltage - Forward (Vf) (Max) @ If Speed Reverse Recovery Time (trr) Current - Reverse Leakage @ Vr Operating Temperature - Junction Mounting Type Package / Case Supplier Device Package
   
BAT54S-7-F Datasheet BAT54S-7-F - Diodes Incorporated BAT54S-FDITR-ND BAT54S-7-F DIODE ARRAY SCHOTTKY 30V SOT23-3 417,000 - Immediate Available: 417,000 AU$0.04435 3,000 Minimum: 3,000 Tape & Reel (TR)
Alternate Packaging
-
Active 1 Pair Series Connection Schottky 30V 200mA (DC) 800mV @ 100mA Small Signal =< 200mA (Io), Any Speed 5ns 2µA @ 25V -65°C ~ 150°C Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3
BAT54S-7-F Datasheet BAT54S-7-F - Diodes Incorporated BAT54S-FDICT-ND BAT54S-7-F DIODE ARRAY SCHOTTKY 30V SOT23-3 417,670 - Immediate Available: 417,670 AU$0.26000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
-
Active 1 Pair Series Connection Schottky 30V 200mA (DC) 800mV @ 100mA Small Signal =< 200mA (Io), Any Speed 5ns 2µA @ 25V -65°C ~ 150°C Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3
BAT54S-7-F Datasheet BAT54S-7-F - Diodes Incorporated BAT54S-FDIDKR-ND BAT54S-7-F DIODE ARRAY SCHOTTKY 30V SOT23-3 417,670 - Immediate Available: 417,670 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
-
Active 1 Pair Series Connection Schottky 30V 200mA (DC) 800mV @ 100mA Small Signal =< 200mA (Io), Any Speed 5ns 2µA @ 25V -65°C ~ 150°C Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3
BAT54STA Datasheet BAT54STA - Diodes Incorporated BAT54STR-ND BAT54STA DIODE ARRAY SCHOTTKY 30V SOT23-3 117,000 - Immediate Available: 117,000 AU$0.06675 3,000 Minimum: 3,000 Tape & Reel (TR)
Alternate Packaging
-
Active 1 Pair Series Connection Schottky 30V 200mA (DC) 1V @ 100mA Small Signal =< 200mA (Io), Any Speed 5ns 4µA @ 25V 125°C (Max) Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3
BAT54STA Datasheet BAT54STA - Diodes Incorporated BAT54SCT-ND BAT54STA DIODE ARRAY SCHOTTKY 30V SOT23-3 117,166 - Immediate Available: 117,166 AU$0.40000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
-
Active 1 Pair Series Connection Schottky 30V 200mA (DC) 1V @ 100mA Small Signal =< 200mA (Io), Any Speed 5ns 4µA @ 25V 125°C (Max) Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3
BAT54STA Datasheet BAT54STA - Diodes Incorporated BAT54SDKR-ND BAT54STA DIODE ARRAY SCHOTTKY 30V SOT23-3 117,166 - Immediate Available: 117,166 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
-
Active 1 Pair Series Connection Schottky 30V 200mA (DC) 1V @ 100mA Small Signal =< 200mA (Io), Any Speed 5ns 4µA @ 25V 125°C (Max) Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3
BAT54S-7 Datasheet BAT54S-7 - Diodes Incorporated BAT54SDITR-ND BAT54S-7 DIODE ARRAY SCHOTTKY 30V SOT23-3 0 Available: 0
Discontinued at Digi-Key
-
Tape & Reel (TR)
-
Discontinued at Digi-Key 1 Pair Series Connection Schottky 30V 200mA (DC) 800mV @ 100mA Small Signal =< 200mA (Io), Any Speed 5ns 2µA @ 25V -65°C ~ 150°C Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3
BAT54S-7 Datasheet BAT54S-7 - Diodes Incorporated BAT54SDICT-ND BAT54S-7 DIODE ARRAY SCHOTTKY 30V SOT23-3 0 Available: 0
Discontinued at Digi-Key
-
Cut Tape (CT)
-
Discontinued at Digi-Key 1 Pair Series Connection Schottky 30V 200mA (DC) 800mV @ 100mA Small Signal =< 200mA (Io), Any Speed 5ns 2µA @ 25V -65°C ~ 150°C Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3
BAT54STC Datasheet BAT54STC - Diodes Incorporated BAT54STC-ND
BAT54STC DIODE ARRAY SCHOTTKY 30V SOT23-3 0 Available: 0
Obsolete
-
Tape & Reel (TR)
Alternate Packaging
-
Obsolete 1 Pair Series Connection Schottky 30V 200mA (DC) 1V @ 100mA Small Signal =< 200mA (Io), Any Speed 5ns 4µA @ 25V 125°C (Max) Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3
Results per Page
Page 1/1

03:09:15 1/17/2021