AUD | USD

2DD2656 Diodes Incorporated - Transistors - Bipolar (BJT) - Single

Results: 3
3 Remaining
Filter Options:
Packaging
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
3 Remaining
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
AUD
Minimum Quantity Packaging Series Part Status Transistor Type Current - Collector (Ic) (Max) Voltage - Collector Emitter Breakdown (Max) Vce Saturation (Max) @ Ib, Ic Current - Collector Cutoff (Max) DC Current Gain (hFE) (Min) @ Ic, Vce Power - Max Frequency - Transition Operating Temperature Mounting Type Package / Case Supplier Device Package
   
2DD2656-7 Datasheet 2DD2656-7 - Diodes Incorporated 2DD2656DITR-ND 2DD2656-7 TRANS NPN 30V 1A SOT-323 6,000 - Immediate
48,000 - Factory Stock
Available: 6,000
AU$0.08319 3,000 Minimum: 3,000 Tape & Reel (TR)
Alternate Packaging
-
Active NPN 1A 30V 350mV @ 25mA, 500mA 100nA (ICBO) 270 @ 100mA, 2V 300mW 270MHz -55°C ~ 150°C (TJ) Surface Mount SC-70, SOT-323 SOT-323
2DD2656-7 Datasheet 2DD2656-7 - Diodes Incorporated 2DD2656DICT-ND 2DD2656-7 TRANS NPN 30V 1A SOT-323 9,876 - Immediate
48,000 - Factory Stock
Available: 9,876
AU$0.44000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
-
Active NPN 1A 30V 350mV @ 25mA, 500mA 100nA (ICBO) 270 @ 100mA, 2V 300mW 270MHz -55°C ~ 150°C (TJ) Surface Mount SC-70, SOT-323 SOT-323
2DD2656-7 Datasheet 2DD2656-7 - Diodes Incorporated 2DD2656DIDKR-ND 2DD2656-7 TRANS NPN 30V 1A SOT-323 9,876 - Immediate
48,000 - Factory Stock
Available: 9,876
Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
-
Active NPN 1A 30V 350mV @ 25mA, 500mA 100nA (ICBO) 270 @ 100mA, 2V 300mW 270MHz -55°C ~ 150°C (TJ) Surface Mount SC-70, SOT-323 SOT-323
Results per Page
Page 1/1

02:37:45 1/19/2021