AUD | USD

PJ-202 CUI Devices - Barrel - Power Connectors

Results: 4
4 Remaining
Filter Options:
Industry Recognized Mating Diameter
Clear
Actual Diameter
Clear
Termination
Clear
Current Rating (Amps)
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
4 Remaining
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
AUD
Minimum Quantity Packaging Series Part Status Connector Type Gender Industry Recognized Mating Diameter Actual Diameter Number of Positions/Contacts Internal Switch(s) Mounting Type Mounting Feature Termination Shielding Features Insulation Color Voltage - Rated Current Rating (Amps) Mating Length/Depth Ingress Protection Material Flammability Rating
   
PJ-202B Datasheet PJ-202B - CUI Devices CP-202B-ND PJ-202B CUI Devices CONN PWR JACK 2.5X5.5MM SOLDER 17,692 - Immediate Available: 17,692 $0.84000 1 Minimum: 1 Bag
-
Active Jack Male 2.50mm ID (0.098"), 5.50mm OD (0.217") 0.098" (2.50mm ID), 0.256" (6.50mm OD) 2 Conductors, 3 Contacts Single Switch, Normally Closed Through Hole, Right Angle
-
Kinked Pin, Solder Eyelet Unshielded
-
-
24VDC 2.5A 0.354" (9.00mm)
-
UL94 V-0
PJ-202A Datasheet PJ-202A - CUI Devices CP-202A-ND PJ-202A CUI Devices CONN PWR JACK 2X5.5MM KINKED PIN 4,804 - Immediate Available: 4,804 $0.84000 1 Minimum: 1 Bag
-
Active Jack Male 2.10mm ID (0.083"), 5.50mm OD (0.217") 0.079" (2.00mm ID), 0.256" (6.50mm OD) 2 Conductors, 3 Contacts Single Switch, Normally Closed Through Hole, Right Angle
-
Kinked Pin Unshielded
-
-
24VDC 2.5A 0.354" (9.00mm)
-
UL94 V-0
PJ-202AH Datasheet PJ-202AH - CUI Devices CP-202AH-ND PJ-202AH CUI Devices CONN PWR JACK 2X5.5MM KINKED PIN 42,472 - Immediate Available: 42,472 $1.05000 1 Minimum: 1 Bag
-
Active Jack Male 2.10mm ID (0.083"), 5.50mm OD (0.217") 0.079" (2.00mm ID), 0.256" (6.50mm OD) 2 Conductors, 3 Contacts Single Switch, Normally Closed Through Hole, Right Angle
-
Kinked Pin Unshielded
-
-
24VDC 5A 0.354" (9.00mm)
-
UL94 V-0
PJ-202BH Datasheet PJ-202BH - CUI Devices CP-202BH-ND PJ-202BH CUI Devices CONN PWR JACK 2.5X5.5MM SOLDER 12,144 - Immediate Available: 12,144 $1.05000 1 Minimum: 1 Bag
-
Active Jack Male 2.50mm ID (0.098"), 5.50mm OD (0.217") 0.098" (2.50mm ID), 0.256" (6.50mm OD) 2 Conductors, 3 Contacts Single Switch, Normally Closed Through Hole, Right Angle
-
Kinked Pin, Solder Eyelet Unshielded
-
-
24VDC 5A 0.354" (9.00mm)
-
UL94 V-0
Results per Page
Page 1/1

11:15:38 7/29/2021