AUD | USD

AO4407 Alpha & Omega Semiconductor Inc. - Transistors - FETs, MOSFETs - Single

Results: 3
3 Remaining
Filter Options:
Packaging
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
3 Remaining
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
AUD
Minimum Quantity Packaging Series Part Status FET Type Technology Drain to Source Voltage (Vdss) Current - Continuous Drain (Id) @ 25°C Drive Voltage (Max Rds On, Min Rds On) Rds On (Max) @ Id, Vgs Vgs(th) (Max) @ Id Gate Charge (Qg) (Max) @ Vgs Vgs (Max) Input Capacitance (Ciss) (Max) @ Vds FET Feature Power Dissipation (Max) Operating Temperature Mounting Type Supplier Device Package Package / Case
   
AO4407A Datasheet AO4407A - Alpha & Omega Semiconductor Inc. 785-1022-2-ND AO4407A Alpha & Omega Semiconductor Inc. MOSFET P-CH 30V 12A 8SOIC 39,000 - Immediate Available: 39,000 $0.40010
-
Tape & Reel (TR)
Alternate Packaging
-
Not For New Designs P-Channel MOSFET (Metal Oxide) 30V 12A (Ta) 6V, 20V 11mOhm @ 12A, 20V 3V @ 250µA 39nC @ 10V ±25V 2600pF @ 15V
-
3.1W (Ta) -55°C ~ 150°C (TJ) Surface Mount 8-SOIC 8-SOIC (0.154", 3.90mm Width)
AO4407A Datasheet AO4407A - Alpha & Omega Semiconductor Inc. 785-1022-1-ND AO4407A Alpha & Omega Semiconductor Inc. MOSFET P-CH 30V 12A 8SOIC 41,963 - Immediate Available: 41,963 $1.03000
-
Cut Tape (CT)
Alternate Packaging
-
Not For New Designs P-Channel MOSFET (Metal Oxide) 30V 12A (Ta) 6V, 20V 11mOhm @ 12A, 20V 3V @ 250µA 39nC @ 10V ±25V 2600pF @ 15V
-
3.1W (Ta) -55°C ~ 150°C (TJ) Surface Mount 8-SOIC 8-SOIC (0.154", 3.90mm Width)
AO4407A Datasheet AO4407A - Alpha & Omega Semiconductor Inc. 785-1022-6-ND AO4407A Alpha & Omega Semiconductor Inc. MOSFET P-CH 30V 12A 8SOIC 41,963 - Immediate Available: 41,963 Digi-Reel®
-
Digi-Reel®
Alternate Packaging
-
Not For New Designs P-Channel MOSFET (Metal Oxide) 30V 12A (Ta) 6V, 20V 11mOhm @ 12A, 20V 3V @ 250µA 39nC @ 10V ±25V 2600pF @ 15V
-
3.1W (Ta) -55°C ~ 150°C (TJ) Surface Mount 8-SOIC 8-SOIC (0.154", 3.90mm Width)
Results per Page
Page 1/1

09:18:16 7/29/2021