© Semiconductor Components Industries, LLC, 2012
June, 2017 − Rev. 12
1Publication Order Number:
MBRD835L/D
MBRD835L, SBRD8835L
Switch-mode
Power Rectifier
DPAK Surface Mount Package
This switch−mode power rectifier which uses the Schottky Barrier
principle with a proprietary barrier metal, is designed for use as output
rectifiers, free wheeling, protection and steering diodes in switching
power supplies, inverters and other inductive switching circuits.
Features
•Low Forward Voltage
•150°C Operating Junction Temperature
•Epoxy Meets UL 94 V−0 @ 0.125 in
•Compact Size
•Lead Formed for Surface Mount
•SBRD8 Prefix for Automotive and Other Applications Requiring
Unique Site and Control Change Requirements; AEC−Q101
Qualified and PPAP Capable
•These Devices are Pb−Free and are RoHS Compliant
Mechanical Characteristics
•Case: Epoxy, Molded
•Weight: 0.4 Gram (Approximately)
•Finish: All External Surfaces Corrosion Resistant and Terminal
Leads are Readily Solderable
•Lead and Mounting Surface Temperature for Soldering Purposes:
260°C Max. for 10 Seconds
•Shipped 75 Units Per Plastic Tube
•ESD Rating:
♦Machine Model = C (> 400 V)
♦Human Body Model = 3B (> 8000 V)
Device Package Shipping†
ORDERING INFORMATION
SCHOTTKY BARRIER
RECTIFIER
8.0 AMPERES, 35 VOLTS
4
1
3
†For information on tape and reel specifications,
including part orientation and tape sizes, please
refer to our Tape and Reel Packaging Specifications
Brochure BRD8011/D
MBRD835LT4G DPAK
(Pb−Free)
2,500 /
Tape & Reel
DPAK
CASE 369C
MARKING DIAGRAM
B835LG = Specific Device Number
A = Assembly Location*
Y = Year
WW = Work Week
G = Pb−Free Device
AYWW
B
835LG
MBRD835LG DPAK
(Pb−Free)
75 Units / Rail
www.onsemi.com
SBRD8835LG DPAK
(Pb−Free)
75 Units / Rail
SBRD835LT4G−VF01 DPAK
(Pb−Free)
2,500 /
Tape & Reel
SBRD8835LG−VF01 DPAK
(Pb−Free)
75 Units / Rail
SBRD8835LT4G−VF01 DPAK
(Pb−Free)
2,500 /
Tape & Reel
SBRD8835LT4G DPAK
(Pb−Free)
2,500 /
Tape & Reel
* The Assembly Location Code (A) is front side
optional. In cases where the Assembly Location is
stamped in the package bottom (molding ejecter
pin), the front side assembly code may be blank.

MBRD835L, SBRD8835L
www.onsemi.com
2
MAXIMUM RATINGS
Rating Symbol Value Unit
Peak Repetitive Reverse Voltage
Working Peak Reverse Voltage
DC Blocking Voltage
VRRM
VRWM
VR
35 V
Average Rectified Forward Current
(At Rated VR, TC = 88°C)
IF(AV) 8.0
A
Peak Repetitive Forward Current
(At Rated VR, Square Wave, 20 kHz, TC = 80°C)
IFRM 16
A
Non−Repetitive Peak Surge Current
(Surge applied at rated load conditions, halfwave, single phase, 60 Hz)
IFSM 75
A
Repetitive Avalanche Current
(Current Decaying Linearly to Zero in 1 s, Frequency Limited by TJmax)
IAR 2.0
A
Storage / Operating Case Temperature Tstg −65 to +150 °C
Operating Junction Temperature (Note 1) TJ−65 to +150 °C
Voltage Rate of Change (Rated VR) dv/dt 10,000 V/s
Stresses exceeding those listed in the Maximum Ratings table may damage the device. If any of these limits are exceeded, device functionality
should not be assumed, damage may occur and reliability may be affected.
1. The heat generated must be less than the thermal conductivity from Junction−to−Ambient: dPD/dTJ < 1/RJA.
THERMAL CHARACTERISTICS
Characteristic Symbol Value Unit
Thermal Resistance − Junction−to−Case RJC 2.8 °C/W
Thermal Resistance − Junction−to−Ambient (Note 2) RJA 80 °C/W
2. Rating applies when surface mounted on the minimum pad size recommended.
ELECTRICAL CHARACTERISTICS
Characteristic Symbol Value Unit
Maximum Instantaneous Forward Voltage (Note 3)
(iF = 8 Amps, TC = + 25°C)
(iF = 8 Amps, TC = +125°C)
VF0.51
0.41
V
Maximum Instantaneous Reverse Current (Note 3)
(Rated dc Voltage, TC = + 25°C)
(Rated dc Voltage, TC = +100°C)
IR1.4
35
mA
Product parametric performance is indicated in the Electrical Characteristics for the listed test conditions, unless otherwise noted. Product
performance may not be indicated by the Electrical Characteristics if operated under different conditions.
3. Pulse Test: Pulse Width = 300 s, Duty Cycle ≤ 2%.

MBRD835L, SBRD8835L
www.onsemi.com
3
TYPICAL CHARACTERISTICS
10
1
0.1
0 0.6
vF, INSTANTANEOUS VOLTAGE (VOLTS)
Figure 1. Maximum Forward Voltage Figure 2. Typical Forward Voltage
iF, INSTANTANEOUS FORWARD CURRENT (mA)
0.01 0.1 0.2 0.3 0.4 0.5
TJ = 125°C25°C
10
1
0.1
0 0.6
VF, INSTANTANEOUS VOLTAGE (VOLTS)
0.01 0.1 0.2 0.3 0.4 0.5
75°C
IF, INSTANTANEOUS FORWARD CURRENT (AMPS)
25°C
TJ = 125°C
10
1
0.1
035
VF, REVERSE VOLTAGE (VOLTS)
Figure 3. Maximum Reverse Current Figure 4. Typical Reverse Current
0.001 5101520
TJ = 125°C
25°C
10
1
0.1
0
VR, REVERSE VOLTAGE (VOLTS)
0.01 5101520
TJ = 125°C
75°C
25°C
IR, REVERSE CURRENT (mA)
IR, REVERSE CURRENT (mA)
0.01
100
1000
100
100°C
100°C
25 30 25 30 35

MBRD835L, SBRD8835L
www.onsemi.com
4
TYPICAL CHARACTERISTICS
16
80 130
TC, CASE TEMPERATURE (°C)
0
8
7
6
0 130
TA, AMBIENT TEMPERATURE (°C)
0
TJ = 125°C
IF(AV), AVERAGE FORWARD CURRENT (AMPS)
14.4
12.8
11.2
9.6
8
6.4
4.8
3.2
1.6
85 90 95 100 105 110 115 120 125
dc
SQUARE WAVE IPK
IAV +5(CAPACITIVE
LOAD)
10
20
IF(AV), AVERAGE FORWARD CURRENT (AMPS)
5
4
3
2
1
5010 20 30 40 8060 70 10090 110 120
dc
(RESISTIVE LOAD)
SQUARE WAVE
10
20
(RESISTIVE LOAD)
TJ = 125°C
IPK
IAV +5(CAPACITIVE
LOAD)
RJA = 40°C/W
SURFACE MOUNTED ON
MINIMUM RECOMMENDED
PAD SIZE
RJA = 6°C/W
Figure 5. Maximum and Typical Capacitance
1
VR, REVERSE VOLTAGE (VOLTS)
100 10
1000
C, CAPACITANCE (pF)
TYPICAL
MAXIMUM
TJ = 25°C
Figure 6. Current Derating, Infinite Heatsink Figure 7. Current Derating
4
3.5
0
TA, AMBIENT TEMPERATURE (°C)
00
IF(AV), AVERAGE FORWARD CURRENT (AMPS)
1.5 3 4.5 6
4.5
5
IF(AV), AVERAGE FORWARD CURRENT (AMPS)
3
2.5
2
1.5
1
0.5
1305020 30 40 8060 70 10090 110 120
TJ = 125°C
dc
(RESISTIVE LOAD)
SQUARE WAVE
10
20
PF(AV), AVERAGE FORWARD POWER DISSIPATION (WATTS)
8
7
6
0
5
4
3
2
1
7.5 9 10.5 12 13.5 15
TJ = 125°C
dc
(RESISTIVE LOAD)
SQUARE WAVE
10
20
IPK
IAV +5(CAPACITIVE
LOAD)
RJA = 80°C/W
SURFACE MOUNTED ON
MINIMUM RECOMMENDED
PAD SIZE
IPK
IAV +5(CAPACITIVE
LOAD)
10
Figure 8. Current Derating, Free Air Figure 9. Forward Power Dissipation

MBRD835L, SBRD8835L
www.onsemi.com
5
PACKAGE DIMENSIONS
DPAK (SINGLE GAUGE)
CASE 369C
ISSUE F
5.80
0.228
2.58
0.102
1.60
0.063
6.20
0.244
3.00
0.118
6.17
0.243
ǒmm
inchesǓ
SCALE 3:1
*For additional information on our Pb−Free strategy and soldering
details, please download the ON Semiconductor Soldering and
Mounting Techniques Reference Manual, SOLDERRM/D.
SOLDERING FOOTPRINT*
b
D
E
b3
L3
L4
b2
M
0.005 (0.13) C
c2
A
c
C
Z
DIM MIN MAX MIN MAX
MILLIMETERSINCHES
D0.235 0.245 5.97 6.22
E0.250 0.265 6.35 6.73
A0.086 0.094 2.18 2.38
b0.025 0.035 0.63 0.89
c2 0.018 0.024 0.46 0.61
b2 0.028 0.045 0.72 1.14
c0.018 0.024 0.46 0.61
e0.090 BSC 2.29 BSC
b3 0.180 0.215 4.57 5.46
L4 −−− 0.040 −−− 1.01
L0.055 0.070 1.40 1.78
L3 0.035 0.050 0.89 1.27
Z0.155 −−− 3.93 −−−
NOTES:
1. DIMENSIONING AND TOLERANCING PER ASME
Y14.5M, 1994.
2. CONTROLLING DIMENSION: INCHES.
3. THERMAL PAD CONTOUR OPTIONAL WITHIN DI-
MENSIONS b3, L3 and Z.
4. DIMENSIONS D AND E DO NOT INCLUDE MOLD
FLASH, PROTRUSIONS, OR BURRS. MOLD
FLASH, PROTRUSIONS, OR GATE BURRS SHALL
NOT EXCEED 0.006 INCHES PER SIDE.
5. DIMENSIONS D AND E ARE DETERMINED AT THE
OUTERMOST EXTREMES OF THE PLASTIC BODY.
6. DATUMS A AND B ARE DETERMINED AT DATUM
PLANE H.
7. OPTIONAL MOLD FEATURE.
12 3
4
H0.370 0.410 9.40 10.41
A1 0.000 0.005 0.00 0.13
L1 0.114 REF 2.90 REF
L2 0.020 BSC 0.51 BSC
A1
HDETAIL A
SEATING
PLANE
A
B
C
L1
L
H
L2 GAUGE
PLANE
DETAIL A
ROTATED 90 CW5
e
BOTTOM VIEW
Z
BOTTOM VIEW
SIDE VIEW
TOP VIEW
ALTERNATE
CONSTRUCTIONS
NOTE 7
Z
ON Semiconductor and are trademarks of Semiconductor Components Industries, LLC dba ON Semiconductor or its subsidiaries in the United States and/or other countries.
ON Semiconductor owns the rights to a number of patents, trademarks, copyrights, trade secrets, and other intellectual property. A listing of ON Semiconductor’s product/patent
coverage may be accessed at www.onsemi.com/site/pdf/Patent−Marking.pdf. ON Semiconductor reserves the right to make changes without further notice to any products herein.
ON Semiconductor makes no warranty, representation or guarantee regarding the suitability of its products for any particular purpose, nor does ON Semiconductor assume any liability
arising out of the application or use of any product or circuit, and specifically disclaims any and all liability, including without limitation special, consequential or incidental damages.
Buyer is responsible for its products and applications using ON Semiconductor products, including compliance with all laws, regulations and safety requirements or standards,
regardless of any support or applications information provided by ON Semiconductor. “Typical” parameters which may be provided in ON Semiconductor data sheets and/or
specifications can and do vary in different applications and actual performance may vary over time. All operating parameters, including “Typicals” must be validated for each customer
application by customer’s technical experts. ON Semiconductor does not convey any license under its patent rights nor the rights of others. ON Semiconductor products are not
designed, intended, or authorized for use as a critical component in life support systems or any FDA Class 3 medical devices or medical devices with a same or similar classification
in a foreign jurisdiction or any devices intended for implantation in the human body. Should Buyer purchase or use ON Semiconductor products for any such unintended or unauthorized
application, Buyer shall indemnify and hold ON Semiconductor and its officers, employees, subsidiaries, affiliates, and distributors harmless against all claims, costs, damages, and
expenses, and reasonable attorney fees arising out of, directly or indirectly, any claim of personal injury or death associated with such unintended or unauthorized use, even if such
claim alleges that ON Semiconductor was negligent regarding the design or manufacture of the part. ON Semiconductor is an Equal Opportunity/Affirmative Action Employer. This
literature is subject to all applicable copyright laws and is not for resale in any manner.
PUBLICATION ORDERING INFORMATION
N. American Technical Support: 800−282−9855 Toll Free
USA/Canada
Europe, Middle East and Africa Technical Support:
Phone: 421 33 790 2910
Japan Customer Focus Center
Phone: 81−3−5817−1050
MBRD835L/D
LITERATURE FULFILLMENT:
Literature Distribution Center for ON Semiconductor
19521 E. 32nd Pkwy, Aurora, Colorado 80011 USA
Phone: 303−675−2175 or 800−344−3860 Toll Free USA/Canada
Fax: 303−675−2176 or 800−344−3867 Toll Free USA/Canada
Email: orderlit@onsemi.com
ON Semiconductor Website: www.onsemi.com
Order Literature: http://www.onsemi.com/orderlit
For additional information, please contact your local
Sales Representative
◊
Products related to this Datasheet
DIODE SCHOTTKY 35V 8A DPAK
DIODE SCHOTTKY 35V 8A DPAK
DIODE SCHOTTKY 35V 8A DPAK
DIODE SCHOTTKY 35V 8A DPAK
DIODE SCHOTTKY 35V 8A DPAK
DIODE SCHOTTKY 35V 8A DPAK
DIODE SCHOTTKY 35V 8A DPAK
DIODE SCHOTTKY 35V 8A DPAK
DIODE SCHOTTKY 35V 8A DPAK
DIODE SCHOTTKY 35V 8A DPAK
DIODE SCHOTTKY 35V 8A DPAK