**Available for -10 to +60°C only
***Available for -10 to +60°C, option E only
Contact Abracon for tighter frequency stability options
||||| | | | | | | | | | |
ASA SERIES
APPLICATIONS:
FEATURES:
STANDARD SPECIFICATIONS:
OPTIONS AND PART IDENTIFICATION:
(Left blank if standard)
30332
Esperanza, Rancho Santa Margarita, California
92688
tel 949-546-8000 | fax 949-546-8001 | www.abracon.com
Visit
www.abracon.com
for Terms & Conditions of Sale
Revised: 01.24.14
HCMOS SURFACE-MOUNT CRYSTAL CLOCK OSCILLATOR
2.0 x 1.6 x 0.7m m
• CCD clock for VTR camera
• Computers and peripherals
• Portable electronics
• Mobile communication, PDA
• Ultra miniature package,
2.0 x 1.6 x 0.7mm
• Tri-state function
• Suitable for high density SMT
• Suitable for RoHS compliant
reflow process
• Seam sealed package assures
high reliability
CERTIFIED
ABRACON IS
CERTIFIED
ABRACON IS
ISO9001:2008
CERTIFIED
Moisture Sensitivity Level (MSL) – This product is
Hermetically Sealed and not Moisture Sensitive -
MSL = N/A: Not Applicable
ASA - MHz - - - -
Supply Voltage
Blank: 3.3V±10%
1: 2.5 V±10%
2: 1.8 V±10%
Overall Freq. Stability
Blank: ±50ppm
R**: ±25ppm
K***: ±30 ppm
Frequency in MHz
Please specify the
frequency in MHz.
e.g. 14.31818MHz
Operating Temp.
Blank: -10°C ~ +60°C
E: -20°C ~ +70°C
L: -40°C ~ +85°C
Symmetry
Blank: 40/60% @1/2Vdd
S: 45/55% @1/2Vdd
Packaging
Blank: Bulk
T: Tape & Reel (1kpcs)
T3: Tape & Reel (3kpcs)
Parameters
Minimum
Typical
Maximum
Units
Notes
Frequency Range
1.0
80
MHz
Operating Temperature
-10
+60
°C
See options
Storage Temperature
-40
+85
°C
Overall Frequency Stability*
-50
+50
ppm
See options
Supply Voltage (Vdd)
2.97
3.3
3.66
V
Standard
2.25
2.5
2.75
Option 1 (CMOS )
1.62
1.8
1.98
Option 2 (CMOS)
Supply Current (Idd)
into 15pF Load
Vdd = 3.3 V
2.0
5.0
mA
1MHz < F < 20 MHz
4.0
10.0
20 MHz < F < 50 MHz
7.0
15.0
50 MHz < F < 80 MHz
Vdd = 2.5 V
2.0
5.0
1MHz < F < 20 MHz
3.0
10.0
20 MHz < F < 50 MHz
5.0
10.0
50 MHz < F < 80 MHz
Vdd = 1.8 V
1.5
5.0
1MHz < F < 20 MHz
2.5
5.0
20 MHz < F < 50 MHz
4.0
10.0
50 MHz < F < 80 MHz
Output Load
15
pF
2
TTL
Output Voltage
VOH
0.9*Vdd
V
CMOS
VOL
0.1*Vdd
CMOS
VOH
2.4
TTL
VOL
0.4
TTL
Tri-state function
"1" (VIH≥0.7*Vdd) or Open : Oscillation
"0" (VIH<0.3*Vdd) : Hi Z
Aging
-3.0
+3.0
ppm
@+25°C First year
Symmetry @1/2Vdd
40
50
60
%
Standard
45
50
55
Option S
Start-up Time
10.0
ms
Rise/Fall Time (Tr/Tf)
10.0
ns
*Overall frequency stability includes initial freque ncy tolerance @+25°C and stability over the operating temperature.
Pb
RoHS/RoHS II Compliant

|||||| | | | | | | | | |
OUTLINE DRAWING:
TAPE & REEL:
2.0 x 1.6 x 0.7mm
ASA SERIES
30332
Esperanza, Rancho Santa Margarita, California
92688
tel 949-546-8000 | fax 949-546-8001 | www.abracon.com
Visit
www.abracon.com
for Terms & Conditions of Sale
HCMOS SURFACE-MOUNT CRYSTAL CLOCK OSCILLATOR
CERTIFIED
ABRACON IS
CERTIFIED
ABRACON IS
ISO9001:2008
CERTIFIED
PIN # Name
1 Tri-state
2 GND
3 Output
4 Vdd
Dimensions: inches (mm)
Dimensions: mm
REFLOW PROFILE:
Need a test socket for the ASA Series? To view
compatible PRECISION TEST & BURN-IN SOCKETS
for these parts, click here.
ATTENTION: Abracon Corporation’s products are COTS – Commercial-Off-The-Shelf products; suitable for Commercial,
Industrial and, where designated, Automotive Applications. Abracon’s products are not specifically designed for Military,
Aviation, Aerospace, Life-dependant Medical applications or any application requiring high reliability where component
failure could result in loss of life and/or property. For applications requiring high reliability and/or presenting an extreme
operating environment, written consent and authorization from Abracon Corporation is required. Please contact Abracon
Corporation for more information.
T= Tape and reel (1,000pcs/reel)
T3= Tape and reel (3,000pcs/reel)
Revised: 01.24.14
Pb
RoHS/RoHS II Compliant
Products related to this Datasheet
XTAL OSC XO 26.0000MHZ HCMOS SMD
XTAL OSC XO 12.0000MHZ HCMOS SMD
XTAL OSC XO 3.6864MHZ HCMOS SMD
XTAL OSC XO 16.0000MHZ HCMOS SMD
XTAL OSC XO 60.0000MHZ HCMOS SMD
XTAL OSC XO 40.0000MHZ HCMOS SMD
XTAL OSC XO 25.0000MHZ HCMOS SMD
XTAL OSC XO 22.0000MHZ HCMOS SMD
XTAL OSC XO 27.0000MHZ HCMOS SMD
XTAL OSC XO 24.5760MHZ HCMOS SMD
XTAL OSC XO 48.0000MHZ HCMOS SMD
XTAL OSC XO 40.0000MHZ HCMOS SMD
XTAL OSC XO 8.0000MHZ HCMOS SMD
XTAL OSC XO 3.6864MHZ HCMOS SMD
XTAL OSC XO 16.0000MHZ HCMOS SMD
XTAL OSC XO 25.0000MHZ HCMOS SMD
XTAL OSC XO 27.0000MHZ HCMOS SMD
XTAL OSC XO 26.0000MHZ HCMOS SMD
XTAL OSC XO 27.0000MHZ HCMOS SMD
XTAL OSC XO 24.0000MHZ HCMOS SMD
XTAL OSC XO 38.4000MHZ HCMOS SMD
XTAL OSC XO 40.0000MHZ HCMOS SMD
XTAL OSC XO 20.0000MHZ HCMOS SMD
XTAL OSC XO 12.0000MHZ HCMOS SMD
XTAL OSC XO 48.0000MHZ HCMOS SMD
XTAL OSC XO 22.0000MHZ HCMOS SMD
XTAL OSC XO 60.0000MHZ HCMOS SMD
XTAL OSC XO 12.0000MHZ HCMOS SMD
XTAL OSC XO 19.2000MHZ HCMOS SMD
XTAL OSC XO 8.0000MHZ HCMOS SMD