BAV,SBAV199L Datasheet by ON Semiconductor

View All Related Products | Download PDF Datasheet
0N Semiconductor® www.0nsemi.com
© Semiconductor Components Industries, LLC, 1994
October, 2016 − Rev. 10 1Publication Order Number:
BAV199LT1/D
BAV199L, SBAV199L
Dual Series Switching
Diode
Features
Low Leakage Current Applications
Medium Speed Switching Times
S Prefix for Automotive and Other Applications Requiring Unique
Site and Control Change Requirements; AEC−Q101 Qualified and
PPAP Capable
These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS
Compliant
MAXIMUM RATINGS
Rating Symbol Value Unit
Reverse Voltage VR70 Vdc
Forward Current IF215 mAdc
Peak Forward Surge Current IFM(surge) 500 mAdc
Repetitive Peak Reverse Voltage VRRM 70 Vdc
Average Rectified Forward Current
(Note 1)
(Averaged Over Any 20 ms Period)
IF(AV) 715 mAdc
Repetitive Peak Forward Current IFRM 450 mAdc
Non−Repetitive Peak Forward Current
t = 1.0 ms
t = 1.0 ms
t = 1.0 s
IFSM 2.0
1.0
0.5
Adc
THERMAL CHARACTERISTICS
Characteristic Symbol Max Unit
Total Device Dissipation
FR−5 Board (Note 1), TA = 25°C
Derate above 25°C
PD225
1.8 mW
mW/°C
Thermal Resistance, JunctiontoAmbient RqJA 556 °C/W
Total Device Dissipation
Alumina Substrate (Note 2), TA = 25°C
Derate above 25°C
PD300
2.4 mW
mW/°C
Thermal Resistance, JunctiontoAmbient RqJA 417 °C/W
Junction and Storage Temperature TJ, Tstg 65 to +150 °C
Stresses exceeding those listed in the Maximum Ratings table may damage the
device. If any of these limits are exceeded, device functionality should not be
assumed, damage may occur and reliability may be affected.
1. FR−5 = 1.0 0.75 0.062 in.
2. Alumina = 0.4 0.3 0.024 in. 99.5% alumina.
Device Package Shipping
ORDERING INFORMATION
CASE 318
SOT−23
STYLE 11
MARKING DIAGRAM
JY M G
G
3
CATHODE/ANODE
ANODE
1CATHODE
2
For information on tape and reel specifications,
including part orientation and tape sizes, please
refer to our Tape and Reel Packaging Specification
s
Brochure, BRD8011/D.
BAV199LT1G SOT−23
(Pb−Free) 3,000 /
Tape & Reel
JY = Specific Device Code
M = Date Code*
G= Pb−Free Package
(Note: Microdot may be in either location)
*Date Code orientation and/or overbar may
vary depending upon manufacturing location.
SBAV199LT1G SOT−23
(Pb−Free) 3,000 /
Tape & Reel
SBAV199LT3G SOT−23
(Pb−Free) 10,000 /
Tape & Reel
www.onsemi.com
i. www.0nsemi.com
BAV199L, SBAV199L
www.onsemi.com
2
ELECTRICAL CHARACTERISTICS (TA = 25°C unless otherwise noted) (EACH DIODE)
Characteristic Symbol Min Max Unit
OFF CHARACTERISTICS
Reverse Breakdown Voltage
(I(BR) = 100 mAdc) V(BR) 70 Vdc
Reverse Voltage Leakage Current
(VR = 70 Vdc)
(VR = 70 Vdc, TJ = 150°C)
IR
5.0
80
nAdc
Diode Capacitance
(VR = 0 V, f = 1.0 MHz) CD 2.0 pF
Forward Voltage
(IF = 1.0 mAdc)
(IF = 10 mAdc)
(IF = 50 mAdc)
(IF = 150 mAdc)
VF
900
1000
1100
1250
mVdc
Reverse Recovery Time
(IF = IR = 10 mAdc) (Figure 1) trr 3.0 ms
Product parametric performance is indicated in the Electrical Characteristics for the listed test conditions, unless otherwise noted. Product
performance may not be indicated by the Electrical Characteristics if operated under different conditions.
Notes: 1. A 2.0 kW variable resistor adjusted for a Forward Current (IF) of 10 mA.
Notes: 2. Input pulse is adjusted so IR(peak) is equal to 10 mA.
Notes: 3. tp » trr
+10 V 2.0 k
820 W
0.1 mF
DUT
VR
100 mH
0.1 mF
50 W OUTPUT
PULSE
GENERATOR
50 W INPUT
SAMPLING
OSCILLOSCOPE
trtpt
10%
90%
IF
IR
trr t
iR(REC) = 1.0 mA
OUTPUT PULSE
(IF = IR = 10 mA; MEASURED
at iR(REC) = 1.0 mA)
IF
INPUT SIGNAL
Figure 1. Recovery Time Equivalent Test Circuit
BAV199L, SBAV199L
www.onsemi.com
3
TYPICAL CHARACTERISTICS
Figure 2. Forward Voltage
Figure 3. Capacitance
VF, FORWARD VOLTAGE (V)
VR, REVERSE VOLTAGE (V)
1.21.00.80.60.40.20
0.1
1
10
100
1,000
706050403020100
0
0.2
0.4
0.6
0.8
1.0
1.2
IF, FORWARD CURRENT (mA)
CT, TOTAL CAPACITANCE (pF)
150°C55°C
25°C
80
TA = 25°C
Figure 4. Leakage Current
VR, REVERSE VOLTAGE (V)
706050403020100
0.01
0.1
1.0
10
100
IR, REVERSE CURRENT (nA)
80
TA = 150°C
−55°C
25°C
0N Semiwndudw" w + I—‘7 7‘, * III ‘ fik: i: L if i f E gags A1 /" SOLDERING F0 7 + 7‘ , n 1 I a -L—L ON Semxcunduclar vesewes we th| to make changes wuhum Yunhev name to any prnduns havem ON Semanduc‘m makes m7 wanamy represenlalmn m guarantee regardmg ma sumahmh/ at W; manuals can any pamcu‘av purpase nnv dues ON Semumnduclm assume any Mammy ansmg mac xna apphcahan m use no any pmduclnv mum and saaamcauy dwsc‘axms any and au Mammy mc‘udmg wmnam hmma‘mn spema‘ cansequenha‘ m \nmdenla‘ damages ON Semxmnduclar dues nn| aanyay any hcense under Ms pa|em thls nar xna ngms av n|hers
SOT23 (TO236)
CASE 31808
ISSUE AS
DATE 30 JAN 2018
SCALE 4:1
D
A1
3
12
1
XXXMG
G
XXX = Specific Device Code
M = Date Code
G= PbFree Package
*This information is generic. Please refer to
device data sheet for actual part marking.
PbFree indicator, “G” or microdot “ G”,
may or may not be present.
GENERIC
MARKING DIAGRAM*
NOTES:
1. DIMENSIONING AND TOLERANCING PER ASME Y14.5M, 1994.
2. CONTROLLING DIMENSION: MILLIMETERS.
3. MAXIMUM LEAD THICKNESS INCLUDES LEAD FINISH.
MINIMUM LEAD THICKNESS IS THE MINIMUM THICKNESS OF
THE BASE MATERIAL.
4. DIMENSIONS D AND E DO NOT INCLUDE MOLD FLASH,
PROTRUSIONS, OR GATE BURRS.
SOLDERING FOOTPRINT
VIEW C
L
0.25
L1
e
EE
b
A
SEE VIEW C
DIM
A
MIN NOM MAX MIN
MILLIMETERS
0.89 1.00 1.11 0.035
INCHES
A1 0.01 0.06 0.10 0.000
b0.37 0.44 0.50 0.015
c0.08 0.14 0.20 0.003
D2.80 2.90 3.04 0.110
E1.20 1.30 1.40 0.047
e1.78 1.90 2.04 0.070
L0.30 0.43 0.55 0.012
0.039 0.044
0.002 0.004
0.017 0.020
0.006 0.008
0.114 0.120
0.051 0.055
0.075 0.080
0.017 0.022
NOM MAX
L1
H
STYLE 22:
PIN 1. RETURN
2. OUTPUT
3. INPUT
STYLE 6:
PIN 1. BASE
2. EMITTER
3. COLLECTOR
STYLE 7:
PIN 1. EMITTER
2. BASE
3. COLLECTOR
STYLE 8:
PIN 1. ANODE
2. NO CONNECTION
3. CATHODE
STYLE 9:
PIN 1. ANODE
2. ANODE
3. CATHODE
STYLE 10:
PIN 1. DRAIN
2. SOURCE
3. GATE
STYLE 11:
PIN 1. ANODE
2. CATHODE
3. CATHODEANODE
STYLE 12:
PIN 1. CATHODE
2. CATHODE
3. ANODE
STYLE 13:
PIN 1. SOURCE
2. DRAIN
3. GATE
STYLE 14:
PIN 1. CATHODE
2. GATE
3. ANODE
STYLE 15:
PIN 1. GATE
2. CATHODE
3. ANODE
STYLE 16:
PIN 1. ANODE
2. CATHODE
3. CATHODE
STYLE 17:
PIN 1. NO CONNECTION
2. ANODE
3. CATHODE
STYLE 18:
PIN 1. NO CONNECTION
2. CATHODE
3. ANODE
STYLE 19:
PIN 1. CATHODE
2. ANODE
3. CATHODEANODE
STYLE 23:
PIN 1. ANODE
2. ANODE
3. CATHODE
STYLE 20:
PIN 1. CATHODE
2. ANODE
3. GATE
STYLE 21:
PIN 1. GATE
2. SOURCE
3. DRAIN
STYLE 1 THRU 5:
CANCELLED
STYLE 24:
PIN 1. GATE
2. DRAIN
3. SOURCE
STYLE 25:
PIN 1. ANODE
2. CATHODE
3. GATE
STYLE 26:
PIN 1. CATHODE
2. ANODE
3. NO CONNECTION
STYLE 27:
PIN 1. CATHODE
2. CATHODE
3. CATHODE
2.10 2.40 2.64 0.083 0.094 0.104
HE
0.35 0.54 0.69 0.014 0.021 0.027
c
0−−− 10 0 −−− 10
T°°°°
T
3X
TOP VIEW
SIDE VIEW
END VIEW
2.90
0.80
DIMENSIONS: MILLIMETERS
0.90
PITCH
3X
3X 0.95
RECOMMENDED
STYLE 28:
PIN 1. ANODE
2. ANODE
3. ANODE
MECHANICAL CASE OUTLINE
PACKAGE DIMENSIONS
ON Semiconductor and are trademarks of Semiconductor Components Industries, LLC dba ON Semiconductor or its subsidiaries in the United States and/or other countries.
ON Semiconductor reserves the right to make changes without further notice to any products herein. ON Semiconductor makes no warranty, representation or guarantee regarding
the suitability of its products for any particular purpose, nor does ON Semiconductor assume any liability arising out of the application or use of any product or circuit, and specifically
disclaims any and all liability, including without limitation special, consequential or incidental damages. ON Semiconductor does not convey any license under its patent rights nor the
rights of others.
98ASB42226B
DOCUMENT NUMBER:
DESCRIPTION:
Electronic versions are uncontrolled except when accessed directly from the Document Repository.
Printed versions are uncontrolled except when stamped “CONTROLLED COPY” in red.
PAGE 1 OF 1
SOT23 (TO236)
© Semiconductor Components Industries, LLC, 2019 www.onsemi.com
a a e lrademavks av Semxcunduclm Cnmvnnems In "sine \ghlsmanumhernlpalems \rademavks Dav www menu cumrsuerguwaxem Mavkmg gm 9 www nnserm cum
www.onsemi.com
1
ON Semiconductor and are trademarks of Semiconductor Components Industries, LLC dba ON Semiconductor or its subsidiaries in the United States and/or other countries.
ON Semiconductor owns the rights to a number of patents, trademarks, copyrights, trade secrets, and other intellectual property. A listing of ON Semiconductor’s product/patent
coverage may be accessed at www.onsemi.com/site/pdf/PatentMarking.pdf. ON Semiconductor reserves the right to make changes without further notice to any products herein.
ON Semiconductor makes no warranty, representation or guarantee regarding the suitability of its products for any particular purpose, nor does ON Semiconductor assume any liability
arising out of the application or use of any product or circuit, and specifically disclaims any and all liability, including without limitation special, consequential or incidental damages.
Buyer is responsible for its products and applications using ON Semiconductor products, including compliance with all laws, regulations and safety requirements or standards,
regardless of any support or applications information provided by ON Semiconductor. “Typical” parameters which may be provided in ON Semiconductor data sheets and/or
specifications can and do vary in different applications and actual performance may vary over time. All operating parameters, including “Typicals” must be validated for each customer
application by customer’s technical experts. ON Semiconductor does not convey any license under its patent rights nor the rights of others. ON Semiconductor products are not
designed, intended, or authorized for use as a critical component in life support systems or any FDA Class 3 medical devices or medical devices with a same or similar classification
in a foreign jurisdiction or any devices intended for implantation in the human body. Should Buyer purchase or use ON Semiconductor products for any such unintended or unauthorized
application, Buyer shall indemnify and hold ON Semiconductor and its officers, employees, subsidiaries, affiliates, and distributors harmless against all claims, costs, damages, and
expenses, and reasonable attorney fees arising out of, directly or indirectly, any claim of personal injury or death associated with such unintended or unauthorized use, even if such
claim alleges that ON Semiconductor was negligent regarding the design or manufacture of the part. ON Semiconductor is an Equal Opportunity/Affirmative Action Employer. This
literature is subject to all applicable copyright laws and is not for resale in any manner.
PUBLICATION ORDERING INFORMATION
TECHNICAL SUPPORT
North American Technical Support:
Voice Mail: 1 8002829855 Toll Free USA/Canada
Phone: 011 421 33 790 2910
LITERATURE FULFILLMENT:
Email Requests to: orderlit@onsemi.com
ON Semiconductor Website: www.onsemi.com
Europe, Middle East and Africa Technical Support:
Phone: 00421 33 790 2910
For additional information, please contact your local Sales Representative

Products related to this Datasheet

DIODE ARRAY GP 70V 215MA SOT23-3
DIODE ARRAY GP 70V 215MA SOT23-3
DIODE ARRAY GP 70V 215MA SOT23-3
DIODE ARRAY GP 70V 215MA SOT23-3
DIODE ARRAY GP 70V 215MA SOT23-3
DIODE ARRAY GP 70V 215MA SOT23-3
DIODE ARRAY GP 70V 215MA SOT23-3
DIODE ARRAY GP 70V 215MA SOT23-3
DIODE ARRAY GP 70V 215MA SOT23-3