Quint UPS Physical Aspects Datasheet by Phoenix Contact

View All Related Products | Download PDF Datasheet
--O0-00-EES'$'A'¢¥O--
3
45
2
6
1
QUINT UPS-IQ
Physical Aspects
UPS, Battery Modules & System
Power Soultions
UPS Review
QUINT IQ UPS
1. Diagnostic Contacts
Alarm - Battery Low, Fuse blown
2. Battery Backup Time Setting
3. Battery Status -Amount of charge left in the
battery
4. Buttons to Remove/Insert Flash
Flash used to store/move configuration
5. Connections to the battery
6. DC Input connection from the power supply
7. UPS output connections to the load
8. Battery communications connection
9. Configuration/monitoring port (use is optional)
10. DC Input LED
24Vdc is present from the power supply
11. Battery Charge/Mode yellow LED
Blinking = Battery is charging
Solid = Battery is buffering the load
12. Alarm red LED
On = Battery low or fuse blown
13. Remote Shutdown inputs
Connect to a PLC output or relay contact
Used to turn off the UPS remotely. Ex: PLC
Output or relay contact
Intelligent Battery Module
1. Panel mount bracket
2. Sealed batteries (AGM/VRLA)
3. Maintenance access
4. Connections to UPS for battery and communica-
tions link.
5. Battery electronics for monitoring
6. Back side, DIN-rail connector
Figure 1. UPS Physical Aspects
1
2
3
4
5
6 7
8
9
10
11
12
13
© Phoenix Contact - 2011-08
Figure 2. Battery Module Physical Aspects
QUINT IQ System
1. AC to DC Power Supply
2. DC UPS
3. Battery Module
4. AC power in
5. Connections to non-critical loads
6. Connections to critical loads
1 2 3
5
7
8
9
10
4 6
Figure 3. QUINT IQ System Physical Aspects
7. Black wire allows for communications between
the battery and UPS
8. Power supply monitoring outputs
9. Power Boost indication to allow UPS to make pro-
per charging choices
10. UPS status contacts
Phoenix Contact • P.O. Box 4100 • Harrisburg, PA 17111-0100 • USA
Sales: 1-800-888-7388 • Technical Service: 1-900-888-7388
www.phoenixcontact.com
2

Products related to this Datasheet

UPS 24VDC 5A DIN RAIL
UPS 24VDC 20A DIN RAIL
UPS 24VDC 10A DIN RAIL
UPS 24VDC 40A DIN RAIL