PERM-O-PADS TO-5 Mounts Datasheet by Bivar Inc.

View All Related Products | Download PDF Datasheet
5m WWW ““T‘L‘p ‘ Fawn my naw|5amml “mam, V 7-“- WWW ‘ WV A BJSH [215 9mm] ‘ rasnsiaasmml ¢ ‘ i ‘ - «mummy vnnohomm‘ 7’1 omlswml V “ nnznluamml <7 a="" m="" w="" w="" a="" mag="" w="" my="" l="" w="" ‘="" \="" m="" gum="" \="" v="" i="" j="" (p="" ,="" ‘="" l="" »="" 97::="" 7="" ‘="" w]="" ‘="" www="" ,n="" m="" ,t/="" fiaifi‘mamm/="" ‘="" msn-rw="" '7="" k:="" t="" \="" \="" ,,/="" r="" 7="" _="" nzvlszmm]="" m="" _="" ww,="" 4="" noznwsmv="" ”wm,="" nzonwswml="" 7="" wwww="" “wnw="" -hhwmm="" w="" n="" znu="" [5="" mm!="" j="" z="" ©\="" ansalm="" smmyw="" now="" am,="" 7="" 7v1?="" mmm/="" $="" ,="" l="" \="" 7="" 7="" 7="" i777="" \="" www="" w="" w="" x="" ,1}="" jalml="" *="" n="" la="" 2mm="" -‘="" "h="" mm,="" f‘qé—l="" {f};="" 7="" 7="" 7="" www="" ‘="" .="" ‘="" 1—i—k—7="" emsmvmml/\="" ‘="" a="" x="" nunsmrv‘="" :wm="" csw="" \="">\, 1/ // ‘ / 0145|mmm17/ ‘r omslm mm: : w o m cswk m w- w» * A - ”sun mm; _ v Lamina“! z m mm; a ma [an my m u as n 3mm] m n 'An ‘3 mm m
513-075
Price Code: A
516-038
Price Code: A
A55485 / 02-013N
M38527 / 02-013N
515-020
Price Code: A
525-038
Price Code: A
A55485 / 02-014N
M38527 / 02-014N
Material Specifications:
White or Natural Nylon, per ASTM
D4066 PA111, UL Rated 94V-2
Oxygen Rating Index: Over 28%
520-021
Price Code: A
www.bivar.com 88
cage code (FSCM) 32559 © copyright 2004 Bivar Inc.
perm-o-pads®
TO-5 Mounts
A55485 / 02-018N
M38527 / 02-018N
518-038
Price Code: A
A55485 / 02-019N
M38527 / 02-019N
526-090
Price Code: A
A55485 / 02-038N
M38527 / 02-038N
532-050
Price Code: A
Standard Drawing Tolerances:
(unless otherwise indicated)
Fractions: 1/64 (0.4)
.X = 0.10 (2.5)
+
_.XX = 0.01 (0.25)
.XXX = 0.005 (0.13)
+
_
+
_
+
_

Products related to this Datasheet

MOUNT CIRCULAR TO5 0.020"
MOUNT CIRCULAR TO5 0.021"
MOUNT CIRCULAR TO5 0.075"
MOUNT CIRCULAR TO5 0.038"
MOUNT CIRCULAR TO5 0.038"
MOUNT CIRCULAR TO5 0.038"
MOUNT SQUARE TO5 0.090"
MOUNT CIRCULAR TO5 0.050"