10118242-001RLF Datasheet by Amphenol ICC (FCI)

View All Related Products | Download PDF Datasheet
3 y) www.fci.com
Product Detail Page
http://portal.fciconnect.com/Comergent/en/US/adirect/fci?cmd=DownloadDatasheet[11/23/2011 11:00:48 AM]
10118242-001RLF - HDMI :
HDMI Receptacle, Type D, Right
Angle,DIP leg
www.fci.com
Specifications
General
Gender Receptacle
Hold Down Style Through Hole
Number of contacts 19
Orientation Horizontal
Packaging Tape and Reel
Style D
Dimensional
Thickness (Board - recommended) 0.6 mm
Electrical
Current rating (Contact) 0.3A max.
Withstanding Voltage 250V AC
Resistance (Contact) 30 ohm max.
Resistance (Insulation) 100 M-ohm
Resistance (Shell) 50 ohm max.
Voltage rating 40V DC
Mechanical
Durability (Mating cycles) 5,000
Withdrawal Force 5N min. 25N max.
Mating force 44.1N max.
Mounting
Mounting style Surface Mount
Mounting flange None
Physical
Color (Housing) Black
Material (Contact) Copper Alloy
Material (Housing) LCP
Plating (Contact area) 15u" Au
Plating (Shield) 80u' Tin
Plating (Solder tail) 1u" Au
Material (Metal Shell) Stainless Steel
Temperature (Operating) -40°C to +85°C
Other Features
Most Popular Configuration Yes
Product Detail Page
http://portal.fciconnect.com/Comergent/en/US/adirect/fci?cmd=DownloadDatasheet[11/23/2011 11:00:48 AM]

Products related to this Datasheet

CONN RCP MICRO HDMI 19POS SMD RA
CONN RCP MICRO HDMI 19POS SMD RA
CONN RCP MICRO HDMI 19POS SMD RA