RP8300B2M1CEBLKBLUNIL Drawing Datasheet by E-Switch

View All Related Products | Download PDF Datasheet
A {9 EOSWITCH‘
TITLE
SCALE DATE DR DWG REV
THE INFORMATION CONTAINED IN THIS DOCUMENT IS PROPRIETARY
TO E-SWITCH AND IS NOT TO BE COPIED OR TRANSFERRED
SHEET OF
REV PCR NO DESCRIPTION DATE BY
RP8300B2M1CEBLKBLUNIL
2:1 8/16/2010 ST083002 D
rc
1 1
12
A19294 NEW RELEASE 9/8/10 rc
n17.50
[.689 in]
5.00
[.197 in]
2.00
[.079 in]
12.90
[.508 in]
8.70
[.343 in]
5.08
[.200 in]
.40
[.016 in]
2.80
[.110 in]
BLUE
BUTTON
BLACK PLATED
METAL HOUSING
ORIENTATION
FLAT
NOTE:
1. ALL DIMENSIONS IN MM [INCH]
2. GENERAL TOLERANCE: X.X=±0.4
X.XX=±0.25
3. TERMINAL NUMBERS FOR REF ONLY
4. CIRCUIT: SPST OFF-MOMENTARY ON
5. CONTACT MATERIAL: Gold OVER SILVER
6. RATING: 500mA @ 48 VAC
200mA @ 50 VDC
200mA @ 250 VAC
7. ELECTRIC LIFE: 500,000 CYCLES AT FULL LOAD
8. CONTACT RESISTANCE: 50 MILLIOHM MAX. (INITIAL)
9. INSULATION RESISTANCE: 1,000 MEGA-OHM MIN. @ 500VDC.
10. DIELECTRIC STRENGTH: 1,500 VAC FOR 1 MINUTE.
11. OPERATING FORCE: 350 gf +/- 150 gf
12. OPERATING TEMPERATURE: -30°C TO +85°C.
13. CONTACT BOUNCE: 10ms MAX.
14. TRAVEL: 1.5±0.25MM
15. PANEL THICKNESS RANGE: 1.5 - 4.0 mm.
16. DENOTES CRITICAL PARAMETER.
17. 2002/95/EC (ROHS) COMPLIANT
18. MAX TORQUE APPLIED TO MOUNTING NUT: 1.5Nm
19. HARDWARE INCLUDED:
1) T081101 LOCK WASHER (QTY 1)
2) T081102 HEX NUT (QTY 1)
3) T081103 RUBBER O-RING (QTY 1)
20. SEAL RATING: IP67 AT THE FRONT PANEL
12
CIRCUIT: SPST
n13.60
[.535 in]
12.90
[.508 in]
PANEL MOUNTING
M12 X 0.75
THREAD
EPOXY
SEAL
OFF-(ON)
MOMENTARY
B19358 MISC. DRAWING UPDATES 10/26/10 BMA
B
B
C
C19683 UPDATE RATING 02/15/11 BMA
3.50
[.138 in]
D21599 CHANGE SEAL RATING FROM IP65 TO IP67 10/1/14 EBP
D

Products related to this Datasheet

SWITCH PB SPST-NO 200MA 250V