番号
No.
部品
PART
材質
MATERIAL
ハウジング
HOUSING
ナイロン, UL94-V0, 色:自然色(ベージュ) /黒
NYLON (PA), UL94-V0, COLOR : NATURAL(BEIGE) /BLACK
ターミナル
TERMINAL
材料
MATERIAL
黄銅
BRASS
下地めっき
UNDER PLATING
ニッケルめっき 1.27マイクロメートル以上
NICKEL PLATING 1.27micro-meter MIN
接点部、テール
CONTACT AND TAIL
無光沢錫めっき 2.54マイクロメートル以上
MATTE TIN PLATING 2.54 micro-meter MIN
21.2 22.8 21.0 23.8 87438-15*1 15
19.7 21.3 19.5 22.3 87438-14*1 14
18.2 19.8 18.0 20.8 87438-13*1 13
16.7 18.3 16.5 19.3 87438-12*1 12
15.2 16.8 15.0 17.8 87438-11*1 11
13.7 15.3 13.5 16.3 87438-10*1 10
12.2 13.8 12.0 14.8 87438-09*1 9
10.7 12.3 10.5 13.3 87438-08*1 8
9.2 10.8 9.0 11.8 87438-07*1 7
7.7 9.3 7.5 10.3 87438-06*1 6
6.2 7.8 6.0 8.8 87438-05*1 5
4.7 6.3 4.5 7.3 87438-04*1 4
3.2 4.8 3.0 5.8 87438-03*1 3
1.7 3.3 1.5 4.3 87438-02*1 2
DCBAヘッダー番号
HEADER NO.
極数
CIRCUIT SIZE
THIS DRAWING CONTAINS INFORMATION THAT IS PROPRIETARY TO MOLEX ELECTRONIC TECHNOLOGIES, LLC AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION
CURRENT REV DESC: REDRAWN AND
REVISED
EC NO: 605982
DRWN:
RTANAKA02
2018/12/06
CHK'D:
AIDA
2019/04/26
APPR:
SAKIYAMA
2019/04/26
INITIAL REVISION:
DRWN:
RTANAKA02
2018/12/06
APPR:
SAKIYAMA
2019/04/26
THIRD ANGLE PROJECTION
DRAWING SERIES
A3-SIZE
87438
DIMENSION UNITS
SCALE
mm
8:1
GENERAL TOLERANCES
(UNLESS SPECIFIED)
ANGULAR TOL
±
3.0 °
4 PLACES
±
0.2
3 PLACES
±
0.2
2 PLACES
±
0.2
1 PLACE
±
0.2
0 PLACES
±
0.2
DRAFT WHERE APPLICABLE
MUST REMAIN
WITHIN DIMENSIONS
PICO-SPOX 1.5 W/B CONN R/A HEADER
ASSY (SMT TIN PLATING VERSION)
PRODUCT CUSTOMER DRAWING
DOCUMENT NUMBER
DOC TYPE
DOC PART
REVISION
874380231-SD
PSD
000
A
MATERIAL NUMBER CUSTOMER SHEET NUMBER
SEE SHEET 3 GENERAL 1 OF 3
FORMAT: master-tb-prod-A3
REVISION: H
DATE: 2018/01/18
DOCUMENT STATUS P1 RELEASE DATE 2019/04/26 09:56:15
Z
Z
4.45
A
C
7.75
5.75
D
CIRCUIT1 CIRCUIT N
0.4
0.05
B
1.5
PITCH
C
(SUCTION AREA)
1
2
1
2
1TABLE1
注記
NOTE
. 材質および仕上げ(めっき仕様):TABLE1 参照
MATERIAL AND FINISH: SEE TABLE 1
2 . 製品仕様書:PS-87437-001
PRODUCT SPECIFICATION : PS-87437-001
3 . 製品取扱説明書:874370000-AS
APPLICATION SPECIFICATION : 874370000-AS
4 . テール平坦度:0.1以下
TAIL COPLANARITY TO BE 0.1 MAX.
. 嵌合相手:87439シリーズ (リセプタクルハウジング), 87421シリーズ (圧着端子)
MATE WITH 87439 SERIES (RECEPTACLE HOUSING)
AND 87421 SERIES (CRIMP TERMINAL).
6 . 本製品は錫めっき品である。金めっき品は202706シリーズを参照。
THIS PRODUCT IS TIN PLATING.
FOR GOLD PLATING, REFER TO 202706 SERIES.
1
5
4.15 MIN.
(SUCTION AREA)
1
A
1
A
2
B
2
B
3
C
3
C
4
D
4
D
5
E
5
E
6
F
6
F
7
7
8
8
9
9
10
10
2.75

THIS DRAWING CONTAINS INFORMATION THAT IS PROPRIETARY TO MOLEX ELECTRONIC TECHNOLOGIES, LLC AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION
DIMENSION UNITS
SCALE
mm
8:1
GENERAL TOLERANCES
(UNLESS SPECIFIED)
ANGULAR TOL
±
3.0 °
4 PLACES
±
0.2
3 PLACES
±
0.2
2 PLACES
±
0.2
1 PLACE
±
0.2
0 PLACES
±
0.2
DRAFT WHERE APPLICABLE
MUST REMAIN
WITHIN DIMENSIONS
PICO-SPOX 1.5 W/B CONN R/A HEADER
ASSY (SMT TIN PLATING VERSION)
PRODUCT CUSTOMER DRAWING
DOCUMENT NUMBER
DOC TYPE
DOC PART
REVISION
874380231-SD
PSD
000
A
MATERIAL NUMBER CUSTOMER SHEET NUMBER
SEE SHEET 3 GENERAL 2 OF 3
CURRENT REV DESC: REDRAWN AND
REVISED
EC NO: 605982
DRWN:
RTANAKA02
2018/12/06
CHK'D:
AIDA
2019/04/26
APPR:
SAKIYAMA
2019/04/26
INITIAL REVISION:
DRWN:
RTANAKA02
2018/12/06
APPR:
SAKIYAMA
2019/04/26
THIRD ANGLE PROJECTION
DRAWING SERIES
A3-SIZE
87438
FORMAT: master-tb-prod-A3
REVISION: H
DATE: 2018/01/18
DOCUMENT STATUS P1 RELEASE DATE 2019/04/26 09:56:15
ヘッダー
HEADER
推奨基板レイアウト
RECOMMENDED PCB LAYOUT
CIRCUIT 1
CIRCUIT N
2.65
7
1.5
0.05
3.55
0.85
0.05
+0.05
0
+0.05
0
B
0.05
非累積公差
NON ACCUMULATED
TOLERANCE
SECTION Z-Z
3.55 2.65
0.5 0.5
3.23 1.7
参考 :基板厚 1.0mm
REFERENCE : PCB THICKNESS 1.0mm
メタルマスク厚 0.12mm
STENCIL THICKNESS 0.12mm
マスク開口率100%
APERTURE RATIO 100%.
: 半田エリア (パターンエリア)
SOLDER AREA (COPPER ZONE)
: 半田禁止エリア (パターン禁止エリア)
SOLDER KEEP OUT AREA (NO-COPPER ZONE)
半田上がりを防ぐため。
TO PREVENT SOLDER LIFTING.
レジストによって分離する場合は、パターン面よりも盛り上がらないこと。
IF APPLY RESIST IN THIS AREA, LEVEL AS PATTERN AREA FACE.
1.25
嵌合図
MATED CONNECTORS
5
9.4
4.52
ヘッダー
HEADER
87438シリーズ
87438 SERIES
嵌合相手:
MATE WITH:
レセプタクルハウジング
RECEPTACLE HOUSING
87439シリーズ
87439 SERIES
1
1
2
2
3
3
4
4
5
5
6
6
7
7
8
8
9
9
A A
B B
C C
D D
E E
2.5
1.4
0.07
スタンドオフ
STAND OFF
0.5

PICO-SPOX 1.5 W/B CONN R/A HEADER
ASSY (SMT TIN PLATING VERSION)
PRODUCT CUSTOMER DRAWING
DOCUMENT NUMBER
DOC TYPE
DOC PART
REVISION
874380231-SD
PSD
000
A
MATERIAL NUMBER CUSTOMER SHEET NUMBER
SEE SHEET 3 GENERAL 3 OF 3
DIMENSION UNITS
SCALE
mm
1:1
GENERAL TOLERANCES
(UNLESS SPECIFIED)
ANGULAR TOL
±
3.0 °
4 PLACES
±
0.2
3 PLACES
±
0.2
2 PLACES
±
0.2
1 PLACE
±
0.2
0 PLACES
±
0.2
DRAFT WHERE APPLICABLE
MUST REMAIN
WITHIN DIMENSIONS
THIS DRAWING CONTAINS INFORMATION THAT IS PROPRIETARY TO MOLEX ELECTRONIC TECHNOLOGIES, LLC AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION
CURRENT REV DESC: REDRAWN AND
REVISED
EC NO: 605982
DRWN:
RTANAKA02
2018/12/06
CHK'D:
AIDA
2019/04/26
APPR:
SAKIYAMA
2019/04/26
INITIAL REVISION:
DRWN:
RTANAKA02
2018/12/06
APPR:
SAKIYAMA
2019/04/26
THIRD ANGLE PROJECTION
DRAWING SERIES
A3-SIZE
87438
FORMAT: master-tb-prod-A3
REVISION: H
DATE: 2018/01/18
DOCUMENT STATUS P1 RELEASE DATE 2019/04/26 09:56:15
エンボステープ
EMBOSSED TAPE
トップテープ
TOP TAPE
ヘッダー番号
HEADER NO.
E
0.3
1.5 +0.1
0
F
CIRCUIT1
引き出し方向
TAPE PULL OUT
DIRECTION
4
0.1
G
12
0.1
1.75
0.1
1.75
0.1
エンボス梱包 詳細
EMBOSSED CARRIER TAPE PACKING DETAILS
番号
NO.
部品
PART
材質
MATERIAL
エンボステープ
EMBOSSED TAPE
ポリスチレン
POLYSTYRENE (PS)
トップテープ
TOP TAPE
ポリエチレン
POLYETHYLENE (PE)
リール
REEL
ポリスチレン
POLYSTYRENE (PS)
ロットラベル
LOT LABEL
引き出し方向
TAPE PULL OUT
DIRECTION
リール 詳細
REEL DETAILS
330 MAX.
2
0.5
13
0.5
21
0.8
60
30
J
H
+2
-0
パイロットホール
PILOT HOLE
TYP.
スプロケットホール
SPROCKET HOLE
11極から15極のみ
FOR ONLY CIRCUIT SIZE 11 TO 15
6
4
5
6
44.4 50.4 2
0.15 20.2±0.15 44 15
32.4 38.4
2
0.1
14.2±0.1 32
14
13
12
11
24.4 30.4 11.5±0.1 24
10
9
8
7
16.4 22.4 7.5±0.1 16
6
5
4
3
2
J H MAX GFE極数
CIRCUIT SIZE
87438- * * * 3
極数
CIRCUIT SIZE
02 から 15
02 TO 15
発注番号
ORDER NUMBER
ハウジングカラー
HOUSING COLOR
4: ベージュ
BEIGE
6: 黒
BLACK
87438-**41 (BEIGE)
87438-**61 (BLACK)
5
リール
REEL
DETAIL Y
(楕円形穴)
(ELONGATED HOLE)
0.75R( )
0.2
0.05
引き出し方向
PULL OUT
DIRECTION
剥離方向
PEEL OFF DIRECTION
15
以下
15
MAX.
引き出し方向
PULL OUT
DIRECTION
230 MIN.
160 MIN. トップテープ
TOP TAPE
160 MIN.
390 MIN.
COMPONENT
リーダー部
LEADER PART
(空エンボス)
(EMPTY)
トップテープ 末端部
TOP TAPE TRAILER
4
末端部(空エンボス)
TAIL PART (EMPTY)
注記
NOTE
7 . リーダー部および末端部テープ長さ
LEADER AND TRAILER TAPE LENGTH
8 . トップテープの剥離強度:IEC60286-3に準拠。
PEELING OFF FORCE OF THE TOP TAPE: DEFINED IEC60286-3.
(剥離方向は下図を参照)
(PEELING DIRECTION AS SHOWN IN FOLLOWING FIGURE)
9 . EIA-481に準拠する。
PACKAGING STANDARD IS AS PER EIA-481.
10 . 梱包数量=1000個/リール
TAPE & REEL QUANTITY=1000PCS/REEL
11 . 本製品は乾燥剤入りハイバリア梱包での納品となる。
THIS PRODUCT IS DELIVERED IN A HIGH BARRIER PACKAGE
WITH DESICCANT.
12 . 梱包仕様書:SPK-87438-001
PACKING INFORMATION : SPK-87438-001
5.05
DETAIL Y
TYP
(楕円形穴)
(ELONGATED HOLE)
1
1
2
2
3
3
4
4
5
5
6
6
7
7
8
8
9
9
A A
B B
C C
D D
E E

DIMENSION UNITS
SCALE
mm
8:1
GENERAL TOLERANCES
(UNLESS SPECIFIED)
ANGULAR TOL
±
3.0 °
4 PLACES
±
0.2
3 PLACES
±
0.2
2 PLACES
±
0.2
1 PLACE
±
0.2
0 PLACES
±
0.2
DRAFT WHERE APPLICABLE
MUST REMAIN
WITHIN DIMENSIONS
CURRENT REV DESC: REVISED
EC NO: 605982
DRWN:
RTANAKA02
2018/12/06
CHK'D:
AIDA
2019/04/26
APPR:
SAKIYAMA
2019/04/26
INITIAL REVISION:
DRWN:
RHORI
2013/10/21
APPR:
NUKITA
2013/10/22
THIRD ANGLE PROJECTION
DRAWING SERIES
A3-SIZE
87438
PICO-SPOX 1.5 W/B CONN R/A HEADER
ASSY (SMT TIN PLATING VERSION)
PRODUCT CUSTOMER DRAWING
DOCUMENT NUMBER
DOC TYPE
DOC PART
REVISION
SD-87438-001
PSD
001
F
MATERIAL NUMBER CUSTOMER SHEET NUMBER
SEE SHEET 3 GENERAL MARKET 1 OF 3
THIS DRAWING CONTAINS INFORMATION THAT IS PROPRIETARY TO MOLEX ELECTRONIC TECHNOLOGIES, LLC AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION
FORMAT: master-tb-prod-A3
REVISION: H
DATE: 2018/01/18
DOCUMENT STATUS P1 RELEASE DATE 2019/04/26 09:56:08
Z
Z
注記
NOTE
. 材質および仕上げ(めっき仕様):TABLE1 参照
MATERIAL AND FINISH: SEE TABLE 1
2 . 製品仕様書:PS-87437-001
PRODUCT SPECIFICATION : PS-87437-001
3 . 製品取扱説明書:874370000-AS
APPLICATION SPECIFICATION : 874370000-AS
4 . テール平坦度:0.1以下
TAIL COPLANARITY TO BE 0.1 MAX.
. 嵌合相手:87439シリーズ (リセプタクルハウジング), 87421シリーズ (圧着端子)
MATE WITH 87439 SERIES (RECEPTACLE HOUSING)
AND 87421 SERIES (CRIMP TERMINAL).
6 . 本製品は錫めっき品である。金めっき品は202706シリーズを参照。
THIS PRODUCT IS TIN PLATING.
FOR GOLD PLATING, REFER TO 202706 SERIES.
番号
No.
部品
PART
材質
MATERIAL
ハウジング
HOUSING
ナイロン, UL94-V0, 色:自然色(ベージュ) /黒
NYLON (PA), UL94-V0, COLOR : NATURAL(BEIGE) /BLACK
ターミナル
TERMINAL
材料
MATERIAL
黄銅
BRASS
下地めっき
UNDER PLATING
ニッケルめっき 1.27マイクロメートル以上
NICKEL PLATING 1.27micro-meter MIN
接点部、テール
CONTACT AND TAIL
無光沢錫めっき 2.54マイクロメートル以上
MATTE TIN PLATING 2.54 micro-meter MIN
21.2 22.8 21.0 23.8 87438-15*1 15
19.7 21.3 19.5 22.3 87438-14*1 14
18.2 19.8 18.0 20.8 87438-13*1 13
16.7 18.3 16.5 19.3 87438-12*1 12
15.2 16.8 15.0 17.8 87438-11*1 11
13.7 15.3 13.5 16.3 87438-10*1 10
12.2 13.8 12.0 14.8 87438-09*1 9
10.7 12.3 10.5 13.3 87438-08*1 8
9.2 10.8 9.0 11.8 87438-07*1 7
7.7 9.3 7.5 10.3 87438-06*1 6
6.2 7.8 6.0 8.8 87438-05*1 5
4.7 6.3 4.5 7.3 87438-04*1 4
3.2 4.8 3.0 5.8 87438-03*1 3
1.7 3.3 1.5 4.3 87438-02*1 2
DCBAヘッダー番号
HEADER NO.
極数
CIRCUIT SIZE
1
2
4.15 MIN.
C
(SUCTION AREA)
B
4.45
0.4
0.05
A
C
(SUCTION AREA)
1.5
PITCH
D
5.75
7.75
CIRCUIT1 CIRCUIT N
1
1
5
TABLE1
1
2
1
1
2
2
3
3
4
4
5
5
6
6
7
7
8
8
9
9
A A
B B
C C
D D
E E
2.75

PICO-SPOX 1.5 W/B CONN R/A HEADER
ASSY (SMT TIN PLATING VERSION)
PRODUCT CUSTOMER DRAWING
DOCUMENT NUMBER
DOC TYPE
DOC PART
REVISION
SD-87438-001
PSD
001
F
MATERIAL NUMBER CUSTOMER SHEET NUMBER
SEE SHEET 3 GENERAL MARKET 2 OF 3
DIMENSION UNITS
SCALE
mm
8:1
GENERAL TOLERANCES
(UNLESS SPECIFIED)
ANGULAR TOL
±
3.0 °
4 PLACES
±
0.2
3 PLACES
±
0.2
2 PLACES
±
0.2
1 PLACE
±
0.2
0 PLACES
±
0.2
DRAFT WHERE APPLICABLE
MUST REMAIN
WITHIN DIMENSIONS
THIS DRAWING CONTAINS INFORMATION THAT IS PROPRIETARY TO MOLEX ELECTRONIC TECHNOLOGIES, LLC AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION
CURRENT REV DESC: REVISED
EC NO: 605982
DRWN:
RTANAKA02
2018/12/06
CHK'D:
AIDA
2019/04/26
APPR:
SAKIYAMA
2019/04/26
INITIAL REVISION:
DRWN:
RHORI
2013/10/21
APPR:
NUKITA
2013/10/22
THIRD ANGLE PROJECTION
DRAWING SERIES
A3-SIZE
87438
FORMAT: master-tb-prod-A3
REVISION: H
DATE: 2018/01/18
DOCUMENT STATUS P1 RELEASE DATE 2019/04/26 09:56:08
SECTION Z-Z
参考 :基板厚 1.0mm
REFERENCE : PCB THICKNESS 1.0mm
メタルマスク厚 0.12mm
STENCIL THICKNESS 0.12mm
マスク開口率100%
APERTURE RATIO 100%.
: 半田エリア (パターンエリア)
SOLDER AREA (COPPER ZONE)
: 半田禁止エリア (パターン禁止エリア)
SOLDER KEEP OUT AREA (NO-COPPER ZONE)
半田上がりを防ぐため。
TO PREVENT SOLDER LIFTING.
レジストによって分離する場合は、パターン面よりも盛り上がらないこと。
IF APPLY RESIST IN THIS AREA, LEVEL AS PATTERN AREA FACE.
嵌合図
MATED CONNECTORS
推奨基板レイアウト
RECOMMENDED PCB LAYOUT
7
3.55 +0.05
0 2.65 +0.05
0
0.85
0.05
1.5
0.05
B
0.05
非累積公差
NON ACCUMULATED
TOLERANCE
1.25
ヘッダー
HEADER
CIRCUIT1
CIRCUIT N
0.5 0.5
3.23 1.7
2.653.55
5
9.4
4.52
ヘッダー
HEADER
87438シリーズ
87438 SERIES
嵌合相手:
MATE WITH:
レセプタクルハウジング
RECEPTACLE HOUSING
87439シリーズ
87439 SERIES
1
1
2
2
3
3
4
4
5
5
6
6
7
7
8
8
9
9
A A
B B
C C
D D
E E
2.5
0.5
0.07
スタンドオフ
STAND OFF
1.4

THIS DRAWING CONTAINS INFORMATION THAT IS PROPRIETARY TO MOLEX ELECTRONIC TECHNOLOGIES, LLC AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION
PICO-SPOX 1.5 W/B CONN R/A HEADER
ASSY (SMT TIN PLATING VERSION)
PRODUCT CUSTOMER DRAWING
DOCUMENT NUMBER
DOC TYPE
DOC PART
REVISION
SD-87438-001
PSD
001
F
MATERIAL NUMBER CUSTOMER SHEET NUMBER
SEE SHEET 3 GENERAL MARKET 3 OF 3
CURRENT REV DESC: REVISED
EC NO: 605982
DRWN:
RTANAKA02
2018/12/06
CHK'D:
AIDA
2019/04/26
APPR:
SAKIYAMA
2019/04/26
INITIAL REVISION:
DRWN:
RHORI
2013/10/21
APPR:
NUKITA
2013/10/22
THIRD ANGLE PROJECTION
DRAWING SERIES
A3-SIZE
87438
DIMENSION UNITS
SCALE
mm
8:1
GENERAL TOLERANCES
(UNLESS SPECIFIED)
ANGULAR TOL
±
3.0 °
4 PLACES
±
0.2
3 PLACES
±
0.2
2 PLACES
±
0.2
1 PLACE
±
0.2
0 PLACES
±
0.2
DRAFT WHERE APPLICABLE
MUST REMAIN
WITHIN DIMENSIONS
FORMAT: master-tb-prod-A3
REVISION: H
DATE: 2018/01/18
DOCUMENT STATUS P1 RELEASE DATE 2019/04/26 09:56:08
番号
NO.
部品
PART
材質
MATERIAL
チューブ
TUBE
ポリ塩化ビニル
POLYVINYL CHLORIDE (PVC)
TUBE 89990-0034
9.35
極数
CIRCUIT SIZE
02 から 15
02 TO 15
87438- * * * 2
発注番号
ORDER NUMBER
ハウジングカラー
HOUSING COLOR
4:ベージュ
BEIGE
6: 黒
BLACK
9.35
7.62
チューブ梱包 詳細
TUBE PACKING DETAIL
4
ヘッダー番号
HEADER NO.
87438-**41 (BEIGE)
87438-**61 (BLACK)
4
注記
NOTE
7. 本製品は乾燥剤入りハイバリア梱包での納品となる。
THIS PRODUCTS IS DELIVERED IN A HIGH BARRIER PACKAGE
WITH DESICCANT.
8. 梱包仕様書:SPK-87438-002
PACKING INFORMATION : SPK-87438-002
1
1
2
2
3
3
4
4
5
5
6
6
7
7
8
8
9
9
A A
B B
C C
D D
E E
Products related to this Datasheet
CONN HEADER SMD R/A 6POS 1.5MM
CONN HEADER SMD R/A 6POS 1.5MM
CONN HEADER SMD R/A 6POS 1.5MM