47491-0001 Datasheet by Molex

View All Related Products | Download PDF Datasheet
molex N N o C F 0 :\ NTS ‘ J N ’J »< ,="" :ip="" i’fi="" j="" ‘="" 3="" q="" m="" e,="" kmw="" xxg;="">
THIS DRAWING CONTAINS INFORMATION THAT IS PROPRIETARY TO MOLEX ELECTRONIC TECHNOLOGIES, LLC AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION
CURRENT REV DESC: REVISED
EC NO: 616089
DRWN:
MGLEI
2019/04/23
CHK'D:
XQZHANG
2019/04/25
APPR:
XQZHANG
2019/04/25
INITIAL REVISION:
DRWN:
XJSONG
2006/06/06
APPR:
JNCHEN
2007/04/27
THIRD ANGLE PROJECTION
DRAWING SERIES
A3-SIZE
47491
DIMENSION UNITS
SCALE
mm
NTS
GENERAL TOLERANCES
(UNLESS SPECIFIED)
ANGULAR TOL
±
3.0 °
4 PLACES
±
3 PLACES
±
2 PLACES
±
0.25
1 PLACE
±
0.25
0 PLACES
±
DRAFT WHERE APPLICABLE
MUST REMAIN
WITHIN DIMENSIONS
MICRO USB B REC.
MIDDLE MOUNT ASS'Y
PRODUCT CUSTOMER DRAWING
DOCUMENT NUMBER
DOC TYPE
DOC PART
REVISION
SD-47491-001
PSD
001
H
MATERIAL NUMBER CUSTOMER SHEET NUMBER
47491-0001 GENERAL MARKET 1 OF 1
FORMAT: master-tb-prod-A3
REVISION: H
DATE: 2018/01/18
DOCUMENT STATUS P1 RELEASE DATE 2019/04/25 11:14:30
RECOMMENDED P.C.B. PATTERN LAYOUT
NOTE :
1. MATERIAL :
HOUSING : LCP, BLACK, UL94V-0
TERMINAL : COPPER ALLOY THICKNESS = 0.15 MM
SHIELD CASE : STAINLESS STEEL THICKNESS = 0.30 MM
2. PLATING :
TERMINAL:
CONTACT AREA : GOLD FLASH OVER MINIMUM 0.75 MICRON Pd/Ni.
SOLDER TAIL AREA : GOLD FLASH.
UNDER PLATING : NICKEL 2.0 MICRON MINIMUM.
SHIELD :
MATTE TIN 3.8 MICRON MINIMUM.
UNDER PLATING : NICKEL 1.27 MICRON MINIMUM.
3. TAIL & NAIL COPLANARITY 0.08 mm MAXIMUM.
4. PACKAGING SPECFICATION : PK-47491-001
5. PRODUCT SPECFICATION : PS-47642-001
1
1
2
2
3
3
4
4
5
5
6
6
7
7
8
8
9
9
A A
B B
C C
D D
E E
4.40
1.80
6.90
(X4)1.50
4.75
0.05
(X6)0.50
4.201.95
6.90 +0.06
-0.02
1.10
0.05
1.85 +0.08
-0.02
INSIDE
INTERSECTION
2.60
0.65
PITCH
3.50 MAX.
0.37 MIN.
5.40
0.05
INSIDE INTERSECTION
0.48 +0.05
-0.00
0.22 MIN
PIN 1 PIN 5
11.00
0.10
2.60
0.25 0.65
PITCH
5.20
0.43
2.94
9.13
5.40
1.18
(X6)2.50
0.05
(X6)1.50
0.05
3.90
0.10
5.60
0.10
4.90
0.05
0.70
0.05
0.50
0.10
0.40
0.05
1.30
0.05
2.60
0.05
0.45
0.10
2.00
0.10
0.25
0.10
1.25
0.05
PIN 5
PIN 1
FRONT EDGE
OF CONN.
0.80
0.10R
3.00REF
PICK&PLACE AREA
1.80
(X2)1.40

Products related to this Datasheet

CONN RCPT MICRO USB B 5POS SMD
CONN RCPT MICRO USB B 5POS SMD
CONN RCPT MICRO USB B 5POS SMD