VEMD20x0X01 Datasheet by Vishay Semiconductor Opto Division

View All Related Products | Download PDF Datasheet
VISHAY. ”mam; ® I: de:ectanechsupgon@wshay com www.mshay com/d05791000
VEMT2000X01, VEMT2020X01
www.vishay.com Vishay Semiconductors
Rev. 1.3, 23-Aug-11 1Document Number: 81595
For technical questions, contact: detectortechsupport@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Silicon NPN Phototransistor
DESCRIPTION
VEMT2000X01 series are silicon NPN epitaxial planar
phototransistors with daylight blocking filter in a miniature,
black dome lens package for surface mounting. Filter
bandwidth is matched with 830 nm to 950 nm IR emitters.
FEATURES
Package type: surface mount
Package form: GW, RGW
Dimensions (L x W x H in mm): 2.3 x 2.3 x 2.8
AEC-Q101 qualified
High radiant sensitivity
• Daylight blocking filter matched with 830 nm
to 950 nm IR emitters
Fast response times
Angle of half sensitivity: = ± 15°
Package matched with IR emitter series
VSMB2000X01
Floor life: 4 weeks, MSL 2a, acc. J-STD-020
Lead (Pb)-free reflow soldering
Compliant to RoHS Directive 2002/95/EC and in
accordance to WEEE 2002/96/EC
Note
** Please see document “Vishay Material Category Policy”:
www.vishay.com/doc?99902
APPLICATIONS
Detector in automotive applications
Photo interrupters
Miniature switches
•Counters
•Encoders
Position sensors
Note
Test condition see table “Basic Characteristics”
Note
MOQ: minimum order quantity
21568
VEMT2020X01 VEMT2000X01
PRODUCT SUMMARY
COMPONENT Ica (mA) (deg) 0.5 (nm)
VEMT2000X01 6 ± 15 790 to 970
VEMT2020X01 6 ± 15 790 to 970
ORDERING INFORMATION
ORDERING CODE PACKAGING REMARKS PACKAGE FORM
VEMT2000X01 Tape and reel MOQ: 6000 pcs, 6000 pcs/reel Reverse gullwing
VEMT2020X01 Tape and reel MOQ: 6000 pcs, 6000 pcs/reel Gullwing
ABSOLUTE MAXIMUM RATINGS (Tamb = 25 °C, unless otherwise specified)
PARAMETER TEST CONDITION SYMBOL VALUE UNIT
Collector emitter voltage VCEO 20 V
Emitter collector voltage VECO 7V
Collector current IC50 mA
VISHAY. I: de:ectanechsupgon@wshay com www.mshay com/d05791000
VEMT2000X01, VEMT2020X01
www.vishay.com Vishay Semiconductors
Rev. 1.3, 23-Aug-11 2Document Number: 81595
For technical questions, contact: detectortechsupport@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Fig. 1 - Power Dissipation Limit vs. Ambient Temperature
Power power dissipation Tamb 75 °C PV100 mW
Junction temperature Tj100 °C
Operating temperature range Tamb - 40 to + 100 °C
Storage temperature range Tstg - 40 to + 100 °C
Soldering temperature Acc. reflow profile fig. 8 Tsd 260 °C
Thermal resistance junction/ambient Acc. J-STD-051 RthJA 250 K/W
ABSOLUTE MAXIMUM RATINGS (Tamb = 25 °C, unless otherwise specified)
PARAMETER TEST CONDITION SYMBOL VALUE UNIT
0
20
40
60
80
100
120
0 102030405060708090100
21619
R
thJA
= 250 K/W
T
amb
- Ambient Temperature (°C)
PV - Power Dissipation (mW)
BASIC CHARACTERISTICS (Tamb = 25 °C, unless otherwise specified)
PARAMETER TEST CONDITION SYMBOL MIN. TYP. MAX. UNIT
Collector emitter breakdown voltage IC = 0.1 mA VCEO 20 V
Collector dark current VCE = 5 V, E = 0 ICEO 1 100 nA
Collector emitter capacitance VCE = 0 V, f = 1 MHz, E = 0 CCEO 25 pF
Collector light current Ee = 1 mW/cm2, = 950 nm,
VCE = 5 V Ica 369mA
Angle of half sensitivity ± 15 deg
Wavelength of peak sensitivity p860 nm
Range of spectral bandwidth 0.5 790 to 970 nm
Collector emitter saturation voltage IC = 0.05 mA VCEsat 0.4 V
Temperature coefficient of Ica Ee = 1 mW/cm2, = 950 nm,
VCE = 5 V TkIca 1.1 %/K
VISHAY. I: demcmnechsupgonmwshay com www.mshay com/605791000
VEMT2000X01, VEMT2020X01
www.vishay.com Vishay Semiconductors
Rev. 1.3, 23-Aug-11 3Document Number: 81595
For technical questions, contact: detectortechsupport@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
BASIC CHARACTERISTICS (Tamb = 25 °C, unless otherwise specified)
Fig. 2 - Collector Dark Current vs. Ambient Temperature
Fig. 3 - Collector Light Current vs. Irradiance
Fig. 4 - Rise/Fall Time vs. Collector Current
Fig. 5 - Relative Spectral Sensitivity vs. Wavelength
Fig. 6 - Relative Radiant Sensitivity vs. Angular Displacement
Fig. 7 - Relative Collector Current vs. Ambient Temperature
1
10
100
1000
10 000
0 102030405060708090100
Tamb - Ambient Temperature (°C)
ICE0 - Collector Dark Current (nA)
IF = 0
VCE = 70 V
VCE = 25 V
VCE = 5 V
20594
I
ca
- Collector Light Current (mA)
E
e
- Irradiance (mW/cm²)
21573
0.01
0.1
1
10
100
0.01 0.1 1 10
VCE = 5 V,
λ = 950 nm
0
10
20
30
40
50
60
70
80
90
100
0 250 500 750 1000 1250 1500 1750 2000
IC - Collector Current (µA)
tr/tf - Rise/Fall Time (µs)
tf
tr
20599
RL = 100 Ω
21574
λ - Wavelength (nm)
S(λ)
rel
- Relative Spectral Sensitivity
0.1
0.2
0.3
0.4
0.5
0.6
0.7
0.8
0.9
1
600 650 700 750 800 850 900 950 1000 1050 1100
0
Srel - Relative Sensitivity
94 8248
0.6
0.9
0.8
30°
10° 20°
40°
50°
60°
70°
80°
0.7
1.0
0
0.20.4
ϕ - Angular Displacement
0
0.6
0.8
1.0
1.2
1.4
2.0
20 40 60 80 100
1.6
1.8
λ
94 8239 Tamb - Ambient Temperature (°C)
Ica rel - Relative Collector Current
V
CE
= 5 V
E
e
= 1 mW/cm2
= 950 nm
VISHAY. max zen r lifiHF #Hil ‘yw m I: demclonechsuggormwshay com www.mshay Com/d05791000
VEMT2000X01, VEMT2020X01
www.vishay.com Vishay Semiconductors
Rev. 1.3, 23-Aug-11 4Document Number: 81595
For technical questions, contact: detectortechsupport@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
REFLOW SOLDER PROFILE
Fig. 8 - Lead (Pb)-free Reflow Solder Profile acc. J-STD-020
DRYPACK
Devices are packed in moisture barrier bags (MBB) to
prevent the products from moisture absorption during
transportation and storage. Each bag contains a desiccant.
FLOOR LIFE
Floor life (time between soldering and removing from MBB)
must not exceed the time indicated on MBB label:
Floor life: 4 weeks
Conditions: Tamb < 30 °C, RH < 60 %
Moisture sensitivity level 2a, acc. to J-STD-020.
DRYING
In case of moisture absorption devices should be baked
before soldering. Conditions see J-STD-020 or label.
Devices taped on reel dry using recommended conditions
192 h at 40 °C (+ 5 °C), RH < 5 %.
PACKAGE DIMENSIONS VEMT2000X01 in millimeters
0
50
100
150
200
250
300
0 50 100 150 200 250 300
Time (s)
Temperature (°C)
240 °C 245 °C
max. 260 °C
max. 120 s max. 100 s
217 °C
max. 30 s
max. ramp up 3 °C/s max. ramp down 6 °C/s
19841
255 °C
21570
2.2
5.8 ± 0.2
2.77 ± 0.2
2.3 ± 0.2
Collector
0.5
0.05 ± 0.1
0.254
1.1 ± 0.1
EmitterPIN ID
0.4
2.2
0.19
0.3
1.6
0.4 Ø 1.8 ± 0.1
2.3 ± 0.2
specifications
according to DIN
Technical drawings
Not indicated to lerances ±0.1
Drawing-No.: 6.544-5391.01-4
Issue: 1; 26.09.08
Exposed copper
0.75
6.7
1.7
Ø 2.3 ± 0.1
Solder pad proposal
acc. IPC 7351
Z 20:1
— VISHAY. V ‘\ $ ‘ 7 1:; ‘ I T s I: de‘eclonechsu www.msha com/d05791000
VEMT2000X01, VEMT2020X01
www.vishay.com Vishay Semiconductors
Rev. 1.3, 23-Aug-11 5Document Number: 81595
For technical questions, contact: detectortechsupport@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
PACKAGE DIMENSIONS VEMT2020X01 in millimeters
2.2
4.2 ± 0.2
2.77 ± 0.2
2.3 ± 0.2
Collector
0.5
0.05
0.254
0.6
Emitter
0.4
2.2
0.19
0.3
1.6
0.4 Ø 1.8
2.3 ± 0.2
Not indicated tolerances ± 0.1
Drawing-No.: 6.544-5383.01-4
Issue: 4; 28.01.09
0.75
2.45
5.15
Exposed copper
Solder pad proposal
acc. IPC 7351
21569
Technical drawings
according to DIN
specifications
Pin ID
I: demclonechsuggormwshay com www.mshay com/d05791000
VEMT2000X01, VEMT2020X01
www.vishay.com Vishay Semiconductors
Rev. 1.3, 23-Aug-11 6Document Number: 81595
For technical questions, contact: detectortechsupport@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
TAPE AND REEL DIMENSIONS VEMT2000X01 in millimeters
Issue: 2; 18.03.10
Drawing-No.: 9.800-5100.01-4
Leader and trailer tape:
Parts mounted
Empty (400 mm min.)
Empty (160 mm min.)
Direction of pulling out
Unreel direction
Ø 62 ± 0.5
Ø 330 ± 1
Reel
2.5± 0.5
Label posted here
coming out from reel
Tape position
X
Ø13± 0.5
12.4 ± 1.5
X 2:1
I
II
6000 pcs/reel
12 ± 0.3
5.5 ± 0.05 1.75 ± 0.1
2 ± 0.05
4 ± 0.1
4 ± 0.1
Ø 1.55 ± 0.05
3.05 ± 0.1
21572
Technical drawings
according to DIN
specifications
Terminal position in tape
Devicce
VEMD2000
VEMD2500
Cathode Anode
Anode Cathode
VSMB2000
VSMG2000
VSMY2850RG
VEMT2000
VEMT2500 Collector Emitter
Lead I Lead II
VISHAY. (2 1,55 : 0,05 I: demclanechsuggormwshay com www.mshay Com/605791000
VEMT2000X01, VEMT2020X01
www.vishay.com Vishay Semiconductors
Rev. 1.3, 23-Aug-11 7Document Number: 81595
For technical questions, contact: detectortechsupport@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
TAPE AND REEL DIMENSIONS VEMT2020X01 in millimeters
Drawing-No.: 9.800-5091.01-4
Leader and trailer tape:
Parts mounted
Empty (400 mm min.)
Empty (160 mm min.)
Direction of pulling out
Unreel direction
Ø 62 ± 0.5
Ø 330 ± 1
Reel
2.5± 0.5
Label posted here
coming out from reel
Tape position
X
Ø13 ± 0.5
12.4 ± 1.5
X 2:1
I
II
6000 pcs/reel
12 ± 0.3
5.5 ± 0.05 1.75 ± 0.1
2 ± 0.05
4 ± 0.1
4 ± 0.1
Ø 1.55 ± 0.05
3.05 ± 0.1
21571
technical drawings
according to DIN
specifications
Issue: 3; 18.03.10
Terminal position in tape
Devicce
VSMB2020
VSMG2020
Cathode Anode
Anode Cathode
VEMD2020
VEMD2520
VSMY2850G
VEMT2020
VEMT2520 Collector Emitter
Lead I Lead II
— VISHAY. V
Legal Disclaimer Notice
www.vishay.com Vishay
Revision: 08-Feb-17 1Document Number: 91000
Disclaimer
ALL PRODUCT, PRODUCT SPECIFICATIONS AND DATA ARE SUBJECT TO CHANGE WITHOUT NOTICE TO IMPROVE
RELIABILITY, FUNCTION OR DESIGN OR OTHERWISE.
Vishay Intertechnology, Inc., its affiliates, agents, and employees, and all persons acting on its or their behalf (collectively,
“Vishay”), disclaim any and all liability for any errors, inaccuracies or incompleteness contained in any datasheet or in any other
disclosure relating to any product.
Vishay makes no warranty, representation or guarantee regarding the suitability of the products for any particular purpose or
the continuing production of any product. To the maximum extent permitted by applicable law, Vishay disclaims (i) any and all
liability arising out of the application or use of any product, (ii) any and all liability, including without limitation special,
consequential or incidental damages, and (iii) any and all implied warranties, including warranties of fitness for particular
purpose, non-infringement and merchantability.
Statements regarding the suitability of products for certain types of applications are based on Vishay’s knowledge of
typical requirements that are often placed on Vishay products in generic applications. Such statements are not binding
statements about the suitability of products for a particular application. It is the customer’s responsibility to validate that a
particular product with the properties described in the product specification is suitable for use in a particular application.
Parameters provided in datasheets and / or specifications may vary in different applications and performance may vary over
time. All operating parameters, including typical parameters, must be validated for each customer application by the customer’s
technical experts. Product specifications do not expand or otherwise modify Vishay’s terms and conditions of purchase,
including but not limited to the warranty expressed therein.
Except as expressly indicated in writing, Vishay products are not designed for use in medical, life-saving, or life-sustaining
applications or for any other application in which the failure of the Vishay product could result in personal injury or death.
Customers using or selling Vishay products not expressly indicated for use in such applications do so at their own risk.
Please contact authorized Vishay personnel to obtain written terms and conditions regarding products designed for
such applications.
No license, express or implied, by estoppel or otherwise, to any intellectual property rights is granted by this document
or by any conduct of Vishay. Product names and markings noted herein may be trademarks of their respective owners.
© 2017 VISHAY INTERTECHNOLOGY, INC. ALL RIGHTS RESERVED

Products related to this Datasheet

PHOTOTRANSISTOR 790 TO 970 NM
PHOTOTRANSISTOR 790 TO 970 NM
PHOTOTRANSISTOR 790 TO 970 NM
PHOTOTRANSISTOR 790 TO 970 NM
PHOTOTRANSISTOR 790 TO 970 NM
PHOTOTRANSISTOR 790 TO 970 NM