TL1265RQSCLR Drawing Datasheet by E-Switch

View All Related Products | Download PDF Datasheet
4H1: *H+ 43 EOSWITCH‘ A
TITLE
SCALE DATE DR DWG REV
THE INFORMATION CONTAINED IN THIS DOCUMENT IS PROPRIETARY
TO E-SWITCH AND IS NOT TO BE COPIED OR TRANSFERRED
SHEET OF
REV PCR NO DESCRIPTION DATE BY
TL1265RQSCLR
3:1 6/8/2011 B200024 A
BGL
1 1
513 6 3
64
A19986 RELEASE FOR PRODUCTION 6/8/11 BGL
3.00
[.118 in]
3.00
[.118 in]
4.50
[.177 in]
6.30
[.248 in]
n.80
[.031 in]
2 PLS
n1.00
[.039 in]
4 PLS
PCB LAYOUT
1
CIRCUIT: SPST
43
6
2
5
LED COLOR
RED
NOTES:
1. ALL DIMENSIONS IN MM
2. GENERAL TOLERANCE: X.X=±0.4
X.XX=±0.25
3. RATING: 50mA, 12VDC
4. TRAVEL: 0.2 ±0.1
5. OPERATING FORCE: 160±50gf
6. CONTACT RESISTANCE: 100m-Ohms MAX
7. CONTACT MATERIAL: SILVER
8. OPERATING LIFE: 500,000 CYCLES
9. INSULATION RESISTANCE: 100M-Ohms MIN
10. DIELECTRIC STRENGTH: 500VDC FOR 1 MINUTE
11. LED COLOR: RED
12. OPERATING TEMPERATURE: -20° C TO 70° C
13. 2002/95/EC (ROHS) COMPLIANT
14. DENOTES CRITICAL PARAMETER
1
5
2
3
6
4
LED SPECS UNITS RED LED
FORWARD CURRENT mA 20
FORWARD VOLTAGE V 1.95 TYP. - 2.5 MAX
LUMINOUS INTENSITY mcd 1,800
.90
[.035 in]
6.80
[.268 in]
7.00
[.276 in]
n8.00
[.315 in]
5.80
[.228 in]
1.00
[.039 in]
12.00
[.472 in]
4.50
[.177 in]
3.00
[.118 in]
5.00
[.197 in]
4.50
[.177 in]
.70
[.028 in] 6.30
[.248 in]
2.30
[.091 in]
3.00
[.118 in]
.20
[.008 in]
.30
[.012 in]
6.00
[.236 in]
3.00
[.118 in]
CAP COLOR:
TRANSPARENT
PES MATERIAL
n5.00
[.197 in]
_+

Products related to this Datasheet

SWITCH TACTILE SPST-NO 0.05A 12V