PRECISION 3.3 VOLT LOW KNEE
CURRENT VOLTAGE REFERENCE
ISSUE 2 - FEBRUARY 1997
ZRC330
DEVICE DESCRIPTION
The ZRC330 uses a bandgap circuit design to
achieve a precision micropower voltage
reference of 3.3 volts. The device is available
in small outline surface mount packages, ideal
for applications where space saving is
important.
The ZRC330 design provides a stable voltage
without an external capacitor and is stable with
capacitive loads. The ZRC330 is recommended
for operation between 20µA and 5mA and so is
ideally suited to low power and battery
powered applications.
Excellent performance is maintained to a
suggested absolute maximum of 25mA,
however the rugged design and 20 volt
processing allows the reference to withstand
transient effects and currents up to 200mA.
Superior switching capability allows the device
to reach stable operating conditions in only a
few microseconds.
FEATURES
•Small outline SOT23, SO8 and TO92
style packages
•No stabilising capacitor required
• Low knee current, 15µA typical
•Typical slope resistance 0.6Ω
•± 3%, 2% and 1% tolerance
•Industrial temperature range
•Operating current 20µA to 5mA
APPLICATIONS
•Battery powered and portable equipment.
•Metering and measurement systems.
• Instrumentation.
•Test equipment.
•Data acquisition systems.
•Precision power supplies.
•Crystal oscillators
V
R
G
nd
1 - 42
SCHEMATIC DIAGRAM

Reverse Characteristics
Reverse Voltage (V)
Reverse Current (µA)
0
0
10
20
30
40
4.02.0
T=25°C
T=-40°C
T=85°C
ZRC330
TYPICAL CHARACTERISTICS
Forward Voltage (V)
Temperature (°C)
Reference Current (mA) Frequency (KHz)
Temperature Drift
Slope Resistance v Current
Reference voltage (V)
Slope resistance (Ω)
Transient Response
(Single Pulse)
Slope Resistance v Frequency
Forward Characteristics
Forward Current (mA)
µ
Time (µs) Time (µs)
Transient Response
(Repetitive Pulse)
Slope resistance (Ω)
µ
µ
µ
µ
µ
V- (V)V- (V)
V- (V)V- (V)
ZRC330
ABSOLUTE MAXIMUM RATING
Reverse Current 25mA
Forward Current 25mA
Operating Temperature -40 to 85°C
Storage Temperature -55 to 125°C
Power Dissipation (Tamb=25°C)
SOT23 330mW
E-Line, 3 pin (TO92) 500mW
E-Line, 2 pin (TO92) 500mW
SO8 625mW
ELECTRICAL CHARACTERISTICS
TEST CONDITIONS (Unless otherwise stated) Tamb
=25°C
SYMBOL PARAMETER CONDITIONS LIMITS TOL.% UNITS
MIN TYP MAX
VRReverse Breakdown Voltage IR=150µA3.27
3.234
3.2
3.3
3.3
3.3
3.33
3.366
3.4
1
2
3
V
IMIN Minimum Operating Current 15 20 µA
IRRecommended Operating Current 0.02 5 mA
TC Average Reverse Breakdown
Voltage Temp. Co. IR(min) to
IR(max)
15 50 ppm/°C
RS § Slope Resistance 0.6 2 Ω
ZRReverse Dynamic Impedance IR =1mA
f = 100Hz
IAC= 0.1 IR
0.5 1.2 Ω
ENWideband Noise Voltage IR=150µA
f = 10Hz to
10kHZ
43
µV(rms)
TC = VR Change x 1000000
VR x Temperature Change
§ RS = VR Change (IR (min) to IR (max))
IR (max) − IR (min)
1 - 441 - 43

Reverse Characteristics
Reverse Voltage (V)
Reverse Current (µA)
0
0
10
20
30
40
4.02.0
T=25°C
T=-40°C
T=85°C
ZRC330
TYPICAL CHARACTERISTICS
Forward Voltage (V)
Temperature (°C)
Reference Current (mA) Frequency (KHz)
Temperature Drift
Slope Resistance v Current
Reference voltage (V)
Slope resistance (Ω)
Transient Response
(Single Pulse)
Slope Resistance v Frequency
Forward Characteristics
Forward Current (mA)
µ
Time (µs) Time (µs)
Transient Response
(Repetitive Pulse)
Slope resistance (Ω)
µ
µ
µ
µ
µ
V- (V)V- (V)
V- (V)V- (V)
ZRC330
ABSOLUTE MAXIMUM RATING
Reverse Current 25mA
Forward Current 25mA
Operating Temperature -40 to 85°C
Storage Temperature -55 to 125°C
Power Dissipation (Tamb=25°C)
SOT23 330mW
E-Line, 3 pin (TO92) 500mW
E-Line, 2 pin (TO92) 500mW
SO8 625mW
ELECTRICAL CHARACTERISTICS
TEST CONDITIONS (Unless otherwise stated) Tamb
=25°C
SYMBOL PARAMETER CONDITIONS LIMITS TOL.% UNITS
MIN TYP MAX
VRReverse Breakdown Voltage IR=150µA3.27
3.234
3.2
3.3
3.3
3.3
3.33
3.366
3.4
1
2
3
V
IMIN Minimum Operating Current 15 20 µA
IRRecommended Operating Current 0.02 5 mA
TC Average Reverse Breakdown
Voltage Temp. Co. IR(min) to
IR(max)
15 50 ppm/°C
RS § Slope Resistance 0.6 2 Ω
ZRReverse Dynamic Impedance IR =1mA
f = 100Hz
IAC= 0.1 IR
0.5 1.2 Ω
ENWideband Noise Voltage IR=150µA
f = 10Hz to
10kHZ
43
µV(rms)
TC = VR Change x 1000000
VR x Temperature Change
§ RS = VR Change (IR (min) to IR (max))
IR (max) − IR (min)
1 - 441 - 43

SO8 Package Suffix N8
Top View
SOT23 Package Suffix F
Top View
Pin 1 floating or connected to pin 2
E-Line, 3 pin,Rev Package Suffix R
Bottom View
Pin 3 floating or connected to pin 1
E-Line, 2 pin Package Suffix Y
Bottom View
CONNECTION DIAGRAMS
Part No Tol% Package Partmark
ZRC330A03 3 E-Line •ZRC33003
ZRC330A02 2 E-Line •ZRC33002
ZRC330A01 1 E-Line •ZRC33001
ZRC330F03 3 SOT23 33A
ZRC330F02 2 SOT23 33B
ZRC330F01 1 SOT23 33C
ZRC330N803 3 SO8 ZRC33003
ZRC330N802 2 SO8 ZRC33002
ZRC330N801 1 SO8 ZRC33001
Part No Tol% Package Partmark
ZRC330R03 3 E-Line * ZRC330R3
ZRC330R02 2 E-Line * ZRC330R2
ZRC330R01 1 E-Line * ZRC330R1
ZRC330Y03 3 E-Line ZRC33003
ZRC330Y02 2 E-Line ZRC33002
ZRC330Y01 1 E-Line ZRC33001
* E-Line 3 pin Reversed
E-Line 2 pin
• E-Line 3 pin
ORDERING INFORMATION
E-Line, 3 pin Package Suffix A
Bottom View
Pin 1 floating or connected to pin 3
ZRC330ZRC330

SO8 Package Suffix N8
Top View
SOT23 Package Suffix F
Top View
Pin 1 floating or connected to pin 2
E-Line, 3 pin,Rev Package Suffix R
Bottom View
Pin 3 floating or connected to pin 1
E-Line, 2 pin Package Suffix Y
Bottom View
CONNECTION DIAGRAMS
Part No Tol% Package Partmark
ZRC330A03 3 E-Line •ZRC33003
ZRC330A02 2 E-Line •ZRC33002
ZRC330A01 1 E-Line •ZRC33001
ZRC330F03 3 SOT23 33A
ZRC330F02 2 SOT23 33B
ZRC330F01 1 SOT23 33C
ZRC330N803 3 SO8 ZRC33003
ZRC330N802 2 SO8 ZRC33002
ZRC330N801 1 SO8 ZRC33001
Part No Tol% Package Partmark
ZRC330R03 3 E-Line * ZRC330R3
ZRC330R02 2 E-Line * ZRC330R2
ZRC330R01 1 E-Line * ZRC330R1
ZRC330Y03 3 E-Line ZRC33003
ZRC330Y02 2 E-Line ZRC33002
ZRC330Y01 1 E-Line ZRC33001
* E-Line 3 pin Reversed
E-Line 2 pin
• E-Line 3 pin
ORDERING INFORMATION
E-Line, 3 pin Package Suffix A
Bottom View
Pin 1 floating or connected to pin 3
ZRC330ZRC330
Products related to this Datasheet
IC VREF SHUNT 2% SOT23-3
IC VREF SHUNT 1% SOT23
IC VREF SHUNT 3% SOT23
IC VREF SHUNT 2% SOT23-3
IC VREF SHUNT 3% SOT23-3
IC VREF SHUNT 1% SOT23-3
IC VREF SHUNT 1% 8SO
IC VREF SHUNT 3% E-LINE
IC VREF SHUNT 1% E-LINE
IC VREF SHUNT 1% 8SO
IC VREF SHUNT 3% 8SOP
IC VREF SHUNT 1% 8SO
IC VREF SHUNT 3% 8SOP
IC VREF SHUNT 1% TO92
IC VREF SHUNT 1% TO92
IC VREF SHUNT 1% TO92
IC VREF SHUNT 2% E-LINE
IC VREF SHUNT 2% TO92
IC VREF SHUNT 2% TO92
IC VREF SHUNT 2% TO92
IC VREF SHUNT 3% TO92
IC VREF SHUNT 3% TO92
IC VREF SHUNT 3% TO92
IC VREF SHUNT 1% SOT23
IC VREF SHUNT 2% SOT23
IC VREF SHUNT 3% SOT23
IC VREF SHUNT 1% SOT23-3
IC VREF SHUNT 2% SOT23-3
IC VREF SHUNT 3% SOT23-3