74AHC1G14
SINGLE SCHMITT-TRIGGER INVERETER
74AHC1G14
Document number: DS35173 Rev. 1 - 2
1 of 9
www.diodes.com March 2011
© Diodes Incorporated
NEW PRODUCT
Description
The 74AHC1G14 is a single 1-input Schmitt-trigger inverter
gate with a standard push-pull output. The device is designed
for operation with a power supply range of 2.0V to 5.5V. The
gate performs the positive Boolean function:
AY =
Pin Assignments
SOT25 / SOT353
NC
GND Y
Vcc
(Top View)
5
43
2
1
A
Features
• Supply Voltage Range from 2.0V to 5.5V
• ± 8 mA Output Drive at 5.0V
• CMOS low power consumption
• Schmitt Trigger Action at All Inputs Make the Circuit
Tolerant for Slower Input Rise and Fall Time.
• ESD Protection per JESD 22
o Exceeds 200-V Machine Model (A115-A)
o Exceeds 2000-V Human Body Model (A114-A)
o Exceeds 1000-V Charged Device Model (C101C)
• Latch-Up Exceeds 100mA per JESD 78, Class II
• SOT25 and SOT353: Assembled with “Green” Molding
Compound (no Br, Sb)
• Lead Free Finish / RoHS Compliant (Note 1)
Applications
• General Purpose Logic
• Wide array of products such as:
o PCs, networking, notebooks, netbooks, PDAs
o Computer peripherals, hard drives, CD/DVD ROM
o TV, DVD, DVR, set top box
o Personal Navigation / GPS
o MP3 players ,Cameras, Video Recorders
Notes: 1. EU Directive 2002/95/EC (RoHS). All applicable RoHS exemptions applied. Please visit our website at
http://www.diodes.com/products/lead_free.html.

74AHC1G14
SINGLE SCHMITT-TRIGGER INVERETER
74AHC1G14
Document number: DS35173 Rev. 1 - 2
2 of 9
www.diodes.com March 2011
© Diodes Incorporated
NEW PRODUCT
Pin Descriptions
Pin Name Pin NO. Description
NC 1 No Connection
A 2 Data Input
GND 3 Ground
Y 4 Data Output
VCC 5 Supply Voltage
Logic Diagram
Function Table
Inputs Output
A Y
H L
L H

74AHC1G14
SINGLE SCHMITT-TRIGGER INVERETER
74AHC1G14
Document number: DS35173 Rev. 1 - 2
3 of 9
www.diodes.com March 2011
© Diodes Incorporated
NEW PRODUCT
Absolute Maximum Ratings (Note 2)
Symbol Description Rating Unit
ESD HBM Human Body Model ESD Protection 2 KV
ESD CDM Charged Device Model ESD Protection 1 KV
ESD MM Machine Model ESD Protection 200 V
VCC Supply Voltage Range -0.5 to 6.5 V
VI Input Voltage Range -0.5 to 6.5 V
VO Voltage applied to output in high or low state -0.5 to VCC +0.5 V
IIK Input Clamp Current VI<0 -20 mA
IOK Output Clamp Current (VO < 0 or VO > VCC) ±20 mA
IO Continuous output current (VO = 0 to VCC) ±25 mA
ICC Continuous current through VCC 50 mA
IGND Continuous current through GND -50 mA
TJ Operating Junction Temperature -40 to 150 °C
TSTG Storage Temperature -65 to 150 °C
Notes: 2. Stresses beyond the absolute maximum may result in immediate failure or reduced reliability. These are stress values and device operation should be
within recommend values.
Recommended Operating Conditions (Note 3)
Symbol Parameter Min Max Unit
VCC Operating Voltage 2 5.5 V
VI Input Voltage 0 5.5 V
VO Output Voltage 0 VCC V
IOH High-level output current
VCC = 2V -50 uA
VCC = 3.3V ± 0.3V -4
mA
VCC = 5V ± 0.5V -8
IOL Low-level output current
VCC = 2V 50 uA
VCC = 5V ± 0.5V 4
mA
VCC = 3V 8
TA Operating free-air
temperature
-40 125 ºC
Notes: 3. Unused inputs should be held at VCC or Ground.

74AHC1G14
SINGLE SCHMITT-TRIGGER INVERETER
74AHC1G14
Document number: DS35173 Rev. 1 - 2
4 of 9
www.diodes.com March 2011
© Diodes Incorporated
NEW PRODUCT
Electrical Characteristics
Symbol Parameter Test Conditions VCC 25ºC -40ºC to 85ºC -40ºC to 125ºC Unit
Min Typ. Max Min Max Min Max
VT+
Positive-going
input
threshold
voltage
3V 2.2 2.2 2.2 V
4.5V 3.15 3.15 3.15 V
5.5V 3.85 3.85 3.85 V
VT-
Negative-going
input
threshold
voltage
3 V 0.9 0.9 0.9 V
4.5V 1.35 1.35 1.35 V
5.5V 1.65 1.65 1.65 V
ΔVT Hysteresis
(VT+ - VT-)
3V 0.3 1.2 0.3 1.2 0.25 1.2 V
4.5V 0.4 1.4 0.4 1.4 0.35 1.4 V
5.5V 0.5 1.6 0.5 1.6 0.45 1.6
VOH High Level
Output Voltage
IOH = -50μA
2V 1.9 2 1.9 1.9
V
3V 2.9 3 2.9 2.9
4.5V 4.4 4.5 4.4 4.4
IOH = -4mA 3V 2.58 2.48 2.40
IOH = -8mA 4.5V 3.94 3.8 3.70
VOL Low Level
Output Voltage
IOL = 50μA
2V 0.1 0.1 0.1
V
3V 0.1 0.1 0.1
4.5V 0.1 0.1 0.1
IOL = 4mA 3V 0.36 0.44 0.55
IOL = 8mA 4.5V 0.36 0.44 0.55
II Input Current VI = 5.5 V or GND 0 to 5.5V ± 0.1 ± 1 ± 2 μA
ICC Supply Current VI = 5.5V or GND
IO=0 5.5V 1 10 40 μA
CI Input
Capacitance VI = VCC – or
GND 5.5V 2.0 10 10 10 pF
θJA
Thermal
Resistance
Junction-to-
Ambient
SOT25 (Note 4) 195
oC/W
SOT353 430
θJC
Thermal
Resistance
Junction-to-
Case
SOT25 (Note 4) 58
oC/W
SOT353 155
Note: 4. Test conditions for SOT25, and SOT353: Device mounted on FR-4 substrate PC board, 2oz copper, with minimum recommended pad layout

74AHC1G14
SINGLE SCHMITT-TRIGGER INVERETER
74AHC1G14
Document number: DS35173 Rev. 1 - 2
5 of 9
www.diodes.com March 2011
© Diodes Incorporated
NEW PRODUCT
Switching Characteristics
VCC = 3.3V ± 0.3 (see Figure 1)
Parameter From
(Input)
TO
(OUTPUT)
25ºC -40ºC to 85ºC -40ºC to 125ºC Unit
Min Typ. Max Min Max Min Max
tpd A Y
CL=15pF 0.6 4.2 12.8 0.6 15.0 0.6 16.5
ns
CL=50pF 0.6 6.0 16.3 0.6 18.5 0.6 20.5
ns
VCC = 5V ± 0.5V (see Figure 1)
Parameter From
(Input)
TO
(OUTPUT)
25ºC -40ºC to 85ºC -40ºC to 125ºC Unit
Min Typ. Max Min Max Min Max
tpd A Y
CL=15pF 0.6 3.2 8.6 0.6 10.0 0.6 11.0
ns
CL=50pF 0.6 4.6 10.6 0.6 12.0 0.6 13.5
ns
Operating Characteristics
TA = 25 ºC
Parameter Test
Conditions
VCC = 5 V Unit
Typ.
Cpd Power dissipation capacitance f = 1 MHz
No Load 10 pF

74AHC1G14
SINGLE SCHMITT-TRIGGER INVERETER
74AHC1G14
Document number: DS35173 Rev. 1 - 2
6 of 9
www.diodes.com March 2011
© Diodes Incorporated
NEW PRODUCT
Parameter Measurement Information
VCC Inputs VM CL
VI tr/tf
3.3V±0.3V VCC ≤3ns VCC/2 15pF
5V±0.5V VCC ≤3ns VCC/2 15pF
3.3V±0.3V VCC ≤3ns VCC/2 50pF
5V±0.5V VCC ≤3ns VCC/2 50pF
Voltage Waveform Pulse Duration
Voltage Waveform Propagation Delay Times
Inverting and Non Inverting Outputs
Figure 1. Load Circuit and Voltage Waveforms
Notes: A. Includes test lead and test apparatus capacitance.
B. All pulses are supplied at pulse repetition rate ≤ 1 MHz.
C. Inputs are measured separately one transition per measurement.
D. tPLH and tPHL are the same as tPD.

74AHC1G14
SINGLE SCHMITT-TRIGGER INVERETER
74AHC1G14
Document number: DS35173 Rev. 1 - 2
7 of 9
www.diodes.com March 2011
© Diodes Incorporated
NEW PRODUCT
Ordering Information
74AHC1G 14 XX -7
W5 : SOT25
Function Package
7 : Tape & Reel
Packing
14 : 1-Input
Schmitt-Trigger
Inverter
SE : SOT353
Logic Device
74 : Logic Prefix
AHC : 2 to
Family
1G : One gate
5.5V
Device Package
Code
Packaging
(Note 5)
7” Tape and Reel
Quantity Part Number Suffix
74AHC1G14W5-7 W5 SOT25 3000/Tape & Reel -7
74AHC1G14SE-7 SE SOT353 3000/Tape & Reel -7
Notes: 5. Pad layout as shown on Diodes Inc. suggested pad layout document AP02001, which can be found on our website at
http://www.diodes.com/datasheets/ap02001.pdf.
Marking Information
1 2 3
5
7
4
XX YW X
XX : Identification code
W : Week : A~Z : 1~26 week;
X : A~Z : Internal code
(Top View)
Y : Year 0~9
a~z : 27~52 week; z represents
52 and 53 week
Part Number Package Identification Code
74AHC1G14W5 SOT25 YV
74AHC1G14SE SOT353 YV

74AHC1G14
SINGLE SCHMITT-TRIGGER INVERETER
74AHC1G14
Document number: DS35173 Rev. 1 - 2
8 of 9
www.diodes.com March 2011
© Diodes Incorporated
NEW PRODUCT
Package Outline Dimensions (All Dimensions in mm)
(1) Package Type: SOT25
(2) Package Type: SOT353
SOT25
Dim Min Max Typ
A
0.35 0.50 0.38
B1.50 1.70 1.60
C2.70 3.00 2.80
D
⎯
⎯
0.95
H2.90 3.10 3.00
J0.013 0.10 0.05
K
1.00 1.30 1.10
L0.35 0.55 0.40
M0.10 0.20 0.15
N0.70 0.80 0.75
α
0° 8°
⎯
A
ll Dimensions in mm
SOT353
Dim Min Max
A
0.10 0.30
B1.15 1.35
C2.00 2.20
D0.65 Typ
F0.40 0.45
H1.80 2.20
J0 0.10
K
0.90 1.00
L0.25 0.40
M0.10 0.22
α
0° 8°
A
ll Dimensions in mm
A
M
JL
D
B C
H
KN
A
M
JL
D
B C
H
K
F

74AHC1G14
SINGLE SCHMITT-TRIGGER INVERETER
74AHC1G14
Document number: DS35173 Rev. 1 - 2
9 of 9
www.diodes.com March 2011
© Diodes Incorporated
NEW PRODUCT
IMPORTANT NOTICE
DIODES INCORPORATED MAKES NO WARRANTY OF ANY KIND, EXPRESS OR IMPLIED, WITH REGARDS TO THIS
DOCUMENT, INCLUDING, BUT NOT LIMITED TO, THE IMPLIED WARRANTIES OF MERCHANTABILITY AND FITNESS FOR A
PARTICULAR PURPOSE (AND THEIR EQUIVALENTS UNDER THE LAWS OF ANY JURISDICTION).
Diodes Incorporated and its subsidiaries reserve the right to make modifications, enhancements, improvements, corrections or other
changes without further notice to this document and any product described herein. Diodes Incorporated does not assume any liability
arising out of the application or use of this document or any product described herein; neither does Diodes Incorporated convey any
license under its patent or trademark rights, nor the rights of others. Any Customer or user of this document or products described
herein in such applications shall assume all risks of such use and will agree to hold Diodes Incorporated and all the companies
whose products are represented on Diodes Incorporated website, harmless against all damages.
Diodes Incorporated does not warrant or accept any liability whatsoever in respect of any products purchased through unauthorized
sales channel.
Should Customers purchase or use Diodes Incorporated products for any unintended or unauthorized application, Customers shall
indemnify and hold Diodes Incorporated and its representatives harmless against all claims, damages, expenses, and attorney fees
arising out of, directly or indirectly, any claim of personal injury or death associated with such unintended or unauthorized application.
Products described herein may be covered by one or more United States, international or foreign patents pending. Product names
and markings noted herein may also be covered by one or more United States, international or foreign trademarks.
LIFE SUPPORT
Diodes Incorporated products are specifically not authorized for use as critical components in life support devices or systems without
the express written approval of the Chief Executive Officer of Diodes Incorporated. As used herein:
A. Life support devices or systems are devices or systems which:
1. are intended to implant into the body, or
2. support or sustain life and whose failure to perform when properly used in accordance with instructions for use provided
in the labeling can be reasonably expected to result in significant injury to the user.
B. A critical component is any component in a life support device or system whose failure to perform can be reasonably expected
to cause the failure of the life support device or to affect its safety or effectiveness.
Customers represent that they have all necessary expertise in the safety and regulatory ramifications of their life support devices or
systems, and acknowledge and agree that they are solely responsible for all legal, regulatory and safety-related requirements
concerning their products and any use of Diodes Incorporated products in such safety-critical, life support devices or systems,
notwithstanding any devices- or systems-related information or support that may be provided by Diodes Incorporated. Further,
Customers must fully indemnify Diodes Incorporated and its representatives against any damages arising out of the use of Diodes
Incorporated products in such safety-critical, life support devices or systems.
Copyright © 2011, Diodes Incorporated
www.diodes.com
Products related to this Datasheet
IC INVERTER SCHMITT 1CH SOT25
IC INVERTER SCHMITT 1CH SOT353
IC INVERTER SCHMITT 1CH SOT25
IC INVERTER SCHMITT 1CH SOT353
IC INVERTER SCHMITT 1CH SOT353
IC INVERTER SCHMITT 1CH SOT25